TPS22945DCKRG4

Texas Instruments
595-TPS22945DCKRG4
TPS22945DCKRG4

Mfr.:

Description:
Power Switch ICs - Power Distribution Low-Inp Vltg Crnt Lt d load switch ALT 5 ALT 595-TPS22945DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
100 mA
200 mA
400 mOhms
1.62 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SC70-5
TPS22945
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.62 V
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2294x Load Switches

Texas Instruments TPS2294x Load Switches protect systems and loads in high-current conditions. The TI TPS22946 ultra-low power load switch contains a 300mΩ current-limited P-channel MOSFET that operates over an input voltage range of 1.62V to 5.5V and also features an ultra-low quiescent current of 1µA (typical). The TI TPS22941and TPS22944 load switches contain a 400mΩ current-limited P-channel MOSFET. Texas Instruments TPS2294x load switches are designed for use in a variety of applications, including low-current sensor protection, portable consumer electronics, mobile phones, GPS devices, and more.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.07 $1.07
$0.77 $7.70
$0.693 $17.33
$0.611 $61.10
$0.57 $142.50
$0.547 $273.50
$0.528 $528.00
Full Reel (Order in multiples of 3000)
$0.497 $1,491.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩