TPS2560DRCT

Texas Instruments
595-TPS2560DRCT
TPS2560DRCT

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual Ch Prec Adj Cur rent-Ltd Pwr Sw A 5 A 595-TPS2560DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
2 Output
2.5 A
250 mA to 2.8 A
50 mOhms
9 ms
6 ms
2.5 V to 6.5 V
- 40 C
+ 85 C
SMD/SMT
VSON-10
USB Power Switches
TPS2560
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS2560DRCEVM-424
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.403 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 39.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS2560 / TPS2561 Power Switches

Texas Instruments TPS2560 and TPS2561 dual-channel power switches are intended for applications in which precision current limiting is required or heavy capacitive loads and short circuits are encountered. The TI TPS2560 and TPS2561 offer a programmable current-limit threshold between 250 mA and 2.8 A (typ) per channel via an external resistor. The power switch rise and fall times are controlled to minimize current surges during turn on/off. Each channel of the TPS2560 and TPS2561 limits the output current to a safe level by switching into a constant-current mode when the output load exceeds the current-limit threshold. The TI TPS2560 and TPS2561 are designed for use in USB ports/hubs, digital TV, set-top boxes, and VOIP phones.

In Stock: 1,445

Stock:
1,445 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.90 $1.90
$1.40 $14.00
$1.27 $31.75
$1.26 $126.00
Full Reel (Order in multiples of 250)
$1.06 $265.00
$1.02 $510.00
$1.01 $1,010.00
$0.948 $2,370.00
$0.927 $4,635.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.47
Min:
1

Similar Product

Texas Instruments TPS2560DRCR
Texas Instruments
Power Switch ICs - Power Distribution Dual Ch Prec Adj Cur rent-Ltd Pwr Sw A 5 A 595-TPS2560DRCT