TPS281C100ADNTR

Texas Instruments
595-TPS281C100ADNTR
TPS281C100ADNTR

Mfr.:

Description:
Power Switch ICs - Power Distribution 6-V to 60-V 100-moh m 4.5-A single-chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Single-Channel Smart High-Side Switch
1 Output
4.5 A
1 A to 5 A
168 mOhms
40 us
40 us
6 V to 60 V
- 40 C
+ 125 C
SMD/SMT
WSON-12
High-Side Switches
TPS281C100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS281C100 Single-Channel Smart High-Side Switch

Texas Instruments TPS281C100 Single-Channel Smart High-Side Switch is designed to meet the requirements of industrial control systems. The low RON minimizes device power dissipation, driving a wide range of output load currents up to 60V DC operation range improves system robustness.

In Stock: 16,532

Stock:
16,532 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.52 $2.52
$1.87 $18.70
$1.71 $42.75
$1.54 $154.00
$1.45 $362.50
$1.41 $705.00
$1.38 $1,380.00
$1.37 $3,425.00
Full Reel (Order in multiples of 5000)
$1.31 $6,550.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩