TPS54418ARTER

Texas Instruments
595-TPS54418ARTER
TPS54418ARTER

Mfr.:

Description:
Switching Voltage Regulators 2.95V to 6V Input 4 A Synchronous Step-D A 595-TPS54418ARTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
- 40 C
+ 150 C
TPS54418A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pin Count: 16
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS54418A Synchronous Step-Down Converter

Texas Instruments TPS54418A Synchronous Step-Down Converter enables small designs by integrating the MOSFETs, implementing current mode control to reduce external component count. This device also reduces inductor size by enabling up to a 2MHz switching frequency and minimizing the device footprint with a small, 3mm × 3mm, thermally enhanced, QFN package. The TPS54418A provides accurate regulation for a variety of loads with an accurate ±1% voltage reference (VREF) over temperature. The efficiency is maximized through the integrated 30mΩ MOSFETs and a 350µA typical supply current. Using the enable pin, shutdown supply current is reduced to 2µA by entering a shutdown mode.

In Stock: 2,640

Stock:
2,640 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2640 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.24 $3.24
$2.76 $27.60
Full Reel (Order in multiples of 3000)
$1.87 $5,610.00
$1.85 $11,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.05
Min:
1

Similar Product

Texas Instruments TPS54418ARTET
Texas Instruments
Switching Voltage Regulators 2.9V to 6V Input 4A Sync Step-Down A 595 A 595-TPS54418ARTER