TPS54418ARTET

Texas Instruments
595-TPS54418ARTET
TPS54418ARTET

Mfr.:

Description:
Switching Voltage Regulators 2.9V to 6V Input 4A Sync Step-Down A 595 A 595-TPS54418ARTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
800 mV to 4.5 V
4 A
1 Output
350 uA
200 kHz to 2 MHz
- 40 C
+ 150 C
TPS54418A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Tradename: SWIFT
Type: Synchronous Step-Down Switcher
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS54418A Synchronous Step-Down Converter

Texas Instruments TPS54418A Synchronous Step-Down Converter enables small designs by integrating the MOSFETs, implementing current mode control to reduce external component count. This device also reduces inductor size by enabling up to a 2MHz switching frequency and minimizing the device footprint with a small, 3mm × 3mm, thermally enhanced, QFN package. The TPS54418A provides accurate regulation for a variety of loads with an accurate ±1% voltage reference (VREF) over temperature. The efficiency is maximized through the integrated 30mΩ MOSFETs and a 350µA typical supply current. Using the enable pin, shutdown supply current is reduced to 2µA by entering a shutdown mode.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.05 $4.05
$3.06 $30.60
$2.83 $70.75
$2.55 $255.00
Full Reel (Order in multiples of 250)
$2.47 $617.50
$2.41 $1,205.00
$2.29 $2,290.00
$2.26 $5,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.24
Min:
1

Similar Product

Texas Instruments TPS54418ARTER
Texas Instruments
Switching Voltage Regulators 2.95V to 6V Input 4 A Synchronous Step-D A 595-TPS54418ARTET