TPS563900DAP

Texas Instruments
595-TPS563900DAP
TPS563900DAP

Mfr.:

Description:
Switching Voltage Regulators 18Vin 3.5A/3.5A Dual Sync SD Reg A 595-T A 595-TPS563900DAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-32
Buck
680 mV to 1.95 V
3.5 A
2 Output
1.6 MHz
- 40 C
+ 85 C
TPS563900
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Load Regulation: 0.5 % / A
Moisture Sensitive: Yes
Operating Supply Current: 1.2 mA
Pin Count: 32
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Converter
Unit Weight: 181.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS563900 Synchronous Step-Down Regulators

Texas Instruments TPS563900 Synchronous Step-Down Regulators are a monolithic dual-synchronous buck converter with a wide 4.5V to 18V operating input-voltage range that can operate in 5, 9, 12, or 15V bus voltages and battery chemistries. Constant-frequency peak-current mode control simplifies the loop compensation and provides fast transient response. External feedback resistors can be used to set the initial start-up voltage for each buck converter in the TPS563900 device. The feedback voltage reference for this start-up option is 0.6V. When the voltage-identification (VID) DAC is updated through the I2C, the buck converter switches the feedback resistors from external to internal feedback resistors. The output voltage in each buck is programmable from 0.68V to 1.95V with 10mV steps by I2C-controlled 7-bit VID.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 276   Multiples: 46
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.43 $1,222.68

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.86
Min:
1

Similar Product

Texas Instruments TPS563900DAPR
Texas Instruments
Switching Voltage Regulators 18Vin 3.5A/3.5A Dual Sync SD Reg A 595-T A 595-TPS563900DAP