TUSB213IRGYR

Texas Instruments
595-TUSB213IRGYR
TUSB213IRGYR

Mfr.:

Description:
USB Interface IC USB 2.0 High Speed S ignal Condit A 595- A 595-TUSB213IRGYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB213
USB Redrivers
Redriver
SMD/SMT
VQFN-14
USB 2.0
High Speed (HS)
4.4 V
5.5 V
18 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB213EVM
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 29.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TUSB213/Q1 USB 2.0 High Speed Signal Conditioner

Texas Instruments TUSB213/Q1 USB 2.0 High-Speed Signal Conditioner is developed to compensate for ISI signal loss in a transmission channel. This contributes to passing USB electrical compliance tests. USB Low Speed (LS) and Full Speed (FS) signals are agnostic to the TUSB213 patent-pending design. While HS signals are compensated, the LS and FS signal characteristics are unaffected by the TUSB213/Q1.

In Stock: 1,134

Stock:
1,134 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.04 $4.04
$3.01 $30.10
$2.76 $69.00
$2.47 $247.00
$2.34 $585.00
$2.28 $1,140.00
$2.17 $2,170.00
Full Reel (Order in multiples of 3000)
$1.99 $5,970.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.42
Min:
1

Similar Product

Texas Instruments TUSB213IRGYT
Texas Instruments
USB Interface IC USB 2.0 high speed s ignal conditioner w A 595-TUSB213IRGYR