TUSB213IRGYT

Texas Instruments
595-TUSB213IRGYT
TUSB213IRGYT

Mfr.:

Description:
USB Interface IC USB 2.0 high speed s ignal conditioner w A 595-TUSB213IRGYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB213
USB Redrivers
Redriver
SMD/SMT
VQFN-14
USB 2.0
High Speed (HS)
480 Mb/s
4.4 V
5.5 V
18 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB213EVM
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 4.4 V to 5.5 V
Pin Count: 14
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 29.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390070
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TUSB213/Q1 USB 2.0 High Speed Signal Conditioner

Texas Instruments TUSB213/Q1 USB 2.0 High-Speed Signal Conditioner is developed to compensate for ISI signal loss in a transmission channel. This contributes to passing USB electrical compliance tests. USB Low Speed (LS) and Full Speed (FS) signals are agnostic to the TUSB213 patent-pending design. While HS signals are compensated, the LS and FS signal characteristics are unaffected by the TUSB213/Q1.

In Stock: 722

Stock:
722 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.42 $4.42
$3.35 $33.50
$3.09 $77.25
$2.79 $279.00
Full Reel (Order in multiples of 250)
$2.64 $660.00
$2.51 $1,255.00
$2.42 $2,420.00
$2.38 $5,950.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.04
Min:
1

Similar Product

Texas Instruments TUSB213IRGYR
Texas Instruments
USB Interface IC USB 2.0 High Speed S ignal Condit A 595- A 595-TUSB213IRGYT