ISF0512A

209-ISF0512A
ISF0512A

Mfr.:

Description:
DC/DC Converters - SMD DC-DC, 1W SURFACE MOUNT, SINGLE O/P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: DC/DC Converters - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
1 W
12 V
84 mA
1 kV
12.7 mm
7.5 mm
6.25 mm
Industrial
+ 85 C
- 40 C
ISF
Brand: XP Power
Input Voltage: 4.5 V to 5.5 V
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 38
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

XP Power IFS0105S12
XP Power
DC/DC Converters - SMD DC-DC, 1W, UNREGULATED, SMD DIP
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.