Transil ESD Protection Diodes / TVS Diodes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 5.3V 500W Unidirect 27,255In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 21 V 5.3 V SC-59-6 (SOT-23-6) 22 A 300 W 320 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ESDA5V3SC6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 300W Unidirect 88,126In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 5.25 V SMD/SMT 6.1 V SC-59-3 (SOT-23-3) 18 A 300 W 140 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection 48,537In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 2 Channel 5.25 V SMD/SMT 6.1 V SC-59-3 (SOT-23-3) 18 A 300 W 140 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 200W Unidirect 13,910In Stock
30,000Expected 2026/12/07
Min.: 1
Mult.: 1
: 2,500

Unidirectional 6 Channel 5 V SMD/SMT 6.1 V SOIC-8 25 A 200 W 100 pF - 55 C + 125 C ESD Suppressors ESDA6V1U1 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 6.1V 150W Unidirect 90,214In Stock
Min.: 1
Mult.: 1
: 3,000

Unidirectional 4 Channel 3 V SMD/SMT 6.1 V SOT-323-5 150 W 90 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors ESDA Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (12 V system) 22,066In Stock
69,669Expected 2026/09/07
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 26.5 V SMD/SMT 44 V 28.5 V SOT-323-3 3.7 A 170 W 3.5 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes ESDCAN02-2BWY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system) 59,263In Stock
Min.: 1
Mult.: 1
: 3,000

Bidirectional 2 Channel 35 V SMD/SMT 59 V 38 V SOT-323-3 3 A 170 W 15 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes ESDCAN06-2BWY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 4kV 2000W Ppp Lightning Protection 3,414In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 20 V SMD/SMT 30 V 22 V SMC (DO-214AB) 334 A 22.5 kW 6 nF 8 kV 15 kV - 55 C + 150 C TVS Diodes LNBTVS4 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes LTNG PRO LNB PW SUPP 1,725In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel SMD/SMT 45 V 31.5 V SMC (DO-214AB) 334 A 22.5 kW 4 nF 8 kV 15 kV - 55 C + 150 C TVS Diodes LNBTVS4 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes LTNG PRO LNB PW SUPP 4,989In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel SMD/SMT 45 V 31.5 V SMC (DO-214AB) 500 A 22.5 kW 5 nF 8 kV 15 kV - 55 C + 150 C TVS Diodes LNBTVS6 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4,223In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 10V Bidirect 3,548In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 8.55 V SMD/SMT 18.6 V 9.5 V SMC (DO-214AB) 538 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect 4,815In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 18V Unidirect 4,180In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 200V Bidirect 3,760In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 171 V SMD/SMT 353 V 190 V SMC (DO-214AB) 28 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 220V Unidirect 4,269In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMC (DO-214AB) 26 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4,607In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMC (DO-214AB) 207 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 30V Bidirect 7,198In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 9,029In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMC (DO-214AB) 187 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect 6,275In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 3,569In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMC (DO-214AB) 169 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 3,938In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMC (DO-214AB) 156 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 39V Bidirect 5,725In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 3,952In Stock
Min.: 1
Mult.: 1
: 2,500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMC (DO-214AB) 100 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 68V Bidirect 14,369In Stock
Min.: 1
Mult.: 1
: 2,500

Bidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMC (DO-214AB) 83 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel