Bulk Resettable Fuses - PPTC

Results: 967
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bel Fuse Resettable Fuses - PPTC Radial PPTC 1.85 Ih 120V 3,858In Stock
$1.58
$1.19
$0.887
$0.868
Min.: 1
Mult.: 1
0ZRM 1.85 A 120 VAC, 120 VDC 3.7 A 190 Ohms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 12,750In Stock
$0.44
$0.411
$0.357
$0.338
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.5A 30V RADIAL LEADED 7,834In Stock
$0.65
$0.493
$0.462
$0.349
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 11,276In Stock
$0.32
$0.298
$0.274
$0.269
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX 11,444In Stock
$0.30
$0.278
$0.274
Min.: 1
Mult.: 1
MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 2.5A 30V RADIAL LEADED UNCOATED 7,520In Stock
$0.48
$0.442
$0.283
$0.267
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX 11,112In Stock
$0.60
$0.461
$0.431
$0.326
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 1.85 A 30 VDC 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6A 16V RADIAL LEADED 8,980In Stock
$0.75
$0.576
$0.54
$0.407
Min.: 1
Mult.: 1
MF-RG PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 18.5 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX 6,312In Stock
$0.511
$0.476
$0.421
$0.397
Min.: 1
Mult.: 1
MF-RM PCB Mount Radial 250 mA 240 VAC 560 mA 3.5 A 3.8 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 3 Ih 16V 9,284In Stock
$0.511
$0.388
$0.364
$0.276
Min.: 1
Mult.: 1
0ZRA 3 A 16 VDC 5.1 A 105 Ohms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP 7,284In Stock
$1.26
$1.10
$0.821
$0.804
Min.: 1
Mult.: 1
MF-RHT PCB Mount Radial 7.5 A 16 VDC 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC 60V .145A-HD 3A MAX 10,011In Stock
$0.73
$0.558
$0.523
$0.395
Min.: 1
Mult.: 1
MF-RX/250 PCB Mount Radial 145 mA 60 VDC 280 mA 3 A 6 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.75A 16V 100A Imax 3,551In Stock
$1.00
$0.915
$0.704
$0.687
Min.: 1
Mult.: 1
VTP Strap Mount SMD/SMT 1.75 A 16 VDC 3.6 A 100 A 102 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 30V 4.2A-HD 100A MAX 10,869In Stock
$0.62
$0.571
$0.475
$0.452
Min.: 1
Mult.: 1
MF-S Strap Mount Axial 4.2 A 30 VDC 7.6 A 100 A 24 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 30V 3.5A-HD 100A MAX 10,295In Stock
$0.64
$0.591
$0.491
$0.43
Min.: 1
Mult.: 1
MF-S Strap Mount Axial 3.5 A 30 VDC 6.3 A 100 A 31 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 16V 10A-HD 100A RGEF 10,646In Stock
$0.98
$0.905
$0.751
$0.693
Min.: 1
Mult.: 1
Bulk
Littelfuse Resettable Fuses - PPTC 16V 15A-HD 100A AHRL 4,788In Stock
$2.17
$1.81
$1.67
$1.40
Min.: 1
Mult.: 1
AHRL PCB Mount Radial 15 A 16 V 30 A 100 A 4.3 mOhms - 40 C + 125 C 10.9 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 9A 20V 100A Imax 4,313In Stock
$1.22
$1.07
$0.928
$0.875
Min.: 1
Mult.: 1
LR4 Strap Mount SMD/SMT 9 A 20 VDC 16.7 A 100 A 10 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 10A 180mV BladeDevice 1,658In Stock
$5.04
$4.19
$3.86
$3.21
Min.: 1
Mult.: 1
BD280 Holder Blade 8 A 14 VDC 13 A 10 A 13.5 mOhms - 40 C + 125 C 10.75 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 2.20W Radial-leaded Device 12,834In Stock
$0.54
$0.481
$0.408
$0.376
Min.: 1
Mult.: 1
RKEF PCB Mount Radial 1.1 A 60 VDC 2.2 A 40 A 470 mOhms - 40 C + 85 C 5.84 mm Bulk
Bourns Resettable Fuses - PPTC 24V 1.8A-HD 100A MAX 13,387In Stock
$0.48
$0.427
$0.384
$0.37
Min.: 1
Mult.: 1
MF-LS Strap Mount Axial 1.8 A 24 VDC 3.8 A 100 A 68 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 0.12A 250V RADIAL 3,883In Stock
$0.72
$0.642
$0.498
$0.471
Min.: 1
Mult.: 1
250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 2.30W Radial-leaded Device 9,501In Stock
$0.50
$0.404
$0.358
$0.331
Min.: 1
Mult.: 1
RKEF PCB Mount Radial 1.35 A 60 VDC 2.7 A 40 A 370 mOhms - 40 C + 85 C 5.84 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED UNCOATED 153In Stock
$0.78
$0.591
$0.554
$0.419
Min.: 1
Mult.: 1
MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10 Ohms - 40 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 1.85A 2,498In Stock
$0.60
$0.458
$0.43
$0.326
Min.: 1
Mult.: 1
0ZRG 1.85 A 30 VDC 3.7 A 40 A 90 Ohms - 40 C + 85 C Bulk