SX1509BEVK

Semtech
947-SX1509BEVK
SX1509BEVK

Mfr.:

Description:
Interface Development Tools SX1509B EVALUATION K

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
I/O Expander
SX1509BIULTRT
Brand: Semtech
For Use With: Ultra Low Voltage General Purpose Parallel Input/Output Expanders
Interface Type: I2C, USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: SX1509
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PerSe
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SX1508 & SX1509 Evaluation Kits

Semtech SX1508/09 Evaluation Kits provide an evaluation platform for the SX1507/8/9 family of Ultra-Low Voltage Level-Shifting GPIOs with LED drivers and keypad engines. The GPIOs connect directly with low core voltage baseband chipsets in battery-powered, handheld applications avoiding level translating circuits, minimizing cost and board space.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,560.28 $1,560.28