AEK-MOT-8DCMH98

STMicroelectronics
511-AEK-MOT-8DCMH98
AEK-MOT-8DCMH98

Mfr.:

Description:
Power Management IC Development Tools Configurable octal half-bridge DC motor driver board based on the L99MH98

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Motor/Motion Controller & Driver
L99MH98
L99MH98
Brand: STMicroelectronics
For Use With: DC Motor
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEK-MOT-8DCMH98 Half-Bridge DC Motor Driver Board

STMicroelectronics AEK-MOT-8DCMH98 Half-Bridge DC Motor Driver Board is designed to drive eight configurable channels in half-bridge or four channels in full-bridge mode. This motor driver board is based on the L99MH98 octal half-bridge predriver for brushed DC motor control applications. The AEK-MOT-8DCMH98 DC motor driver board features up to 30A per channel in H-bridge configuration and 15A per channel in half-bridge configuration. This motor driver board includes a six-layer board, with 2 oz copper thickness on the top and bottom layers featuring optimized current handling. The AEK-MOT-8DCMH98 DC motor driver board supports two types of current measurement systems, such as the classical method and the indirect method.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 2026/08/24
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$176.83 $176.83