EEPROM

Results: 5,281
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-UDFN T&R, 85C 6,378In Stock
Min.: 1
Mult.: 1
: 5,000

64 kbit SPI 20 MHz 8 k x 8 UDFN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kit I2C EEProm 128kB 1 MHz 1.7 5.5V 27,314In Stock
Min.: 1
Mult.: 1
: 4,000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-DF Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 10,371In Stock
Min.: 1
Mult.: 1
: 15,000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K x 8 150 ns 4.5V-5.5V 4,316In Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 PDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 40 C + 85 C AT28C64B Tube

Microchip Technology EEPROM 200NS, PLCC, IND TEMP, GREEN 561In Stock
Min.: 1
Mult.: 1
: 750

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 200 ns 3.135 V 3.465 V SMD/SMT 10 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128X8 2.5V SERIAL EE IND 84,108In Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit UNI/O Bus 100 kHz 128 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC010 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE, IND 43,779In Stock
Min.: 1
Mult.: 1
: 3,000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512 X 8 2.5V SERIAL EE EXT 3,338In Stock
Min.: 1
Mult.: 1
: 3,300

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC04B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 4,371In Stock
Min.: 1
Mult.: 1
: 2,100

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 12,596In Stock
Min.: 1
Mult.: 1
: 3,300

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512k 64KX8 2.5V SER EE IND 7,922In Stock
Min.: 1
Mult.: 1
: 3,300

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 128X16 SER EE IND 6,038In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 128 x 16 TDFN-8 Reel, Cut Tape
Microchip Technology EEPROM 2.5-5.5V, 1MHz, Ind Tmp, 8-SOIC-N 8,880In Stock
Min.: 1
Mult.: 1
: 4,000

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24CM02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-SOIC-N 13,196In Stock
Min.: 1
Mult.: 1
: 4,000

2 Mbit 2-Wire, I2C 1 MHz 256 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24CM02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2.5-5.5v, 5MHz, Auto Grade1, 8-UDFN 5,000In Stock
Min.: 5,000
Mult.: 5,000
: 5,000

256 kbit SPI 5 MHz 32 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics EEPROM 128-Kbit Serial I2C bus EEPROM with unique identifier, 1.7V to 5.5V 6,249In Stock
Min.: 1
Mult.: 1
: 2,500

M24128-U Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address 1,532In Stock
10,000Expected 2026/08/06
Min.: 1
Mult.: 1
: 5,000

Reel, Cut Tape
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with unique identifier and configurable device address 1,962In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape
STMicroelectronics EEPROM 32-Kbit Serial I2C bus EEPROM with a unique 128-bit read-only 1,860In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit Serial I2C bus EEPROM with a unique 128-bit read-only, 1.7V to 5.5V 4,449In Stock
Min.: 1
Mult.: 1
: 2,500

M24C64-U Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1-Mbit serial I2C bus EEPROM with configurable device address 1,638In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP 900In Stock
Min.: 1
Mult.: 1

128 kbit I2C 3.4 MHz 16384 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIJ 720In Stock
Min.: 1
Mult.: 1

128 kbit I2C 3.4 MHz 16384 x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIC 975In Stock
Min.: 1
Mult.: 1

128 kbit I2C 3.4 MHz 16384 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIC 3,240In Stock
Min.: 1
Mult.: 1
: 3,300

128 kbit I2C 3.4 MHz 16384 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel