Mobile Modules

Results: 191
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Sierra Wireless Mobile Modules Secure LTE Cat-4 connectivity for 4G networks with 3G and 2G fallback in EMEA Non-Stocked
Min.: 1,000
Mult.: 500
: 500

WP Series 900 MHz, 1.8 GHz GPIO, I2C, SDIO, SPI, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 2G, 3G, 4G Reel
Nordic Semiconductor Mobile Modules Ultra Low Power Cellular IoT SIP, LTE-M,NB-IoT, GNSS WL modem Non-Stocked Lead-Time 28 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

23 dBm 3 V 5.5 V - 40 C + 85 C 11 mm x 7 mm LTE M, NBIoT Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated NB-IoT only product. 13 in reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated NB-IoT only product, 7 in reel Non-Stocked
Min.: 100
Mult.: 100
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low Power SIP for cellular IOT LTE-M only Non-Stocked Lead-Time 28 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated NB-IoT only product. 13 in reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Telit Cinterion LN920A06W04T041400
Telit Cinterion Mobile Modules Non-Stocked Lead-Time 10 Weeks
Min.: 90
Mult.: 90

USB 3.1 V 3.6 V - 40 C + 85 C 42 mm x 30 mm x 2.4 mm LTE Tray
Eurotech Mobile Modules IP67 Rugged Cell Adapter3G DB Verizon Non-Stocked
Min.: 1
Mult.: 1

ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO
Eurotech Mobile Modules IP67 Rugged Cell Adapter3G DB Sprint N/A
Min.: 1
Mult.: 1

ReliaCELL 10-20 SIM, USB 5 V 5 V - 40 C + 85 C 3.56 in x 1.75 in x 0.82 in 3G, CDMA/EVDO
Sequans Mobile Modules LTE Cat-6 LCC module for CBRS (band 48) and bands 42/43 enables easy and massive deployment of a wide range of IoT devices on private LTE CBRS networks Non-Stocked
Min.: 1
Mult.: 1
3.5 GHz 23 dBm UART, USB, USIM - 40 C + 85 C 29 mm x 32 mm LTE
Telit Cinterion Mobile Modules LE910C1-LAX 25.30.398 Non-Stocked
Min.: 180
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Mobile Modules Non-Stocked
Min.: 100
Mult.: 1
- 40 C + 85 C Card Edge Connector Tray
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M, 13 in reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M/NB-IoT modem and GNSS, 13 in reel Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500
nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel
Nordic Semiconductor Mobile Modules Low power SiP with integrated LTE-M/NB-IoT modem and GNSS, 7 in reel Non-Stocked
Min.: 100
Mult.: 100
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA 140 mA - 40 C + 85 C Reel
Telit Cinterion L30960N6250A15001V
Telit Cinterion Mobile Modules Non-Stocked
Min.: 500
Mult.: 1
I2C, SPI 2.6 V 4.8 V - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm NBIoT, LTE Reel
Telit Cinterion LEPCIC4AP13T130700
Telit Cinterion Mobile Modules Non-Stocked
Min.: 100
Mult.: 1
- 40 C + 85 C Card Edge Connector Tray
Murata Electronics Mobile Modules Type 1SC M1/NB-IoT module
1,999Expected 2027/03/26
Min.: 1
Mult.: 1
: 1,000

1SC 1.71 GHz to 2.17 GHz 23 dBm UART 1.7 V 1.9 V 400 mA, 800 mA 90 mA - 40 C + 85 C External 11.4 mm x 11.1 mm x 1.4 mm Reel, Cut Tape
Quectel Mobile Modules External, 600-6000, 5G, Dipole, -, SMA Male (center pin) , Terminal, 221 26.95 13.5 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 22 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel Mobile Modules External, 690-960, 1710-2690 , LTE (4G), Monopole, 1500 +/-30, SMA Male (center pin) , Magnetic, 112 29.8 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 18 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel Mobile Modules External, 700-2700, 3300-5000 , 5G, Dipole, 1500, SMA Male (center pin) , Magnetic, 234 F 60, 1.5 DS Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel Mobile Modules GSM/GPRS, Quad-band, LCC form factor Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Reel
Quectel Mobile Modules Cat 1 + 3G + 2G, mPCIe form factor Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel
Quectel Mobile Modules CAT 1

33 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 40 C + 85 C Pad 51 mm x 30 mm x 4.9 mm LTE Cat 1 Tray
Quectel Mobile Modules Cat 1 + 3G + 2G module Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel