Each Solid State Relays - SSRs

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Termination Style Packaging
Crydom Solid State Relays - SSRs 30A 4-32VDC 200VDC 144In Stock
$143.08
$131.35
$129.74
$129.56
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 30 A 1 VDC to 200 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 15 mA - 40 C + 80 C IP20 DR22 93.2 mm 22.5 mm 116.5 mm Screw Each
Crydom Solid State Relays - SSRs 90-280 VAC 19In Stock
$88.05
$82.55
$81.08
Min.: 1
Mult.: 1
Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs 90A 240VAC DC 49In Stock
$109.96
$107.41
$107.40
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 90 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /50A,90-280V,ZC,NC 23In Stock
$79.69
$71.29
$71.28
Min.: 1
Mult.: 1
Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA IP00 Series 1 Screw Each
Crydom Solid State Relays - SSRs DIN SSR 530Vac/65A 3-32Vdc In,ZC 15In Stock
$193.48
$188.67
$184.37
Min.: 1
Mult.: 1
Solid State Relays Indicator DIN Rail Mount 65 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 30 mA - 40 C + 80 C CMR48 109.2 mm 44.5 mm 76.2 mm Screw Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-660 VAC 20In Stock
$95.97
$86.19
$85.96
$85.12
Min.: 1
Mult.: 1
Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs 60VDC 3 AMP AC INPUT 162In Stock
$31.48
$29.60
$29.45
$28.66
Min.: 1
Mult.: 1
Solid State Relays Isolated Panel Mount 3 A 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 90 VAC to 280 VAC, 90 VDC to 280 VDC 2 mA to 5.5 mA - 30 C + 80 C IP00 DC60S/SA 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /75A,18-36VAC,ZC 18In Stock
$131.85
$108.88
$104.46
$104.30
Min.: 1
Mult.: 1
Solid State Relays SSR Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/15A 0-10Vdc 5In Stock
$437.18
$437.17
Min.: 1
Mult.: 1
Proportional Controllers Heavy Duty Panel Mount 15 A 20 VAC to 300 VAC 1 Form A (SPST-NO) SCR 0 VDC to 10 VDC - 30 C + 80 C LPCV 56.1 mm 56.1 mm 40.6 mm Quick Connect Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC /80A,3.5-32VDC In 32In Stock
$156.88
$150.49
$145.60
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 80 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 280VAC/50A, 3-32VDC In, Zero Cross, LED, IOP 38In Stock
$62.76
$58.31
$57.30
Min.: 1
Mult.: 1
Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 57.3 mm 44.5 mm 22.6 mm Screw Each


Crydom Solid State Relays - SSRs 35A/240V DC Input ZC SSR Mounted Heatsink 9In Stock
$170.07
$170.05
Min.: 1
Mult.: 1
Heatsink Assemblies SSR DIN Rail Mount 35 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C HS201DR 97 mm 81 mm 122.7 mm Each
Crydom Solid State Relays - SSRs 90-280 VAC 17In Stock
$93.87
$87.86
Min.: 1
Mult.: 1
Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 GN 58.8 mm 44.5 mm 30.9 mm Screw Each
Crydom Solid State Relays - SSRs 4-32VDC 24-280VAC 50A 4pin Spring Term 19In Stock
$130.76
$125.49
$122.98
$121.21
Min.: 1
Mult.: 1
Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 32 VDC 10 mA - 40 C + 80 C IP00 Evolution Dual 58.42 mm 45.72 mm 29.21 mm Screw Each
Crydom Solid State Relays - SSRs DIN SSR 280VAC/30A , 4.5-32VDC In,ZC 28In Stock
$101.69
$93.88
$93.84
$91.09
Min.: 1
Mult.: 1
Solid State Relays Indicator DIN Rail Mount 30 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 8 mA to 12 mA - 40 C + 80 C 81.3 mm 22.5 mm 99 mm Screw Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 48-530 VAC 9In Stock
$300.08
$289.09
Min.: 1
Mult.: 1
Solid State Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 19 mA to 25 mA - 40 C + 80 C IP00 53TP 103.8 mm 73.4 mm 30 mm Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 300VDC/10A 4-32VDC 14In Stock
$135.84
$135.38
Min.: 1
Mult.: 1
Solid State Relays Isolated Panel Mount 10 A 1 VDC to 400 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP20 PowerPlus DC 57.3 mm 44.5 mm 30.9 mm Screw Each
Crydom Solid State Relays - SSRs 35A 4-32VDC 600VAC .5-3HP Std Scrw 27In Stock
$98.60
$93.97
$91.42
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 35 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 DR22 93.2 mm 22.5 mm 133.8 mm Screw Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-10V In 18In Stock
$137.63
$137.39
Min.: 1
Mult.: 1
Proportional Controllers Heavy Duty Panel Mount 25 A 180 VAC to 280 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCPC 58.8 mm 45.3 mm 21.8 mm Screw Each
Crydom Solid State Relays - SSRs 90-280 VAC 30In Stock
$111.04
$106.11
Min.: 1
Mult.: 1
Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 GN 58.8 mm 44.5 mm 30.9 mm Screw Each
Crydom Solid State Relays - SSRs 40A 120VAC AC 24In Stock
$66.05
$62.72
$62.71
$62.06
Min.: 1
Mult.: 1
Solid State Relays SSR Panel Mount 40 A 24 VAC to 140 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs PM IP20 SSR 280VAC/ 5A 3-32VDC ZC 215In Stock
$42.07
$38.20
$37.95
$37.20
Min.: 1
Mult.: 1
Solid State Relays Indicator Panel Mount 5 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 10 mA to 14 mA - 40 C + 80 C IP20 CL 57.3 mm 44.5 mm 30.9 mm Screw Each
Crydom Solid State Relays - SSRs 0.15-50A 3-32VDC 35In Stock
$76.98
$75.99
Min.: 1
Mult.: 1
Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Screw Each
Crydom Solid State Relays - SSRs SOLID STATE RELAY 27In Stock
$192.48
$183.31
$178.87
Min.: 1
Mult.: 1
Solid State Relays Controller Panel Mount 100 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 26.4 mm Screw Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 300VDC/10A 4-32VDC 37In Stock
$129.50
$123.81
Min.: 1
Mult.: 1
Solid State Relays Isolated Panel Mount 10 A 1 VDC to 400 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP00 PowerPlus DC 57.3 mm 44.5 mm 22.6 mm Screw Each