Infrared Emitters

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
LITEON Infrared Emitters EMITTER CLEAR 940nm 13,066In Stock
$0.45
$0.306
$0.202
$0.16
Min.: 1
Mult.: 1
Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 55 C + 100 C Side Looker Bulk
LITEON Infrared Emitters Infrared 940nm 65,456In Stock
$0.45
$0.306
$0.201
$0.159
Min.: 1
Mult.: 1
Through Hole 940 nm 4.06 mW/sr 20 deg 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter 7,623In Stock
$0.69
$0.479
$0.348
$0.29
Min.: 1
Mult.: 1
Through Hole 870 nm 180 mW/sr 50 mA 1.4 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters High Power IR SMD LED 2,860In Stock
Cut Tape
$1.97
$1.40
$1.07
Reel
$0.904
$0.804
Min.: 1
Mult.: 1
: 600
SMD/SMT 850 nm 400 mW/sr 90 deg 1 A 1.8 V 2.5 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters Infrared 940nm 1,727In Stock
$0.73
$0.495
$0.352
$0.291
Min.: 1
Mult.: 1
Through Hole 940 nm 50 mW/sr 20 mA 1.4 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 5,741In Stock
$0.64
$0.42
$0.281
$0.194
Min.: 1
Mult.: 1
Through Hole 940 nm 3.609 mW/sr 30 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Side Looker Bulk
LITEON Infrared Emitters Infrared 880nm 848In Stock
$0.811
$0.561
$0.407
$0.334
Min.: 1
Mult.: 1
Through Hole 880 nm 4.81 mW/sr 20 mA 1.3 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Emitter Smoke 940nm 5,000In Stock
$0.64
$0.416
$0.278
$0.192
Min.: 1
Mult.: 1
Through Hole 940 nm 6.02 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 850nm 4,970In Stock
$0.811
$0.55
$0.391
$0.323
Min.: 1
Mult.: 1
Through Hole 850 nm 30 mW/sr 50 mA 1.6 V 200 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter 30 Degrees 15,885In Stock
18,000Expected 2026/12/28
$1.11
$0.777
$0.571
$0.479
Min.: 1
Mult.: 1
Through Hole 875 nm 38 mW/sr 30 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 17 Degrees 17,675In Stock
$1.09
$0.768
$0.568
$0.479
Min.: 1
Mult.: 1
Through Hole 875 nm 75 mW/sr 17 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 11,630In Stock
2,000Expected 2027/02/01
$0.79
$0.535
$0.38
$0.314
Min.: 1
Mult.: 1
Through Hole 870 nm 100 mW/sr 30 deg 50 mA 1.9 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 23,185In Stock
$0.45
$0.306
$0.217
$0.176
Min.: 1
Mult.: 1
Through Hole 940 nm 2.165 mW/sr 20 mA 1.6 V 75 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 11,702In Stock
$0.53
$0.365
$0.263
$0.216
Min.: 1
Mult.: 1
Through Hole 940 nm 3.31 mW/sr to 7.22 mW/sr 40 deg 20 mA 1.2 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 16 Degrees 4,310In Stock
Cut Tape
$0.611
$0.399
$0.267
$0.185
Reel
$0.147
Min.: 1
Mult.: 1
: 4,000
Through Hole 940 nm 12.63 mW/sr 20 mA 1.6 V 250 mW - 40 C + 85 C T-1 3/4 (5 mm) Reel, Cut Tape
LITEON Infrared Emitters IR Emitter 870nm High Power 4,883In Stock
$0.661
$0.455
$0.33
$0.274
Min.: 1
Mult.: 1
Through Hole 870 nm 180 mW/sr 20 mA 1.9 V 190 mW - 40 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 1,510In Stock
$0.611
$0.391
$0.261
$0.187
Min.: 1
Mult.: 1
Through Hole 940 nm 3.31 mW/sr to 12.63 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 11,621In Stock
7,000Expected 2026/11/25
$0.45
$0.306
$0.217
$0.179
Min.: 1
Mult.: 1
Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Emitter Clear 940nm 2,422In Stock
$0.65
$0.45
$0.352
$0.291
Min.: 1
Mult.: 1
Through Hole 940 nm 8.42 mW/sr 50 deg 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 4,740In Stock
$0.45
$0.306
$0.217
$0.179
Min.: 1
Mult.: 1
Through Hole 940 nm 39.84 mW/sr 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 1.25V, 20mA, 140deg 4,588In Stock
$0.45
$0.308
$0.264
$0.192
Min.: 1
Mult.: 1
Through Hole 940 nm 9.02 mW/sr 40 deg 20 mA 1.25 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 6,812In Stock
$0.45
$0.306
$0.217
$0.179
Min.: 1
Mult.: 1
Through Hole 940 nm 7.67 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 1,404In Stock
$0.54
$0.368
$0.262
$0.192
Min.: 1
Mult.: 1
Through Hole 940 nm 3.31 mW/sr 20 mA 1.2 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 4,104In Stock
$0.45
$0.306
$0.219
$0.179
Min.: 1
Mult.: 1
Through Hole 940 nm 12.63 mW/sr 20 mA 1.2 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Ired 880nm 5mm Water Clr 100mA 401In Stock
$0.84
$0.587
$0.43
$0.361
Min.: 1
Mult.: 1
Through Hole 880 nm 4.81 mW/sr 20 mA 1.3 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk