UV LEDs

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Illumination Colour If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Viewing Angle Power Rating Length Height Width Minimum Operating Temperature Maximum Operating Temperature Lens Dimensions Lens Shape Lens Transparency Series Packaging
Luminus Devices UV LEDs 13In Stock
$761.01
$675.61
Min.: 1
Mult.: 1
COB-Chip-on-Board Ultraviolet (UVA) 3 A 14.8 V 365 nm Rectangular Clear CBM-160X Tray
Luminus Devices UV LEDs 84In Stock
Cut Tape
$12.57
$9.75
$8.09
Reel
$8.09
$7.14
Min.: 1
Mult.: 1
: 250
1414 (3535 metric) Ultraviolet (UVA) 1 A 3.7 V 415 nm Round Flat Clear SBT-10X Reel, Cut Tape
Luminus Devices UV LEDs 430In Stock
Cut Tape
$4.61
$3.34
$2.66
Reel
$2.26
$2.17
$2.11
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape
Luminus Devices SST-08-UV-A40H-F385-00
Luminus Devices UV LEDs 428In Stock
Cut Tape
$3.41
$2.43
$1.95
Reel
$1.65
$1.64
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel
Luminus Devices SST-08-UV-A40H-F405-00
Luminus Devices UV LEDs 468In Stock
Cut Tape
$3.41
$2.43
$1.92
Reel
$1.63
$1.59
$1.54
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel
Luminus Devices SST-08-UV-A40H-F395-00
Luminus Devices UV LEDs 386In Stock
Cut Tape
$3.41
$2.43
$1.95
Reel
$1.65
$1.64
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel
Lumileds UV LEDs UV/NUV 405nm - 410nm LUXEON UV U Line 1,030In Stock
10,000Expected 2026/10/22
Cut Tape
$10.72
$8.11
$6.91
Reel
$5.86
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (NUV) 500 mA 3 V 405 nm 125 deg 1 W 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs 871In Stock
Cut Tape
$3.41
$2.43
$1.92
Reel
$1.62
$1.52
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.7 V 405 nm 1.5 W 2.6 mm Dome Clear Reel, Cut Tape
Inolux UV LEDs 390-400nm UVA LED 988In Stock
Cut Tape
$9.76
$7.47
$6.12
Reel
$5.54
$5.15
Min.: 1
Mult.: 1
: 500
3939 Ultraviolet (UVA) 1 A 4.4 V 400 nm 120 deg 5 W 3.9 mm 1.53 mm 3.9 mm - 40 C + 80 C Round Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs Top View UVA 380nm to 390nm 131In Stock
350Expected 2026/11/10
Cut Tape
$25.42
$19.76
$17.28
Reel
$15.36
Min.: 1
Mult.: 1
: 350
2727 (6868 metric) Ultraviolet (UVA) 700 mA 14 V 380 nm 60 deg 10 W 6.8 mm 1.5 mm 6.8 mm - 40 C + 80 C 5.2 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 385 nm 16,887In Stock
Cut Tape
$4.70
$3.42
$2.63
Reel
$2.29
$2.19
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.4 V 385 nm 130 deg 3.45 mm 1.98 mm 3.45 mm + 100 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 270 nm 100In Stock
Cut Tape
$34.59
$27.09
$24.18
Reel
$24.18
$24.17
Min.: 1
Mult.: 1
: 250
2020 (5050 metric) Ultraviolet (UVC) 500 mA 6.75 V 270 nm 130 deg 5.2 mm 0.95 mm 5.2 mm + 95 C Square Flat Clear Reel, Cut Tape, MouseReel
New Energy UV LEDs UV / NUV LED 395 nm, Starboard SST-10 489In Stock
$19.54
$15.46
$12.46
$12.04
Min.: 1
Mult.: 1
Star Ultraviolet (UVA) 500 mA 3.4 V 395 nm 130 deg Dome Water Clear Horticulture Starboards Tray
Inolux UV LEDs 365-370nm UVA LED 924In Stock
Cut Tape
$7.16
$5.41
$4.38
$3.93
Reel
$3.77
Min.: 1
Mult.: 1
: 1,000
3535 Ultraviolet (UVA) 500 mA 3.8 V 370 nm 120 deg 3.5 mm 2 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
ams OSRAM UV LEDs OSLON UV 3535 323In Stock
Cut Tape
$11.39
$8.61
$7.08
Reel
$6.51
$6.40
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVC) 150 mA 6.1 V 265 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULCP1.VC Reel, Cut Tape
ams OSRAM UV LEDs OSLON UV 3535 347In Stock
Cut Tape
$11.21
$8.61
$7.11
Reel
$6.33
$6.11
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVC) 150 mA 6.1 V 275 nm 120 deg 3.5 mm 1.255 mm 3.5 mm - 40 C + 85 C 3.3 mm x 3.3 mm Square Clear SU CULDP2.VC Reel, Cut Tape
Broadcom / Avago UV LEDs 3W 3535, 35deg, 365nm 1,011In Stock
Cut Tape
$16.74
$13.14
$10.97
$10.14
Reel
$9.83
Min.: 1
Mult.: 1
: 1,000
3535 Ultraviolet (UVA) 700 mA 3.4 V 365 nm 35 deg 2.8 W 2.8 mm Dome Clear AUV3 Reel, Cut Tape, MouseReel
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line 7,749In Stock
Cut Tape
$8.26
$6.23
$5.04
Reel
$4.51
$4.34
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (UVA) 1 A 3.2 V 380 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Square Clear LUXEON UV U2 Reel, Cut Tape
Broadcom / Avago UV LEDs 3W 3535, 35deg, 385nm 781In Stock
Cut Tape
$10.05
$7.68
$6.28
$5.84
Reel
$5.69
Min.: 1
Mult.: 1
: 1,000
3535 Ultraviolet (UVA) 700 mA 3.45 V 385 nm 35 deg 4 W 2.8 mm Dome Clear Reel, Cut Tape, MouseReel
Vishay Semiconductors UV LEDs Ceramic UVC LED 3.5mW at 30mA 1,821In Stock
Cut Tape
$4.13
$2.73
$2.13
Reel
$1.86
$1.71
$1.67
Min.: 1
Mult.: 1
: 500
Ultraviolet (UVC) 20 mA 6 V 277 nm 60 deg 210 mW 3.45 mm 1.38 mm 3.45 mm - 40 C + 80 C Square Non-Diffused Reel, Cut Tape
Lumileds UV LEDs UV/NUV 380nm - 390nm LUXEON UV FC Line 4,155In Stock
Cut Tape
$11.76
$9.07
$7.50
Reel
$6.14
$6.04
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (UVA) 1 A 3.6 V 390 nm 138 deg 1 mm 0.139 mm 1 mm - 40 C + 120 C Square Clear LUXEON UV U2 Reel, Cut Tape
Lumileds UV LEDs UV/NUV 425nm - 430nm LUXEON UV U Line 5,060In Stock
Cut Tape
$10.72
$8.11
$6.68
Reel
$5.66
Min.: 1
Mult.: 1
: 500
SMD-2 Ultraviolet (NUV) 500 mA 3 V 430 nm 125 deg 1.7 mm 0.68 mm 1.3 mm - 40 C + 120 C 1 mm x 1 mm Square Clear LUXEON UV U1 Reel, Cut Tape, MouseReel
Inolux UV LEDs 265-285nm UVC LED 95In Stock
Cut Tape
$9.14
$6.97
$5.59
$5.11
Reel
$4.86
$4.76
Min.: 1
Mult.: 1
: 1,000
1414 (3535 metric) Ultraviolet (UVC) 20 mA 6.5 V 285 nm 125 deg 3.45 mm 1.65 mm 3.45 mm - 10 C + 50 C 3.45 mm x 3.45 mm Square Clear Reel, Cut Tape, MouseReel
Luminus Devices UV LEDs Ultraviolet 395 nm
537In Stock
Cut Tape
$4.70
$3.42
$2.66
Reel
$2.26
$2.11
Min.: 1
Mult.: 1
: 500
1414 (3535 metric) Ultraviolet (UVA) 500 mA 3.3 V 395 nm 130 deg 3.45 mm 1.88 mm 3.45 mm + 100 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel
Inolux UV LEDs 380-390nm UVA LED 65In Stock
Cut Tape
$5.41
$3.97
$3.04
Reel
$2.69
$2.52
$2.42
Min.: 1
Mult.: 1
: 500
3535 Ultraviolet (UVA) 500 mA 3.8 V 390 nm 60 deg 3.5 mm 2.8 mm 3.5 mm - 40 C + 125 C 2.6 mm Dome Clear Reel, Cut Tape, MouseReel