IR LEDs

Results: 1,296
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 13,900In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 10,041In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
ams OSRAM Infrared Emitters IR LED THIN-FILM CHIP 950NM 6,655In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 950 nm 11.2 mW/sr 70 mA 1.4 V - 40 C + 85 C Reel, Cut Tape
Luminus Devices Infrared Emitters 26,008In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 1237 mW/sr 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 2,595In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 850 nm 560 mW/sr 350 mA 3.2 V 1.8 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 1,909In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 850 nm 844 mW/sr 90 deg 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 789In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters 455In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR EMITTING DIODE 850NM - E4 5,205In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 850 nm 8 mW/sr 60 deg 100 mA 1.8 V - 40 C + 110 C 0805 (2012 metric) AEC-Q101 Reel, Cut Tape
ams OSRAM Infrared Emitters 842In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT - 40 C + 105 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 4,832In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT 940 nm 350 mW/sr 28 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.22 mm Reel, Cut Tape
ROHM Semiconductor Infrared Emitters The factory is currently not accepting orders for this product.
23,856In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 850 nm 2.8 mW/sr 20 mA 1.4 V 60 mW - 40 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTING MINI SMD 850NM -E4 5,717In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 940 nm 15.5 mW/sr 60 deg 100 mA 1.7 V - 40 C + 100 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 5,444In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 940 nm 80 mW/sr 60 deg 500 mA 2.5 V - 40 C + 105 C 0805 (2012 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 5,706In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT 940 nm 260 mW/sr 25 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.2 mm Reel, Cut Tape
Luminus Devices Infrared Emitters 556In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 940 nm 530 mW/sr 350 mA 3.2 V 1.77 W + 115 C Reel, Cut Tape, MouseReel
Vishay Infrared Emitters IR surface emitter high power 850nm 280In Stock
Min.: 1
Mult.: 1
SMD/SMT 850 nm 1600 mW/sr 1 A, 1.5 A 3.9 V - 40 C + 125 C 3.4 mm x 3.4 mm
Innovative Sensor Technology Infrared Emitters NiCr filament based thermal infrared emitter in a hermetically sealed TO-39 package with a glued BaF2 window and Nitrogen noble gas filling 16In Stock
Min.: 1
Mult.: 1
Through Hole 14 um 700 mW TO-39-2
Vishay Semiconductors Infrared Emitters IR EMITTER HIGH POWR 950NM 5MM 17DEG-e3 1,896In Stock
5,000Expected 2026/09/23
Min.: 1
Mult.: 1

Through Hole 940 nm 72 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C
New Energy Infrared Emitters Infrared LED 850 nm, Starboard LUXEON IR 250In Stock
Min.: 1
Mult.: 1

SMD/SMT 850 nm 1350 mW/sr 60 deg 1 A 3.2 V 3.2 W + 105 C Tray
ams OSRAM Infrared Emitters OSLON PICCOLO 1,443In Stock
Min.: 1
Mult.: 1
: 2,000
680 mW/sr 1 A 2.95 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters SFH 4542-Z 5,103In Stock
Min.: 1
Mult.: 1
: 1,000

100 mA 1.5 V - 40 C + 85 C AEC-Q101 Reel, Cut Tape
New Energy Infrared Emitters Infrared LED 940 nm, Starboard LUXEON IR 248In Stock
Min.: 1
Mult.: 1

SMD/SMT 940 nm 1450 mW/sr 90 deg 1 A 2.9 V 2.9 W + 105 C Tray
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 10,478In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT 850 nm 50 mW/sr 28 deg 100 mA 2.8 V 55 mW - 40 C + 85 C 2.3 mm x 2.3 mm x 2.55 mm Reel, Cut Tape, MouseReel
Lumileds Infrared Emitters Infrared LED, 940 nm LUXEON IR Automotive 1,202In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 950 nm 740 mW/sr 90 deg 1 A 2.9 V 1.375 W - 40 C + 125 C SMD-3 AEC-Q102 Reel, Cut Tape, MouseReel