TG.90.2313

Taoglas
960-TG.90.2313
TG.90.2313

Mfr.:

Description:
Antennas TG.90 Cellular (6962700 MHz) Terminal Mount Antenna with Flexible 90 Bend Section and TNC(M) Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Outdoor Antennas
Rugged, Impact Resistant
617 MHz
2.69 GHz
4.23 dBi
50 Ohms
2 W
- 40 C
+ 85 C
6 Band
Terminal Mount
TNC Male
280 mm
IP67
Brand: Taoglas
Frequency Range: 617 MHz to 2.69 GHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TG.90.2313 Terminal-Mount Spring Antennas

Taoglas TG.90.2313 Terminal-Mount Spring Antennas provide mission-critical connectivity in harsh and high-impact environments. These high-performance Taoglas antennas cover the wideband 696MHz to 2700MHz frequency range, delivering reliable cellular communications for defense, public safety, and ruggedized vehicle applications. A flexible spring system design allows the TG.90.2313 to withstand repeated mechanical shocks, impacts, and bending forces exceeding 90°, returning to its original position without permanent deformation. This flexibility makes the antennas ideal for deployment on vehicles and equipment operating in unpredictable or physically demanding conditions.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.82 $72.82
$60.03 $600.30
$57.10 $2,855.00
$53.34 $5,334.00