FN Series Aluminium Electrolytic Capacitors - SMD

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 270uF 20% 6.3x5.8mm AEC-Q200 9,936In Stock
Cut Tape
$0.67
$0.327
$0.288
$0.231
Reel
$0.202
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
270 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 82uF 20% AEC-Q200 Anti-Vib 4,405In Stock
Cut Tape
$1.55
$0.795
$0.711
$0.688
Reel
$0.555
Min.: 1
Mult.: 1
Max.: 900
: 900
82 uF 50 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 195 mA 680 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 10uF 20% 90mA AEC-Q200 17,255In Stock
Cut Tape
$0.461
$0.211
$0.185
$0.145
$0.133
Reel
$0.108
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
10 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 1000uF 20% 850mA AEC-Q200 5,248In Stock
Cut Tape
$1.28
$0.642
$0.578
Reel
$0.409
Min.: 1
Mult.: 1
Max.: 500
: 500
1 mF 16 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 330uF 20% 280mA AEC-Q200 8,814In Stock
2,700Expected 2026/12/03
Cut Tape
$0.75
$0.362
$0.321
$0.236
Reel
$0.211
Min.: 1
Mult.: 1
Max.: 900
: 900
330 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 22uF 20% 90mA AEC-Q200 30,950In Stock
Cut Tape
$0.53
$0.243
$0.216
$0.169
$0.154
Reel
$0.135
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
22 uF 25 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 22uF 20% 90mA AEC-Q200 9,625In Stock
Cut Tape
$0.45
$0.216
$0.179
$0.147
$0.133
Reel
$0.107
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
22 uF 10 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 470uF 20% 600mA AEC-Q200 4,298In Stock
Cut Tape
$0.97
$0.484
$0.419
Reel
$0.326
Min.: 1
Mult.: 1
Max.: 500
: 500
470 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 220uF 20% 240mA AEC-Q200 9,858In Stock
Cut Tape
$0.60
$0.277
$0.247
$0.194
Reel
$0.16
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
220 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 16VDC 330uF 20% 8x10.2mm AEC-Q200 2,926In Stock
Cut Tape
$1.06
$0.513
$0.462
Reel
$0.372
Min.: 1
Mult.: 1
Max.: 500
: 500
330 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 63VDC 22uF 20% 120mA AEC-Q200 5,541In Stock
Cut Tape
$0.711
$0.347
$0.305
$0.25
Reel
$0.214
Min.: 1
Mult.: 1
Max.: 900
: 900
22 uF 63 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 120 mA 1.2 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 47uF 20% AEC-Q200 Anti-Vib 1,994In Stock
Cut Tape
$1.33
$0.661
$0.597
$0.486
Reel
$0.421
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
47 uF 35 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 470uF 20% AEC-Q200 Anti-Vib 1,473In Stock
Cut Tape
$1.86
$1.28
$1.06
$0.957
Reel
$0.762
Min.: 1
Mult.: 1
Max.: 500
: 500
470 uF 35 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 1800uF 20% 850mA AEC-Q200 2,456In Stock
Cut Tape
$1.33
$0.658
$0.594
Reel
$0.50
Min.: 1
Mult.: 1
Max.: 500
: 500
1.8 mF 6.3 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 270uF 20% 240mA AEC-Q200 9,357In Stock
Cut Tape
$0.64
$0.315
$0.277
$0.22
Reel
$0.194
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
270 uF 6.3 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 68uF 20% 240mA AEC-Q200 9,175In Stock
Cut Tape
$0.611
$0.283
$0.252
$0.198
Reel
$0.173
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
68 uF 25 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 35VDC 39uF 20% 160mA AEC-Q200 6,433In Stock
Cut Tape
$0.59
$0.274
$0.244
$0.192
Reel
$0.166
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
39 uF 35 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 33uF 20% 90mA AEC-Q200 11,028In Stock
Cut Tape
$0.461
$0.211
$0.184
$0.145
$0.133
Reel
$0.114
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
33 uF 10 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 180uF 20% AEC-Q200 Anti-Vib 1,954In Stock
Cut Tape
$1.48
$0.795
$0.712
$0.614
Reel
$0.533
Min.: 1
Mult.: 1
Max.: 900
: 900
180 uF 25 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 150uF 20% 240mA AEC-Q200 8,097In Stock
Cut Tape
$0.60
$0.277
$0.247
$0.194
Reel
$0.167
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
150 uF 10 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 10VDC 47uF 20% 90mA AEC-Q200 11,069In Stock
Cut Tape
$0.52
$0.258
$0.211
$0.173
$0.159
Reel
$0.134
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
47 uF 10 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 33uF 20% 6.3x5.8mm AEC-Q200 6,001In Stock
Cut Tape
$0.69
$0.327
$0.287
$0.231
Reel
$0.202
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
33 uF 50 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 165 mA 880 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 22uF 20% 90mA AEC-Q200 9,467In Stock
Cut Tape
$0.461
$0.211
$0.185
$0.145
$0.133
Reel
$0.106
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
22 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 330uF 20% AEC-Q200 Anti-Vib 1,788In Stock
Cut Tape
$1.50
$0.754
$0.683
$0.592
Reel
$0.513
Min.: 1
Mult.: 1
Max.: 900
: 900
330 uF 6.3 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 280 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 6.3VDC 68uF 20% 90mA AEC-Q200 13,694In Stock
Cut Tape
$0.511
$0.24
$0.205
$0.167
$0.148
Reel
$0.127
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
68 uF 6.3 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape