Motor Start Capacitors & Motor Run Capacitors

 Motor Start Capacitors & Motor Run Capacitors
Motor Start Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many motor start and motor run capacitor manufacturers including Cornell Dubilier / Knowles, KEMET, TDK and many more.
More...

Please view our large selection of motor start and motor run capacitors below.
Results: 906
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Voltage Rating DC Termination Style Life Length Width Depth Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 10K Hrs
535In Stock
$7.87
$5.55
$4.97
$4.57
Min.: 1
Mult.: 1
Motor Run Capacitors 3 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 8uF 5% With M8 Bolt 10K Hrs
537In Stock
$10.90
$7.45
$6.87
$6.21
$6.09
Min.: 1
Mult.: 1
Motor Run Capacitors 8 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 30uF 5% With M8 Bolt 3K Hrs
316In Stock
$20.26
$11.00
$10.59
Min.: 1
Mult.: 1
Motor Run Capacitors 3 uF 470 VAC Quick Connect 3000 Hour 45 mm 45 mm - 25 C + 85 C C27 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 2uF 5% 400Vac 25x51 wire S3 1,081In Stock
$8.75
$6.29
$5.26
$4.59
Min.: 1
Mult.: 1
Motor Run Capacitors 2 uF 400 VAC Wire Lead 10000 Hour 51 mm 25 mm 25 mm - 25 C + 100 C B32355C MotorCap S3 Compact Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2.5uF 5% With M8 Bolt 10K Hrs
489In Stock
$8.59
$5.49
$4.70
$4.65
Min.: 1
Mult.: 1
Motor Run Capacitors 2.5 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 20uF 5%
365In Stock
$18.45
$13.63
$11.49
$10.73
Min.: 1
Mult.: 1
Max.: 100
Motor Run Capacitors 20 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 1uF 5% With M8 Bolt 10K Hrs
568In Stock
$4.41
$3.48
$3.11
$2.67
$2.58
Min.: 1
Mult.: 1
Motor Run Capacitors 1 uF 470 VAC Quick Connect 10000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470 VAC 30uF 5%
147In Stock
$18.83
$13.93
$11.50
$10.39
Min.: 1
Mult.: 1
Motor Run Capacitors 30 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450Vac 50uF 45x103mm Super MotorCap 752In Stock
$25.80
$18.00
$17.57
$16.93
$16.08
Min.: 1
Mult.: 1
Motor Run Capacitors 50 uF 450 VAC Quick Connect 103 mm 45 mm 45 mm - 25 C + 85 C B32332 Bulk


TDK Motor Start Capacitors & Motor Run Capacitors 2.5uF 5% 400Vac 25x51 wire S3 890In Stock
$8.78
$6.54
$5.51
$4.83
Min.: 1
Mult.: 1
Motor Run Capacitors 2.5 uF 400 VAC Wire Lead 10000 Hour 51 mm 25 mm 25 mm - 25 C + 100 C B32355C MotorCap S3 Compact Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 12uF 5% With M8 Bolt 10K Hrs
602In Stock
$7.25
$4.33
$4.26
$3.42
Min.: 1
Mult.: 1
Max.: 344
Motor Run Capacitors 12 uF 470 VAC Quick Connect 10000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 40uF 5% With M8 Bolt 10K Hrs
336In Stock
$15.93
$10.49
$8.79
Min.: 1
Mult.: 1
Motor Run Capacitors 40 uF 470 VAC Quick Connect 10000 Hour 120 mm 50 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 1.5uF 5% With M8 Bolt 10K Hrs
333In Stock
$8.79
$6.41
$5.33
$4.78
$4.33
Min.: 1
Mult.: 1
Max.: 648
Motor Run Capacitors 1.5 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 10uF 5% With M8 Bolt 3K Hrs
311In Stock
$12.04
$8.97
$7.08
$6.13
Min.: 1
Mult.: 1
Motor Run Capacitors 1 uF 470 VAC Wire Lead 3000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 450volt 10uF 30x68mm Super MotorCap 294In Stock
$9.97
$6.68
$6.37
$6.22
Min.: 1
Mult.: 1
Motor Run Capacitors 10 uF 450 VAC Quick Connect 68 mm 30 mm 30 mm - 25 C + 85 C B32332 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors Film/Foil Polypropylene 16uF, 5% 470VAC
510In Stock
$7.41
$4.68
$4.47
$3.83
Min.: 1
Mult.: 1
Max.: 344
Motor Run Capacitors 16 uF 470 VAC Quick Connect 3000 Hour 73.5 mm 10 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470V 80uF 5%
631In Stock
$24.84
$16.61
$15.75
$15.33
Min.: 1
Mult.: 1
Max.: 160
Motor Run Capacitors 80 uF 470 VAC Quick Connect - 25 C + 85 C C87 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 1.5uF 5% 400Vac 25x51 wire S3 526In Stock
$7.71
$5.61
$4.79
$4.18
Min.: 1
Mult.: 1
Motor Run Capacitors 1.5 uF 400 VAC Wire Lead 10000 Hour 51 mm 25 mm 25 mm - 25 C + 100 C B32354* - MKP AC Boxed Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 25uF 5% With M8 Bolt 10K Hrs
432In Stock
$15.72
$9.86
$9.66
$9.49
Min.: 1
Mult.: 1
Motor Run Capacitors 2.5 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 4uF 5% With M8 Bolt 10K Hrs
424In Stock
$9.48
$7.08
$6.02
$5.20
Min.: 1
Mult.: 1
Motor Run Capacitors 4 uF 470 VAC Wire Lead 10000 Hour 30 mm 30 mm - 25 C + 85 C C27 Bulk
TDK Motor Start Capacitors & Motor Run Capacitors 20uF 450VDCDC Al 35x75 S2 2+2 598In Stock
$11.77
$9.07
$7.87
$7.56
Min.: 1
Mult.: 1
AC and Pulse Film Capacitors 20 uF 450 VAC Quick Connect 10000 Hour 75 mm 35 mm - 40 C + 85 C B33331* - S2 Motor Run Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% With M8 Bolt 10K Hrs
559In Stock
$6.20
$4.37
$3.79
$3.44
$3.05
Min.: 1
Mult.: 1
Max.: 648
Motor Run Capacitors 2 uF 470 VAC Quick Connect 10000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 10uF 5% With M8 Bolt 10K Hrs
679In Stock
$12.25
$9.11
$7.32
$6.78
Min.: 1
Mult.: 1
Motor Run Capacitors 1 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 50uF 5% With M8 Bolt 3K Hrs
257In Stock
$29.02
$19.50
$18.35
$17.01
Min.: 1
Mult.: 1
Motor Run Capacitors 50 uF 470 VAC Wire Lead 3000 Hour 50 mm 50 mm - 25 C + 85 C C27 Bulk
Panasonic Industry Motor Start Capacitors & Motor Run Capacitors 440VAC 5uF +-5% Film cap 295In Stock
$8.99
$6.68
$5.71
$4.80
Min.: 1
Mult.: 1
Motor Run Capacitors 5 uF 440 VAC Quick Connect 50 mm 38 mm 37.5 mm - 55 C + 105 C PMF SH-JPX type, SH-DPY type Bulk