Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,545
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63Vol 560uF AXI 3KHr ESR=92 mOhms AECQ200 3,273In Stock
Min.: 1
Mult.: 1

Axial 560 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 92 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms 7,954In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=35mOhms 1,640In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=7mOhms 1,876In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms 2,890In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.009Ohms AECQ2 2,500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm Black Resin 3,380In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 22 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm 4,718In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 2,751In Stock
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2924 ES R=70mOhm Black Resin 1,357In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 70 mOhms 7.3 mm 6.1 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm 3,201In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 680uF ESR=10mOhms 272uA 2917 20% 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 6.8uF ESR 240mohm 2,316In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 6.8 uF 20 % 10 VDC - 55 C + 105 C 240 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON 14,285In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 4.4 mm (0.173 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm 5,074In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 220uF ESR 35mohm 3,160In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP 2,147In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm 4,413In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 2.5volt 2,340In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 47uF 20% STD 4000h AEC-Q200 2,506In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 47 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Hi Temp AEC-Q200 1,790In Stock
Min.: 1
Mult.: 1
: 500

Radial 56 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Temp AEC-Q200 1,853In Stock
Min.: 1
Mult.: 1
: 500

Radial 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Hi Rip AEC-Q200 1,817In Stock
Min.: 1
Mult.: 1
: 500

Radial 330 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Hi Rip AEC-Q200 1,887In Stock
Min.: 1
Mult.: 1
: 500

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 Anti-Vibe 2,559In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape