Tantalum Capacitors - Polymer

Results: 7,133
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Vishay / Sprague Tantalum Capacitors - Polymer PRELIMINARYT52157M035M12T0100 355In Stock
1,000On Order
$8.73
$6.51
$5.76
$5.14
Min.: 1
Mult.: 1
150 uF 35 VDC SMD/SMT 20 % 3024 100 mOhms 525 uA 2 mm - 55 C + 105 C 7360 M1 Code T52
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% 2,679In Stock
3,000Expected 2026/10/12
Cut Tape
$2.87
$2.04
$1.76
$1.55
Reel
$1.11
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
22 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 77 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=30mOhms 3528-12 20% 3,950In Stock
Cut Tape
$2.02
$1.40
$1.19
$1.04
Reel
$0.868
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000
330 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 82.5 uA 1.1 mm - 55 C + 105 C 3528 T Case T527 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 12,951In Stock
6,000Expected 2026/11/23
Cut Tape
$4.11
$2.92
$2.45
$2.30
$1.98
Reel
$1.83
Min.: 1
Mult.: 1
: 3,000
470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=75mOhms 2,680In Stock
5,000On Order
Cut Tape
$16.99
$13.29
$11.82
Reel
$10.16
Min.: 1
Mult.: 1
Max.: 400
: 100
33 uF 50 VDC SMD/SMT 10 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 4.7uF 0805 20% ESR=300mOhms 17,239In Stock
Cut Tape
$2.93
$2.04
$1.67
$1.56
$1.33
Reel
$1.24
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000
4.7 uF 25 VDC SMD/SMT 20 % 0805 300 mOhms 11.8 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms
6,379In Stock
Cut Tape
$8.77
$6.58
$5.71
$5.44
Reel
$5.43
Min.: 1
Mult.: 1
: 500
560 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 140 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=50mOhms 5,817In Stock
4,000Expected 2027/04/12
Cut Tape
$5.15
$3.73
$3.16
$2.98
Reel
$2.67
Min.: 1
Mult.: 1
Max.: 2,000
: 500
150 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms
4,176In Stock
Cut Tape
$9.26
$6.97
$6.06
$5.65
Reel
$5.29
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm
4,359In Stock
Cut Tape
$8.66
$6.49
$5.63
$5.36
Reel
$4.90
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13,286In Stock
Cut Tape
$3.59
$2.54
$2.11
$1.97
Reel
$1.67
Min.: 1
Mult.: 1
: 2,000
470 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms
36,043In Stock
Cut Tape
$4.04
$2.87
$2.40
$2.26
$2.01
Reel
$1.93
Min.: 1
Mult.: 1
: 1,000
100 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 150uF 20% 2924 ESR=100mOhm Black Resin 9,052In Stock
4,000Expected 2026/11/26
Cut Tape
$7.56
$5.57
$4.90
$4.35
Reel
$3.97
Min.: 1
Mult.: 1
: 400
150 uF 35 VDC SMD/SMT 20 % 2924 100 mOhms 525 uA 4.1 mm - 55 C + 105 C 7361 TCJ Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm 19,054In Stock
7,500On Order
Cut Tape
$3.11
$2.19
$1.81
$1.69
$1.62
Reel
$1.62
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=10mOhm
5,504In Stock
Cut Tape
$8.61
$6.42
$5.55
$5.12
Reel
$4.83
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 22,615In Stock
10,000Expected 2027/04/20
Cut Tape
$2.80
$1.94
$1.59
$1.49
Reel
$1.40
Min.: 1
Mult.: 1
Max.: 2,000
: 500
33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 19,478In Stock
2,500Expected 2027/04/27
Cut Tape
$2.44
$1.90
$1.57
$1.47
Reel
$1.28
Min.: 1
Mult.: 1
Max.: 2,000
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
1,758In Stock
Cut Tape
$24.66
$18.86
$18.55
Reel
$15.76
Min.: 1
Mult.: 1
Max.: 400
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 10,679In Stock
9,000Expected 2026/10/12
Cut Tape
$3.99
$2.83
$2.37
$2.23
$1.91
Reel
$1.90
Min.: 1
Mult.: 1
: 3,000
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 125 C 7343 D2 Case TDC Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 30V 150uF 20% ESR=45mOhms 1,181In Stock
1,200Expected 2026/12/11
Cut Tape
$21.17
$16.20
$14.48
Reel
$13.11
Min.: 1
Mult.: 1
Max.: 500
: 100
No
150 uF 30 VDC SMD/SMT 20 % 2924 45 mOhms 450 uA 4 mm - 55 C + 105 C 7360 O Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 12mOhms 20% AEC-Q200 700In Stock
Cut Tape
$3.12
$2.26
$1.95
$1.72
Reel
$1.36
Min.: 1
Mult.: 1
: 1,000
330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 12 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T598 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3,557In Stock
Cut Tape
$9.46
$7.13
$6.21
$5.92
$5.61
Reel
$5.23
Min.: 1
Mult.: 1
: 2,500
220 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 2,280In Stock
7,000Expected 2026/09/24
Cut Tape
$3.09
$2.12
$1.73
$1.60
$1.41
Reel
$1.35
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000
15 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 52.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms AEC-Q200 290In Stock
1,500On Order
Cut Tape
$2.76
$1.97
$1.69
$1.48
Reel
$1.16
Min.: 1
Mult.: 1
Max.: 1,000
: 500
100 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 250 uA 2.8 mm - 55 C + 125 C 7343 D Coded T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 125V 3.3uF 20% 2917 ESR=250mOhm 1,981In Stock
5,500On Order
Cut Tape
$6.43
$4.68
$3.97
$3.76
Reel
$3.40
Min.: 1
Mult.: 1
Max.: 2,000
: 500
3.3 uF 125 VDC SMD/SMT 20 % 2917 250 mOhms 41.3 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel