1107 Tantalum Capacitors - Polymer

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35volts 20% 55mohms maxESR 51In Stock
27,000On Order
Min.: 1
Mult.: 1
: 1,000

100 uF 35 VDC SMD/SMT 20 % 2924 55 mOhms 350 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35V 20% 1In Stock
2,000Expected 2028/01/14
Min.: 1
Mult.: 1
: 1,000

100 uF 35 VDC SMD/SMT 20 % 2924 70 mOhms 350 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 35V 20% 2,411In Stock
1,000Expected 2026/12/07
Min.: 1
Mult.: 1
: 1,000

100 uF 35 VDC SMD/SMT 20 % 2924 100 mOhms 350 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer T52 20% 40V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

T52
Vishay / Sprague Tantalum Capacitors - Polymer T52107M040M12T0070 Non-Stocked
Min.: 1,000
Mult.: 1,000
KYOCERA AVX TCBB107M002CRSZ0700E
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

100 uF 2.5 VDC SMD/SMT 25 uA TCB Reel
KYOCERA AVX TCSE107M016CRSZ0H24E
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M Non-Stocked Lead-Time 33 Weeks
Min.: 100
Mult.: 1
100 uF 16 VDC 160 uA TCS Reel
KYOCERA AVX TCSE107M016CRSZ0700E
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M Non-Stocked Lead-Time 33 Weeks
Min.: 100
Mult.: 1

100 uF 16 VDC 160 uA TCS Reel
KYOCERA AVX TCBB107M002CRSZ0723E
KYOCERA AVX Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1

100 uF 2.5 VDC SMD/SMT 25 uA TCB Reel