Paper Safety Capacitors

Results: 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 275V 0.22uF 10% LS=20.3mm
6,196In Stock
Min.: 1
Mult.: 1
Max.: 600

220 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 11.3 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271M Bulk
KEMET Safety Capacitors 300V 4700pF 20% LS=10.2mm
4,447In Stock
Min.: 1
Mult.: 1

4.7 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 440V 4700pF 20% LS=15mm
6,162In Stock
Min.: 1
Mult.: 1
Max.: 1,000

4.7 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 16 mm PME295 Bulk
KEMET Safety Capacitors 275V 0.068uF 20% LS=15.2mm
2,066In Stock
Min.: 1
Mult.: 1
Max.: 1,600

68 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 7.8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm PME271M Bulk
KEMET Safety Capacitors 250V 1kVDC 0.01uF 20% LS=15.2mm
2,601In Stock
Min.: 1
Mult.: 1
: 600

10 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300V 0.01uF 20% LS=15.2mm
2,509In Stock
Min.: 1
Mult.: 1
: 600

10 nF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Reel, Cut Tape
KEMET Safety Capacitors 275V 0.1uF 20% LS=22.5mm
1,342In Stock
Min.: 1
Mult.: 1

100 nF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk
KEMET Safety Capacitors 300V 0.068uF 20% LS=20.3mm
8,453In Stock
Min.: 1
Mult.: 1
Max.: 600

68 nF Y2 300 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 11.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 250V 1kVDC 6800pF 20% LS=15.2mm
4,350In Stock
Min.: 1
Mult.: 1

6.8 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 500volts 1500pF 20% LS=15mm
1,875In Stock
Min.: 1
Mult.: 1
Max.: 800

1.5 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 300V 2200pF 20% LS=10.2mm
4,156In Stock
Min.: 1
Mult.: 1
Max.: 4,000

2.2 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 0.01uF 20% LS=15.2mm
3,932In Stock
Min.: 1
Mult.: 1

10 nF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm
4,119In Stock
Min.: 1
Mult.: 1
Max.: 6,120

100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % Straight - 40 C + 110 C 14 mm PME271M Bulk
KEMET Safety Capacitors 630V .15uF 10% LS=20.3mm 4,769In Stock
Min.: 1
Mult.: 1

150 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 9 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 15 mm PME271M Bulk
KEMET Safety Capacitors 1000V 2200pF 20% LS=10.2mm 5,847In Stock
Min.: 1
Mult.: 1
Max.: 8,000

2.2 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 100 C 7.5 mm PME271Y Bulk
KEMET Safety Capacitors 300V 2500pF 20% LS=10.2mm
3,250In Stock
Min.: 1
Mult.: 1

2.5 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 4.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 8.2 mm PME271Y-E Bulk
KEMET Safety Capacitors 275V 0.1uF 10% LS=22.5mm 837In Stock
Min.: 1
Mult.: 1
Max.: 800

100 nF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 8 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 17 mm PME271M Bulk
KEMET Safety Capacitors 300V 1500pF 20% LS=10.2mm
2,261In Stock
Min.: 1
Mult.: 1

1.5 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 275V 0.33uF 10% LS=25.4mm
520In Stock
Min.: 1
Mult.: 1
Max.: 400

330 nF X2 275 VAC Radial 25.4 mm (1 in) 630 VDC 30.5 mm 12.1 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 19 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.1uF 20% LS=20.3mm
994In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 250

100 nF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271M Reel, Cut Tape
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm
1,954In Stock
Min.: 1
Mult.: 1

4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 275V 0.047uF 20% LS=15.2mm
1,027In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm PME271M Bulk
KEMET Safety Capacitors 440V 470pF 20% LS=15mm
1,350In Stock
Min.: 1
Mult.: 1

470 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 1,582In Stock
Min.: 1
Mult.: 1
: 600

1 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.001uF 110C AEC-Q200 1,498In Stock
Min.: 1
Mult.: 1
: 400

1 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel