X7R Feedthrough Capacitors

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Knowles Syfer Feed Through Capacitors 100V 33nF +/-20% Bottom end seal 100In Stock
$24.30
$18.60
$16.62
$13.64
Min.: 1
Mult.: 1
33 nF 100 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
Pulse Electronics Feed Through Capacitors 50V 1000pF X7R 0603 20% Thickness=0.65mm 15,790In Stock
Cut Tape
$0.48
$0.317
$0.197
$0.159
Reel
$0.12
Min.: 1
Mult.: 1
: 4,000
1 nF 50 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 0805 2000mA .047uF 50V X7R AEC-Q200 22,093In Stock
28,000Expected 2026/12/21
Cut Tape
$0.60
$0.401
$0.274
$0.224
Reel
$0.206
$0.187
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000
47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 2 A - 55 C + 125 C X7R 150 mOhms W2H Auto AEC-Q200 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI 2,749In Stock
Cut Tape
$5.01
$3.61
$3.13
$3.04
Reel
$3.04
Min.: 1
Mult.: 1
: 4,000
22 nF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 1 A 0.024 mm - 55 C + 125 C X7R 80 mOhms SF0805 Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 700In Stock
Cut Tape
$0.42
$0.279
$0.20
Reel
$0.128
$0.117
Min.: 1
Mult.: 1
: 1,000
22 nF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 50V .01uF X7R 1,003In Stock
Cut Tape
$0.79
$0.531
$0.362
$0.307
Reel
$0.261
Min.: 1
Mult.: 1
: 1,000
10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 1206 50V 47nF 6,706In Stock
7,000Expected 2026/10/07
Cut Tape
$0.62
$0.413
$0.283
$0.23
Reel
$0.212
$0.193
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000
47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V .01uF X7R 6,602In Stock
Cut Tape
$0.60
$0.304
$0.261
$0.206
Reel
$0.152
Min.: 1
Mult.: 1
: 4,000
10 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 1 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
Knowles Syfer Feed Through Capacitors 50volts 100000pF 20% 2,160In Stock
$3.45
$2.41
$2.00
$1.87
Min.: 1
Mult.: 1
100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C X7R E07 Bulk
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 11In Stock
Cut Tape
$0.43
$0.28
$0.174
$0.145
Reel
$0.123
Min.: 1
Mult.: 1
: 1,000
10 nF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
Knowles Syfer Feed Through Capacitors 200V 15nF +/-20% Flange end seal 74In Stock
26Expected 2026/09/23
$20.27
$16.13
$14.47
Min.: 1
Mult.: 1
15 nF 200 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 3.3nF +/-20% Flange end seal 84In Stock
16Expected 2026/09/23
$20.22
$16.10
$14.92
$14.91
Min.: 1
Mult.: 1
3.3 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Pulse Electronics Feed Through Capacitors 100V 0.01uF X7R 0805 20% Thickness=0.85mm 34,534In Stock
Cut Tape
$0.50
$0.229
$0.206
$0.166
Reel
$0.127
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000
10 nF 100 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters 0.7 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 0805 19,787In Stock
Cut Tape
$0.52
$0.238
$0.213
$0.171
Reel
$0.124
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000
1 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 0805 27,902In Stock
Cut Tape
$0.44
$0.235
$0.204
$0.152
Reel
$0.136
Min.: 1
Mult.: 1
: 4,000
2.2 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 0805 55,310In Stock
Cut Tape
$0.49
$0.224
$0.201
$0.162
Reel
$0.147
Min.: 1
Mult.: 1
: 1,000
2.2 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 25V 0.1uF X7R 15,965In Stock
Cut Tape
$0.63
$0.30
$0.271
$0.221
Reel
$0.173
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000
100 nF 25 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 2 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 25V 0.1uF X7R 41,158In Stock
Cut Tape
$0.63
$0.30
$0.264
$0.22
Reel
$0.217
Min.: 1
Mult.: 1
: 1,000
100 nF 25 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 2 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V .047uF X7R 53,221In Stock
Cut Tape
$0.561
$0.255
$0.244
$0.197
Reel
$0.166
$0.156
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000
47 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 2 A 0.46 mm - 55 C + 125 C X7R 150 mOhms W2H Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 1000pF X7R 1206 14,379In Stock
Cut Tape
$0.50
$0.229
$0.206
$0.166
Reel
$0.142
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
1 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 2200pF X7R 1206 15,160In Stock
68,000On Order
Cut Tape
$0.47
$0.229
$0.206
$0.166
Reel
$0.142
Min.: 1
Mult.: 1
: 2,000
2.2 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
KYOCERA AVX Feed Through Capacitors 50V 22nF X7R 1206 48,591In Stock
Cut Tape
$0.50
$0.229
$0.206
$0.166
Reel
$0.142
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000
22 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.27 mm Three Terminal Filter Capacitors 300 mA 0.89 mm - 55 C + 125 C X7R 600 mOhms W3F Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16V 0.047uF X7R 0603 20% Thickness=0.65mm 14,113In Stock
20,000Expected 2027/03/02
Cut Tape
$0.45
$0.211
$0.183
$0.147
Reel
$0.11
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000
47 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X7R 0603 20% Thickness=0.65mm 14,015In Stock
Cut Tape
$0.48
$0.317
$0.197
$0.159
Reel
$0.116
Min.: 1
Mult.: 1
: 4,000
220 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
KYOCERA AVX Feed Through Capacitors 50V 4700pF X7R 0805 1,385In Stock
12,000On Order
Cut Tape
$0.49
$0.224
$0.201
$0.18
Reel
$0.124
Min.: 1
Mult.: 1
: 4,000
4.7 nF 50 VDC SMD/SMT - 20 %, + 50 % 4 Terminal 0805 (2012 metric) 2.01 mm 1.25 mm 1.14 mm Three Terminal Filter Capacitors 300 mA 0.46 mm - 55 C + 125 C X7R 600 mOhms W2F Reel, Cut Tape, MouseReel