AM Series Crystals

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
TXC Corporation Crystals 20.000MHz 30ppm 12pF -40C to 85C 1,967In Stock
Min.: 1
Mult.: 1
: 3,000

20 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 11.2896MHz 30ppm 10pF -40 to 85C 3,052In Stock
Min.: 1
Mult.: 1
: 3,000

11.2896 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 180 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 27.000MHz 30ppm 12pF -40C to 85C 2,895In Stock
Min.: 1
Mult.: 1
: 3,000

27 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 16MHz 10pF 50ppm -40C +125C 1,738In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel
TXC Corporation Crystals 16.000MHz 30ppm 12pF -40C to 85C 41In Stock
6,000On Order
Min.: 1
Mult.: 1
: 3,000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 40.000MHz 30ppm 12pF -40C to 85C 982In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 24.000MHz 30ppm 12pF -40C to 85C
10,010On Order
Min.: 1
Mult.: 1
: 3,000

24 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 12.000MHz 30ppm 12pF -40C to 85C
2,993Expected 2027/01/18
Min.: 1
Mult.: 1
: 3,000

12 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 180 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 48.000MHz 30ppm 12pF -40C to 85C
2,996Expected 2026/10/19
Min.: 1
Mult.: 1
: 3,000

48 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 12MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

12 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 180 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 12MHz 12pF 20ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

12 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 180 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 13MHz 10pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

13 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 13.560MHz 30ppm 12pF -40C to 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

13.56 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 13.56MHz 12pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

13.56 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 13.56MHz 10pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

13.56 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 14.31818MHz 30ppm 10pF -40 to 85C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

14.31818 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 16MHz 12pF 100ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 16MHz 7pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 16MHz 9pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 16MHz 9pF 20ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 16MHz 8pF 50ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 16MHz 12pF 100ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

16 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 16.934MHz 8pF 30ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

16.9344 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 18.080MHz 30ppm 8pF -40 to 125C Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

18.08 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200
TXC Corporation Crystals 18.08MHz 8pF 100ppm AEC-Q200 Cert. Non-Stocked
Min.: 3,000
Mult.: 3,000
: 3,000

18.08 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel AEC-Q200