LVCMOS, HCMOS MEMS Oscillators

Results: 977
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series

SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 33.33333MHz, OE, 250 pcs T&R 8 mm
249Expected 2027/01/13
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime MEMS Oscillators 25.0MHz -20C +70C 3.3V 20ppm
250Expected 2027/01/05
Min.: 1
Mult.: 1
: 250

7 mm x 5 mm 25 MHz 20 PPM 60 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 16MHz 3.3V 50ppm -40C +85C
1,439On Order
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 16 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 33.333333MHz 1.8V -40C +85C 20ppm
1,140Expected 2026/11/09
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 33.333333 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 100MHz, OE, 250 pcs T&R 8 mm
95Expected 2026/12/30
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 27MHz, OE, 250 pcs T&R 8 mm
100Expected 2026/12/30
Min.: 1
Mult.: 1
: 250

27 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 50MHz, OE, T&R
1,000Expected 2026/11/09
Min.: 1
Mult.: 1
: 1,000

50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 100MHz 2.5-3.3V -40C +85C 50ppm
1,000Expected 2026/09/03
Min.: 1
Mult.: 1
: 1,000

100 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.0V, 4.194304MHz, OE, 250 pcs T&R 12/16 mm 240In Stock
Min.: 1
Mult.: 1
: 250

4.194304 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT8008BI-21-33E-33.333333E
SiTime MEMS Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 33.333333MHz, OE, Default, 1k pcs T&R 8 mm
997Expected 2026/09/09
Min.: 1
Mult.: 1
: 1,000

33.333333 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SIT8008
SiTime MEMS Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 48MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

2.5 mm x 2 mm 48 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators 50.0MHz -40C +85C 3.3V 50ppm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

50 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

2.5 mm x 2 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
: 250

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 33.33333 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 3.4 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 8.192 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 3.4 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2 mm x 1.6 mm 33.33333 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 3.4 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators 24MHz 1.8V -20 to 70C 50ppm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B
SiTime MEMS Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 24MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 20 C + 70 C SiT1602B

SiTime MEMS Oscillators -20 to 70C, 3225, 20ppm, 1.8V, 33.33333MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 33.33333 MHz 20 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B
SiTime MEMS Oscillators Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 3.5 mA - 20 C + 70 C SiT1602B
SiTime MEMS Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 33.333MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 250

5 mm x 3.2 mm 33.333 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 3.8 mA - 20 C + 70 C SiT1602B