- 55 C Reel Standard Clock Oscillators

Results: 1,922
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Nisshinbo Standard Clock Oscillators Small Sized Qtz 1,427In Stock
Cut Tape
$0.72
$0.612
$0.58
$0.527
Reel
$0.376
Min.: 1
Mult.: 1
: 3,000
Standard Oscillators SOT-23-6 50 MHz 30 pF 2 V 5.5 V CMOS SMD/SMT - 55 C + 125 C 0.75 mm (0.03 in) 0.67 mm (0.026 in) 0.26 mm (0.01 in) NJU6366 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 10MHz 3.3V -55C +125C 250In Stock
Cut Tape
$19.27
$16.67
$15.82
$15.50
Reel
$13.86
Min.: 1
Mult.: 1
: 250
Standard Oscillators 2 mm x 1.6 mm 10 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8920 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 3225, 25ppm, 'E' Drive Str, 3.3V, 16MHz, NC, 250 pcs T&R 8 mm 514In Stock
Cut Tape
$14.37
$12.41
$11.79
$11.69
Reel
$9.93
$9.69
Min.: 1
Mult.: 1
: 250
Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 30.72MHz, 3.3V, 25ppm, 2016, -55 to 125C, 25 pc/reel 50In Stock
Cut Tape
$35.26
$30.66
Reel
$29.33
$28.33
Min.: 1
Mult.: 1
: 25
Standard Oscillators 30.72 MHz 25 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8944 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.6864MHz 5.0Volt 100 ppm -55C +125C 1,702In Stock
Cut Tape
$1.97
$1.77
$1.66
$1.60
Reel
$1.35
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 5 mm x 3.2 mm 3.6864 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432MHz 3.3V 5 X 7mm -55 to 125C 1,410In Stock
Cut Tape
$1.93
$1.69
$1.59
$1.55
Reel
$1.42
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 1.8432 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 3.3V 5 X 7mm -55 to 125C 3,235In Stock
Cut Tape
$2.31
$2.01
$1.83
$1.76
Reel
$1.41
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 8 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 5.0V 5 X 7mm -55 to 125C 1,200In Stock
Cut Tape
$1.69
$1.47
$1.36
Reel
$1.36
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 3.3V 5 X 7mm -55 to 125C 5,122In Stock
Cut Tape
$2.14
$1.86
$1.69
$1.62
Reel
$1.40
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 16 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100MHz 5.0V 5 X 7mm -55 to 125C 903In Stock
Cut Tape
$4.54
$3.94
$3.57
$3.42
Reel
$2.92
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 100 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 5.0V 5 X 7mm -55 to 125C 4,503In Stock
Cut Tape
$2.11
$1.84
$1.67
$1.60
Reel
$1.36
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 20 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000MHz 3.3Volt 100 ppm -55C +125C 1,573In Stock
Cut Tape
$1.67
$1.47
$1.33
$1.29
Reel
$1.29
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 5 mm x 3.2 mm 24 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz 3.3V 5 X 7mm -55 to 125C 4,917In Stock
Cut Tape
$1.69
$1.47
$1.34
$1.28
Reel
$1.17
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 40 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 30MHz 3.3V -55C +125C AEC-Q100 63In Stock
Cut Tape
$2.65
$2.29
$2.17
$2.06
Reel
$1.74
Min.: 1
Mult.: 1
: 250
Standard Oscillators SOT-23-5 30 MHz 25 PPM 1.8 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q100 Reel, Cut Tape
SiTime Standard Clock Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 100MHz, OE, 250 pcs T&R 8 mm 43In Stock
750On Order
Cut Tape
$17.74
$15.33
$14.65
$14.04
Reel
$12.67
Min.: 1
Mult.: 1
: 250
Standard Oscillators 2 mm x 1.6 mm 100 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 40MHz -55C +125C 3.3V 50ppm AEC-Q200 48In Stock
Cut Tape
$32.48
$28.09
$26.68
$26.04
Reel
$24.57
Min.: 1
Mult.: 1
: 250
Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q200 SIT8924B Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz 5.0V 5 X 7mm -55 to 125C 566In Stock
Cut Tape
$2.14
$1.86
$1.69
$1.62
Reel
$1.40
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 80MHz 3.3V 5 X 7mm -55 to 125C 368In Stock
Cut Tape
$3.05
$2.65
$2.40
$2.30
Reel
$2.01
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 80 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000MHz 3.3Volt 100 ppm -55C +125C 597In Stock
Cut Tape
$2.27
$1.97
$1.79
$1.71
Reel
$1.42
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 5 mm x 3.2 mm 27 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz 3.3V 25ppm -55C to +125C 64In Stock
Cut Tape
$23.88
$20.63
$19.58
$18.64
Reel
$17.54
Min.: 1
Mult.: 1
: 250
Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8920 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125MHz 3.3V 5 X 7mm -55 to 125C 240In Stock
Cut Tape
$4.73
$4.11
$3.73
$3.57
Reel
$3.05
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm x 1.7 mm 125 MHz 100 PPM 15 pF 3 VDC 3.6 VDC HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -55 to 125C, 2520, 50ppm, Default Dr Str, 2.25V-3.63V, 50MHz, OE, 250 pcs T&R 8 mm 3,109In Stock
Cut Tape
$16.63
$14.39
$13.61
$13.01
Reel
$11.76
Min.: 1
Mult.: 1
: 250
Standard Oscillators 2.5 mm x 2 mm 50 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4MHz 5.0V 5 X 7mm -55 to 125C 977In Stock
Cut Tape
$2.41
$2.11
$1.91
$1.83
Reel
$1.58
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10MHz 5.0V 5 X 7mm -55 to 125C 1,112In Stock
Cut Tape
$2.15
$1.93
$1.79
$1.74
Reel
$1.60
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 10 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 5.0V 5 X 7mm -55 to 125C 1,140In Stock
Cut Tape
$2.34
$2.04
$1.85
$1.77
Reel
$1.54
Min.: 1
Mult.: 1
: 1,000
Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel