IHLP-06 Series Power Inductors - SMD

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 1uH 20% 649In Stock
Cut Tape
$1.35
$1.15
$1.05
$0.814
Reel
$0.59
Min.: 1
Mult.: 1
: 2,000
Automotive Grade 2525 (6363 metric) Shielded 1 uH 20 % 22 A 8 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 20% 1,478In Stock
Cut Tape
$1.35
$1.15
$1.05
$0.814
Reel
$0.59
Min.: 1
Mult.: 1
: 2,000
Automotive Grade 2525 (6363 metric) Shielded 680 nH 20 % 25 A 5.2 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.47uH 20% 1,882In Stock
Cut Tape
$1.35
$1.15
$1.05
$0.814
Reel
$0.59
Min.: 1
Mult.: 1
: 2,000
Automotive Grade 2525 (6363 metric) Shielded 470 nH 20 % 26 A 3.86 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 3.3uH 20% 465In Stock
Cut Tape
$1.64
$1.40
$1.28
$0.983
Reel
$0.786
Min.: 1
Mult.: 1
: 500
Automotive Grade 5050 Shielded 3.3 uH 20 % 27 A 10.69 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 429In Stock
Cut Tape
$1.64
$1.40
$1.28
$0.983
Reel
$0.868
Min.: 1
Mult.: 1
: 500
Automotive Grade 5050 Shielded 4.7 uH 20 % 24 A 14.27 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 4.7uH 20% 294In Stock
Cut Tape
$1.35
$1.15
$1.05
$0.814
Reel
$0.59
Min.: 1
Mult.: 1
: 2,000
Automotive Grade 2525 (6363 metric) Shielded 4.7 uH 20 % 10 A 37.11 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 100uH 20% 510In Stock
Cut Tape
$1.64
$1.40
$1.28
$0.983
Reel
$0.868
Min.: 1
Mult.: 1
: 500
Automotive Grade 12.9 mm x 12.9 mm x 3.5 mm Shielded 10 uH 20 % 7 A 30.86 mOhms 14 A - 55 C + 125 C Standard 12.9 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% 615In Stock
Cut Tape
$1.64
$1.40
$1.28
$0.983
Reel
$0.868
Min.: 1
Mult.: 1
: 500
Automotive Grade 5050 Shielded 2.2 uH 20 % 29 A 7.2 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 2.2uH 20% 1,553In Stock
Cut Tape
$1.19
$0.977
$0.814
$0.676
Reel
$0.59
Min.: 1
Mult.: 1
: 2,000
Automotive Grade 2525 (6363 metric) Shielded 2.2 uH 20 % 14 A 17.73 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.1uH 20% Non-Stocked Lead-Time 10 Weeks
Reel
$0.59
Min.: 2,000
Mult.: 2,000
: 2,000
Automotive Grade 2525 (6363 metric) Shielded 100 nH 20 % 60 A 1.3 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-06 Reel
Vishay / Dale Power Inductors - SMD 0.2uH 20% Non-Stocked Lead-Time 10 Weeks
Reel
$0.59
Min.: 2,000
Mult.: 2,000
: 2,000
Automotive Grade 2525 (6363 metric) Shielded 200 nH 20 % 41 A 2.34 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-06 Reel
Vishay / Dale Power Inductors - SMD 0.33uH 20% Non-Stocked Lead-Time 10 Weeks
Reel
$0.59
Min.: 2,000
Mult.: 2,000
: 2,000
Automotive Grade 2525 (6363 metric) Shielded 330 nH 20 % 30 A 3.2 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-06 Reel
Vishay / Dale Power Inductors - SMD 0.82uH 20% Non-Stocked Lead-Time 10 Weeks
Reel
$0.626
$0.622
Min.: 2,000
Mult.: 2,000
: 2,000
Automotive Grade 2525 (6363 metric) Shielded 820 nH 20 % 24 A 7.41 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-06 Reel
Vishay / Dale Power Inductors - SMD 100uH 20% Non-Stocked Lead-Time 16 Weeks
Cut Tape
$1.35
$1.15
$1.05
$0.814
Reel
$0.612
Min.: 1
Mult.: 1
: 2,000
Automotive Grade 2525 (6363 metric) Shielded 10 uH 20 % 7 A 97.71 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% Non-Stocked Lead-Time 16 Weeks
Reel
$0.626
$0.619
Min.: 2,000
Mult.: 2,000
: 2,000
Automotive Grade 2525 (6363 metric) Shielded 1.5 uH 20 % 18 A 14.5 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-06 Reel
Vishay / Dale Power Inductors - SMD 3.3uH 20% Non-Stocked Lead-Time 16 Weeks
Reel
$0.59
Min.: 2,000
Mult.: 2,000
: 2,000
Automotive Grade 2525 (6363 metric) Shielded 3.3 uH 20 % 13.5 A 28.21 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-06 Reel
Vishay / Dale Power Inductors - SMD 8.2uH 20% Non-Stocked Lead-Time 16 Weeks
Reel
$0.59
Min.: 2,000
Mult.: 2,000
: 2,000
Automotive Grade 2525 (6363 metric) Shielded 8.2 uH 20 % 7.5 A 61.47 mOhms - 55 C + 125 C 5 MHz Standard 6.86 mm 6.47 mm 3 mm Composite AEC-Q200 IHLP-06 Reel
Vishay / Dale Power Inductors - SMD 1uH 20% Non-Stocked Lead-Time 20 Weeks
Cut Tape
$1.64
$1.40
$1.28
$0.983
Reel
$0.83
Min.: 1
Mult.: 1
: 500
Automotive Grade 5050 Shielded 1 uH 20 % 40 A 3.5 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 1.5uH 20% Non-Stocked Lead-Time 20 Weeks
Cut Tape
$1.64
$1.17
$1.09
$0.861
$0.813
Reel
$0.768
Min.: 1
Mult.: 1
: 500
Automotive Grade 5050 Shielded 1.5 uH 20 % 35 A 4.97 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 5.6uH 20% Non-Stocked Lead-Time 20 Weeks
Cut Tape
$1.64
$1.40
$1.28
$0.983
Reel
$0.776
Min.: 1
Mult.: 1
: 500
Automotive Grade 5050 Shielded 5.6 uH 20 % 19 A 18.19 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.6uH 20% Non-Stocked Lead-Time 20 Weeks
Cut Tape
$1.64
$1.40
$1.28
$0.983
Reel
$0.83
Min.: 1
Mult.: 1
: 500
Automotive Grade 5050 Shielded 600 nH 20 % 51 A 1.85 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD 0.68uH 20% Non-Stocked Lead-Time 20 Weeks
Cut Tape
$1.64
$1.40
$1.28
$0.983
Reel
$0.852
Min.: 1
Mult.: 1
: 500
Automotive Grade 5050 Shielded 680 nH 20 % 49 A 2.34 mOhms - 55 C + 125 C 5 MHz Standard 13.2 mm 12.9 mm 3.5 mm Composite AEC-Q200 IHLP-06 Reel, Cut Tape, MouseReel