Automotive Power Inductors - Leaded

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Coilcraft Power Inductors - Leaded 33uH Shld 20% 24A 2.95mOhms 259In Stock
1,377Expected 2026/11/12
$18.83
$15.53
$14.33
$13.74
Min.: 1
Mult.: 1
Wirewound Radial 35.8 mm x 28 mm x 39.3 mm Shielded 33 uH 20 % 34 A 2.95 mOhms 25.8 A - 40 C + 125 C 10 MHz Standard PCB Mount 39.3 mm 35.8 mm 28 mm Ferrite AGP4233 Tray
Coilcraft Power Inductors - Leaded 10uH Shld 10% 26A 2.6mOhms AECQ2 721In Stock
$9.55
$8.33
$8.18
$7.15
$6.11
Min.: 1
Mult.: 1
Wirewound Radial 16.97 mm x 23.24 mm x 26.92 mm Shielded 10 uH 10 % 26 A 2.6 mOhms 37 A - 40 C + 140 C 20 MHz Standard PCB Mount 26.92 mm 16.97 mm 23.24 mm Ferrite AEC-Q200 AGP2923 Tray
Coilcraft Power Inductors - Leaded 33uH Shld 10% 26A 2.6mOhms AECQ2 1,121In Stock
1,425Expected 2026/11/12
$8.40
$7.13
$6.05
$5.97
Min.: 1
Mult.: 1
Wirewound Radial 16.97 mm x 23.24 mm x 26.92 mm Shielded 33 uH 10 % 26 A 2.6 mOhms 10.3 A - 40 C + 140 C 10 MHz Standard PCB Mount 26.92 mm 16.97 mm 23.24 mm Ferrite AEC-Q200 AGP2923 Tray
Coilcraft Power Inductors - Leaded 15uH Shld 10% 26A 2.6mOhms AECQ2 1,307In Stock
2,750On Order
$8.40
$7.13
$6.05
$5.97
Min.: 1
Mult.: 1
Wirewound Radial 16.97 mm x 23.24 mm x 26.92 mm Shielded 15 uH 10 % 26 A 2.6 mOhms 24.5 A - 40 C + 140 C 16 MHz Standard PCB Mount 26.92 mm 16.97 mm 23.24 mm Ferrite AEC-Q200 AGP2923 Tray
Coilcraft Power Inductors - Leaded 6.8uH Shld 20% 24A 2.95mOhms 227In Stock
$18.83
$15.53
$14.33
$13.74
Min.: 1
Mult.: 1
Power Choke Radial 35.8 mm x 28 mm x 39.3 mm Shielded 6.8 uH 20 % 34 A 2.95 mOhms 101.8 A - 40 C + 125 C 21.7 MHz Standard PCB Mount 39.3 mm 35.8 mm 28 mm Ferrite AGP4233 Tray
Coilcraft Power Inductors - Leaded 33uH UnShld 10% 3.6A 75mOhms AECQ2 69In Stock
$1.71
$1.45
$1.33
$1.03
Min.: 1
Mult.: 1
Power Choke Radial 9.5 mm x 11.5 mm Unshielded 33 uH 10 % 3.6 A 75 mOhms 2.4 A - 40 C + 85 C 11 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 39uH UnShld 10% 3.3A 85mOhms AECQ2 120In Stock
$1.71
$1.45
$1.33
$1.03
Min.: 1
Mult.: 1
Power Choke Radial 9.5 mm x 11.5 mm Unshielded 39 uH 10 % 3.3 A 85 mOhms 2.2 A - 40 C + 85 C 10.3 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 680uH UnShld 10% 0.7A 1.4ohms AECQ2 37In Stock
150Expected 2027/02/05
$1.55
$1.33
$1.22
$0.933
Min.: 1
Mult.: 1
Radial 11 mm x 11.5 mm Unshielded 680 uH 10 % 930 mA 1.2 Ohms 750 mA - 40 C + 85 C 2 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 270uH UnShld 10% 800mA 805mOhms 66In Stock
$1.09
$0.918
$0.833
$0.651
Min.: 1
Mult.: 1
Wirewound Radial 8.8 mm x 7.5 mm Unshielded 270 uH 10 % 800 mA 805 mOhms 1.43 A - 40 C + 85 C 3.6 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite RFC0807 Tray
Coilcraft Power Inductors - Leaded 2.7 mH UnShld 10% 410mA 4.2ohms 7In Stock
$1.52
$1.29
$1.19
$0.915
Min.: 1
Mult.: 1
Wirewound Radial 11 mm x 11.5 mm Unshielded 2.7 mH 10 % 410 mA 4.2 Ohms 630 mA - 40 C + 85 C 820 kHz Standard PCB Mount 11.5 mm 11 mm Ferrite RFC1010 Tray
Coilcraft Power Inductors - Leaded 3.3uH UnShld 20% 5.97A 17mOhms AECQ2 145In Stock
$1.34
$1.14
$1.04
$0.808
Min.: 1
Mult.: 1
Power Choke Radial 8.8 mm x 7.5 mm Unshielded 3.3 uH 20 % 5.97 A 17 mOhms 5 A - 40 C + 85 C 40 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 10uH UnShld 10% 5.3A 30mOhms AECQ2 150In Stock
$1.71
$1.45
$1.33
$1.03
Min.: 1
Mult.: 1
Power Choke Radial 9.5 mm x 11.5 mm Unshielded 10 uH 10 % 5.3 A 30 mOhms 4.2 A - 40 C + 85 C 22 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 100uH UnShld 10% 1.8A 200mOhms AECQ2 549In Stock
$1.71
$1.45
$1.33
$1.03
Min.: 1
Mult.: 1
Power Choke Radial 9.5 mm x 11.5 mm Unshielded 100 uH 10 % 1.8 A 200 mOhms 1.4 A - 40 C + 85 C 5.5 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 1.2 mH UnShld 10% 0.47A 2.8ohms AECQ2 62In Stock
$1.71
$1.45
$1.33
$1.03
Min.: 1
Mult.: 1
Power Choke Radial 9.5 mm x 11.5 mm Unshielded 1.2 mH 10 % 470 mA 2.8 Ohms 400 mA - 40 C + 85 C 1.6 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 820uH UnShld 10% 0.6A 1.9ohms AECQ2 5In Stock
$1.71
$1.45
$1.33
$1.03
Min.: 1
Mult.: 1
Power Choke Radial 9.5 mm x 11.5 mm Unshielded 820 uH 10 % 600 mA 1.9 Ohms 480 mA - 40 C + 85 C 2 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 100uH UnShld 10% 1.8A 200mOhms AECQ2 232In Stock
$1.55
$1.33
$1.22
$0.933
Min.: 1
Mult.: 1
Power Choke Radial 11 mm x 11.5 mm Unshielded 100 uH 10 % 2.2 A 150 mOhms 1.9 A - 40 C + 85 C 7 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 330uH UnShld 10% 720mA 1.05ohms 241In Stock
$1.09
$0.918
$0.833
$0.651
Min.: 1
Mult.: 1
Wirewound Radial 8.8 mm x 7.5 mm Unshielded 330 uH 10 % 720 mA 1.05 Ohms 1.3 A - 40 C + 85 C 3.4 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite RFC0807 Tray
Coilcraft Power Inductors - Leaded 10 mH UnShld 10% 170mA 19.5ohms 186In Stock
$1.54
$1.31
$1.19
$0.926
Min.: 1
Mult.: 1
Wirewound Radial 9.5 mm x 11.5 mm Unshielded 10 mH 10 % 170 mA 19.5 Ohms 250 mA - 40 C + 85 C 450 kHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite RFC0810 Tray
Coilcraft Power Inductors - Leaded 680uH UnShld 10% 780mA 1.11ohms 100In Stock
$1.52
$1.29
$1.19
$0.915
Min.: 1
Mult.: 1
Wirewound Radial 11 mm x 11.5 mm Unshielded 680 uH 10 % 780 mA 1.11 Ohms 1.26 A - 40 C + 85 C 1.7 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite RFC1010 Tray
Coilcraft Power Inductors - Leaded 2.2 mH UnShld 10% 0.39A 4.8ohms AECQ2 371In Stock
$1.71
$1.45
$1.33
$1.03
Min.: 1
Mult.: 1
Power Choke Radial 9.5 mm x 11.5 mm Unshielded 2.2 mH 10 % 390 mA 4.8 Ohms 290 mA - 40 C + 85 C 1.3 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 2.2 mH UnShld 10% 470mA 3.2ohms 419In Stock
$1.52
$1.29
$1.19
$0.915
Min.: 1
Mult.: 1
Wirewound Radial 11 mm x 11.5 mm Unshielded 2.2 mH 10 % 470 mA 3.2 Ohms 700 mA - 40 C + 85 C 990 kHz Standard PCB Mount 11.5 mm 11 mm Ferrite RFC1010 Tray
Coilcraft Power Inductors - Leaded 560uH UnShld 10% 920mA 805mOhms 171In Stock
$1.52
$1.29
$1.19
$0.915
Min.: 1
Mult.: 1
Wirewound Radial 11 mm x 11.5 mm Unshielded 560 uH 10 % 920 mA 805 mOhms 1.42 A - 40 C + 85 C 1.9 MHz Standard PCB Mount 11.5 mm 11 mm Ferrite RFC1010 Tray
Coilcraft Power Inductors - Leaded 100uH Unshld 10% 1.87A 220mOhms AECQ2 50In Stock
$1.97
$1.67
$1.55
$1.17
Min.: 1
Mult.: 1
Wirewound Radial 10 mm x 15.2 mm Unshielded 100 uH 10 % 1.5 A 220 mOhms 1.87 A - 40 C + 85 C 5.5 MHz Standard PCB Mount 15.2 mm 10 mm AEC-Q200 DC1012 Tray
Coilcraft Power Inductors - Leaded 180uH UnShld 10% 1.5A 360mOhms AECQ2 66In Stock
$1.71
$1.45
$1.33
$1.03
Min.: 1
Mult.: 1
Wirewound Radial 9.5 mm x 11.5 mm Unshielded 180 uH 10 % 1.5 A 360 mOhms 1 A - 40 C + 85 C 4.4 MHz Standard PCB Mount 11.5 mm 9.5 mm Ferrite AEC-Q200 RFB Tray
Coilcraft Power Inductors - Leaded 2.7 mH UnShld 10% 240mA 8ohms 52In Stock
$1.09
$0.918
$0.833
$0.651
Min.: 1
Mult.: 1
Wirewound Radial 8.8 mm x 7.5 mm Unshielded 2.7 mH 10 % 240 mA 8 Ohms 440 mA - 40 C + 85 C 1.2 MHz Standard PCB Mount 7.5 mm 8.8 mm Ferrite RFC0807 Tray