ABRACON Power Inductors - SMD

Results: 3,566
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
ABRACON Power Inductors - SMD IND 2.20 uH 4.500 A 58.00 mOhm 25,992In Stock
Cut Tape
$1.23
$1.02
$0.833
$0.802
Reel
$0.60
Min.: 1
Mult.: 1
: 3,000
Power Inductor 1716 (4442 metric) Shielded 2.2 uH 20 % 4.5 A 58 mOhms 5 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 2 mm Carbonyl Powder ASPI-HI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.00 uH 3.200 A 32.00 mOhm 2,852In Stock
Cut Tape
$0.37
$0.311
$0.284
$0.23
Reel
$0.16
Min.: 1
Mult.: 1
: 3,000
ASPI-FS Reel, Cut Tape
ABRACON Power Inductors - SMD IND 4.7uH 7A 32.4m? 1,840In Stock
4,000Expected 2027/01/19
Cut Tape
$0.95
$0.783
$0.644
$0.63
Reel
$0.499
Min.: 1
Mult.: 1
: 2,000
Molded High Efficiency Inductor 2220 (5652 metric) Shielded 4.7 uH 20 % 32.4 mOhms 416.7 mA - 40 C + 125 C Standard 5.6 mm 5.2 mm 2.8 mm Carbonyl AMPLH5030S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4,000In Stock
Cut Tape
$1.67
$1.42
$1.31
$1.01
Reel
$0.864
Min.: 1
Mult.: 1
: 2,000
High Power Inductor Shielded 680 nH 20 % 13 A 9.2 mOhms 23 A - 40 C + 125 C 7.8 mm 7.6 mm 1.85 mm ASPIAIG-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 4.70 uH 3.700 A 58.00 mOhm 2,488In Stock
Cut Tape
$1.30
$1.07
$0.878
$0.873
Reel
$0.728
Min.: 1
Mult.: 1
: 2,000
Power Inductor 5.6 mm x 5.2 mm Shielded 4.7 uH 20 % 3.7 A 52 mOhms - 55 C + 125 C Standard 5.6 mm 5.2 mm 2 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 4.7 UH 20% 6,876In Stock
Cut Tape
$0.87
$0.745
$0.683
$0.554
Reel
$0.397
Min.: 1
Mult.: 1
: 1,500
Power Inductor 7.2 mm x 6.65 mm Shielded 4.7 uH 20 % 10 A 37 mOhms 10 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Carbonyl Powder ASPI-HI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 4.7 UH 20% 11,416In Stock
Cut Tape
$1.14
$0.937
$0.771
$0.755
Reel
$0.671
Min.: 1
Mult.: 1
: 500
Power Inductor 11.15 mm x 10 mm Shielded 4.7 uH 20 % 15 A 17 mOhms 7 A - 55 C + 125 C Standard 11.15 mm 10 mm 4 mm Carbonyl Powder ASPI-HI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 15.00 uH 0.850 A 252.00 mOhm 15,472In Stock
Cut Tape
$0.32
$0.265
$0.217
$0.205
Reel
$0.163
Min.: 1
Mult.: 1
: 3,000
Power Inductor 1515 (4040 metric) Shielded 10 uH 20 % 1.3 A 150 mOhms 1.4 A - 25 C + 120 C Standard 4 mm 4 mm 1.8 mm Ferrite ASPI-FS Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3,654In Stock
Cut Tape
$2.00
$1.81
$1.60
$1.58
Reel
$0.663
Min.: 1
Mult.: 1
: 1,000
High Power Inductor Shielded 330 nH 20 % 25 A 2.5 mOhms 28 A - 40 C + 125 C 78 MHz 6.6 mm 6.4 mm 2.8 mm ASPIAIG-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.2uH 0.19A 2500m 9,252In Stock
Cut Tape
$0.19
$0.159
$0.158
$0.133
Reel
$0.088
Min.: 1
Mult.: 1
: 10,000
AISC-04020F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.072uH 45A 0.35m 10,063In Stock
Cut Tape
$1.04
$0.897
$0.822
$0.666
Reel
$0.488
Min.: 1
Mult.: 1
: 1,000
Shielded 72 nH 20 % 350 uOhms 58 A - 40 C + 125 C 7 mm 7 mm 5 mm AMSLA-Q7050 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 9,380In Stock
Cut Tape
$0.72
$0.654
$0.576
$0.48
Reel
$0.329
Min.: 1
Mult.: 1
: 3,000
Automotive Grade Shielded 2.2 uH 20 % 4.2 A 38 mOhms 4.2 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.8 mm Metal Alloy AEC-Q200 AMDLA4020Q Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 8.000 A 18.50 mOhm 27,313In Stock
Cut Tape
$0.74
$0.611
$0.504
$0.493
Reel
$0.376
Min.: 1
Mult.: 1
: 1,500
Power Inductor 7.2 mm x 6.65 mm Shielded 2.2 uH 20 % 8 A 16 mOhms 10 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Alloy Powder ASPI-LR Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2.20 uH 1.400 A 168.00 mOhm 6,292In Stock
Cut Tape
$0.65
$0.551
$0.506
$0.409
Reel
$0.294
Min.: 1
Mult.: 1
: 3,000
High Power Inductor Shielded 2.2 uH 20 % 1.6 A 168 mOhms 2.2 A - 40 C + 125 C Standard 2 mm 1.6 mm 1 mm Metal Alloy ASMPM Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3,675In Stock
Cut Tape
$1.34
$1.10
$0.958
$0.904
Reel
$0.677
Min.: 1
Mult.: 1
: 3,000
Automotive Grade Shielded 4.7 uH 20 % 5.1 A 57.2 mOhms 3.5 A - 40 C + 125 C Standard 4.1 mm 4.1 mm 1.9 mm Alloy Powder AEC-Q200 ASPIAIG-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 10uH 0.1A 5000m 8,119In Stock
Cut Tape
$0.261
$0.213
$0.176
$0.144
Reel
$0.136
Min.: 1
Mult.: 1
: 3,000
AISC-04020F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 1 UH 20% 9,241In Stock
Cut Tape
$0.68
$0.59
$0.541
$0.438
Reel
$0.315
Min.: 1
Mult.: 1
: 3,000
Power Inductor 3.4 mm x 3 mm Shielded 1 uH 20 % 5 A 30 mOhms 8 A - 55 C + 125 C Standard 3.4 mm 3 mm 1.8 mm Metal Alloy AMDLA3020S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 26,788In Stock
Cut Tape
$0.27
$0.226
$0.185
$0.152
Reel
$0.14
Min.: 1
Mult.: 1
: 3,000
Power Inductor 2.5 mm x 2 mm Shielded 1 uH 20 % 45 mOhms 4.3 A - 55 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal Alloy AMELA2012S Reel, Cut Tape
ABRACON Power Inductors - SMD IND 1,130In Stock
Cut Tape
$2.87
$2.37
$1.95
$1.91
Reel
$1.69
Min.: 1
Mult.: 1
: 500
Power Inductor 18.5 mm x 15.2 mm Unshielded 100 uH 20 % 3 A 190 mOhms - 40 C + 125 C Standard 18.54 mm 15.24 mm 7.11 mm Ferrite ASPI-T Reel, Cut Tape
ABRACON Power Inductors - SMD IND 6.80 uH 4.500 A 60.00 mOhm 6,970In Stock
Cut Tape
$0.661
$0.54
$0.444
$0.426
Reel
$0.336
Min.: 1
Mult.: 1
: 1,500
Power Inductor 7.2 mm x 6.65 mm Shielded 6.8 uH 20 % 8 A 54 mOhms 8 A - 55 C + 125 C Standard 7.2 mm 6.65 mm 3 mm Carbonyl Powder ASPI-HI Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 2.2 UH 20% 3,743In Stock
Cut Tape
$1.24
$1.03
$0.893
$0.842
Reel
$0.63
Min.: 1
Mult.: 1
: 3,000
Automotive Grade Shielded 2.2 uH 20 % 8 A 23.5 mOhms 4.8 A - 40 C + 125 C Standard 4.1 mm 4.1 mm 1.9 mm Alloy Powder AEC-Q200 ASPIAIG-F Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 11,464In Stock
Cut Tape
$0.911
$0.75
$0.749
$0.60
Reel
$0.449
Min.: 1
Mult.: 1
: 3,000
Power Inductor 4.4 mm x 4 mm Shielded 4.7 uH 20 % 70 mOhms 4.5 A - 55 C + 125 C Standard 4.4 mm 4 mm 1.8 mm Metal Alloy AMDLA4020S Reel, Cut Tape
ABRACON Power Inductors - SMD 1.5 UH 20% 36,037In Stock
Cut Tape
$0.23
$0.19
$0.156
$0.128
Reel
$0.113
$0.107
Min.: 1
Mult.: 1
: 4,000
Power Inductor 0603 (1608 metric) Shielded 1.5 uH 20 % 500 mA 230 mOhms 500 mA - 40 C + 85 C 100 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ferrite ASMPH-0603 Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 2200.00 uH 0.100 A 8500.00 mOhm 8,800In Stock
Cut Tape
$0.95
$0.782
$0.642
$0.628
Reel
$0.488
Min.: 1
Mult.: 1
: 2,500
Power Inductor 6.6 mm x 4.45 mm Shielded 2.2 mH 20 % 100 mA 8.5 Ohms - 40 C + 85 C Standard 6.6 mm 4.45 mm 2.92 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD 2.2 UH 30% 102,982In Stock
Cut Tape
$0.32
$0.258
$0.212
$0.171
Reel
$0.155
Min.: 1
Mult.: 1
: 2,000
Power Inductor 4 mm x 4 mm x 3 mm Shielded 2.2 uH 30 % 4.9 A 30 mOhms 4.9 A - 40 C + 125 C 52 MHz Standard 4 mm 4 mm 3 mm Ferrite ASPI-S Reel, Cut Tape, MouseReel