AMK-3-452+

Mini-Circuits
139-AMK-3-452+
AMK-3-452+

Mfr.:

Description:
Signal Conditioning 3X SMT Multiplier, Output Freq 3000 - 4500 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Multipliers
1.5 GHz, 4.5 GHz
50 Ohms
SMD/SMT
3122 (7856 metric)
- 40 C
+ 85 C
AMK
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: 3X Frequency Multiplier
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMK 50Ω Broadband Frequency Multipliers

Mini-Circuits AMK 50Ω Broadband Frequency Multipliers offer low conversion losses (11.4dB or 14.5dB typical) and high rejection. The aqueous washable AMK components operate within a -40°C to +85°C temperature range. Mini-Circuits AMK 50Ω Frequency Multipliers are ideal for synthesizers, local oscillators, and satellite up/down converters.

In Stock: 880

Stock:
880 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.32 $11.32
$10.50 $525.00
Full Reel (Order in multiples of 100)
$10.08 $1,008.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.