Varistors

Results: 21,688
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors MLV, 1206, 20V 6,000In Stock
Cut Tape
$0.55
$0.347
$0.28
$0.267
Reel
$0.242
Min.: 1
Mult.: 1
: 3,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 200 A 700 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 30V 4,000In Stock
Cut Tape
$0.55
$0.347
$0.28
$0.267
Reel
$0.247
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 200 A 1000 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 25V 3,990In Stock
Cut Tape
$0.55
$0.347
$0.28
$0.267
Reel
$0.247
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 200 A 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 35V 3,950In Stock
Cut Tape
$0.58
$0.368
$0.297
$0.283
Reel
$0.261
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 35 VAC - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 40V 3,996In Stock
Cut Tape
$0.55
$0.347
$0.28
$0.267
Reel
$0.247
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 50V 3,458In Stock
Cut Tape
$0.55
$0.347
$0.28
$0.267
Reel
$0.247
Min.: 1
Mult.: 1
: 2,000
X-series, STANDARD 1206 PCB Mount SMD/SMT 50 VAC 65 VDC - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 20V 6,000In Stock
Cut Tape
$0.57
$0.361
$0.292
$0.279
Reel
$0.254
Min.: 1
Mult.: 1
: 3,000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 20 VAC 26 VDC 29.7 VDC to 36.3 VDC 56 V 200 A 700 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 25V 4,000In Stock
Cut Tape
$0.57
$0.361
$0.292
$0.279
Reel
$0.258
Min.: 1
Mult.: 1
: 2,000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 200 A 1000 mJ 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 35V 4,000In Stock
Cut Tape
$0.57
$0.361
$0.292
$0.279
Reel
$0.258
Min.: 1
Mult.: 1
: 2,000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 35 VAC 45 VDC 50.4 VDC to 61.6 VDC 90 V 100 A 400 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 40V 4,000In Stock
Cut Tape
$0.57
$0.361
$0.292
$0.279
Reel
$0.258
Min.: 1
Mult.: 1
: 2,000
X1-series, AUTO, 1206 PCB Mount SMD/SMT 40 VAC 56 VDC 61.2 VDC to 74.8 VDC 110 V 100 A 500 mJ 250 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 30V 4,000In Stock
Cut Tape
$0.64
$0.406
$0.33
$0.315
Reel
$0.292
Min.: 1
Mult.: 1
: 2,000
X-Series, STANDARD 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 300 A 2000 mJ 1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 25V 4,000In Stock
Cut Tape
$0.74
$0.472
$0.384
$0.368
Reel
$0.341
Min.: 1
Mult.: 1
: 2,000
X1-Series, AUTO, 1210 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 300 A 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1210, 30V 3,998In Stock
Cut Tape
$0.661
$0.421
$0.342
$0.327
Reel
$0.304
Min.: 1
Mult.: 1
: 2,000
X1-Series, AUTO, 1210 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 400 A 2000 mJ 1 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 30V 1,315In Stock
Cut Tape
$0.97
$0.626
$0.515
$0.493
Reel
$0.475
Min.: 1
Mult.: 1
: 1,000
X-series, STANDARD 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 25V 1,970In Stock
Cut Tape
$1.47
$0.968
$0.858
$0.806
Reel
$0.739
Min.: 1
Mult.: 1
: 1,000
X1-series, AUTO 1812 PCB Mount SMD/SMT 25 VAC 31 VDC 35.1 VDC to 42.9 VDC 65 V 800 A 4.2 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1812, 30V 1,980In Stock
Cut Tape
$1.47
$0.968
$0.858
$0.806
Reel
$0.739
Min.: 1
Mult.: 1
: 1,000
X1-series, AUTO, 1812 PCB Mount SMD/SMT 30 VAC 38 VDC 42.3 VDC to 51.7 VDC 77 V 800 A 300 mJ 2.2 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 28V 7,732In Stock
Cut Tape
$0.16
$0.097
$0.076
$0.071
Reel
$0.058
Min.: 1
Mult.: 1
: 10,000
X-series, STANDARD 0402 PCB Mount SMD/SMT 28 VAC 36 VDC 45 VDC to 65 VDC 130 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 33V 8,000In Stock
Cut Tape
$0.16
$0.097
$0.076
$0.071
Reel
$0.058
Min.: 1
Mult.: 1
: 10,000
X-series, STANDARD 0402 PCB Mount SMD/SMT 33 VAC 42 VDC 61 VDC to 80 VDC 100 V 1 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 0402, 40V 8,000In Stock
Cut Tape
$0.16
$0.097
$0.076
$0.071
Reel
$0.058
Min.: 1
Mult.: 1
: 10,000
X-series, STANDARD 0402 PCB Mount SMD/SMT 40 VAC 51 VDC 61 VDC to 80 VDC 135 V 5 A 6 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 07MM Radial 4,321In Stock
$0.83
$0.494
$0.342
$0.317
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 7 mm 6.5 kA 13 J 150 pF - 55 C + 85 C Bulk
KEMET Varistors 18V 200A 1206 AEC-Q200 9,189In Stock
Cut Tape
$0.37
$0.231
$0.184
$0.156
Reel
$0.14
Min.: 1
Mult.: 1
: 3,500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 40 V 200 A 600 mJ 950 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel


TDK Varistors 680VAC 10% 40mm High E 30In Stock
$36.40
$33.47
$26.43
$26.42
Min.: 1
Mult.: 1
HighE MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 40 mm 40 kA 1100 J 1.1 nF - 40 C + 105 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 2,138In Stock
$0.94
$0.611
$0.538
$0.504
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 14 mm 6 kA 185 J - 55 C + 85 C Bulk
Bourns Varistors CVQ 150Vrms 23mm Bulk L1 362In Stock
$3.87
$2.92
$2.69
$2.42
Min.: 1
Mult.: 1
CVQ MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 25 mm 15 kA 207 J 2.9 nF - 40 C + 85 C Bulk
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV13, 1210 MLV 31 Vdc 4,950In Stock
Cut Tape
$0.92
$0.592
$0.52
$0.488
Reel
$0.488
Min.: 1
Mult.: 1
: 2,500
AMLV13 MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 42.9 V 67 V 300 A 1.7 J 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel