DC/DC Converters - Through Hole

Results: 424
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Power Integrations DC/DC Converters - Through Hole 13W 36-75V DCIN 2,085In Stock
$1.86
$1.54
$1.33
$1.21
Min.: 1
Mult.: 1
Isolated 1 Output 13 W DIP-8 + 150 C - 40 C DPA4
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 5Vin 5Vout 1,047In Stock
$9.42
$9.15
$9.00
$8.70
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 5 V 250 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 26In Stock
$94.78
$94.77
$93.62
$87.69
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 5 V 6 A 1.6 kV DIP-8 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-EW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 29In Stock
$98.90
$93.96
$91.95
$90.55
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 12 V 2.5 A 1.6 kV DIP-8 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-EW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout 170In Stock
$98.77
$94.66
$92.00
$91.34
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 15 V 2 A 1.6 kV DIP-8 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-EW
TRACO Power DC/DC Converters - Through Hole 40W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 3In Stock
$105.41
$94.41
$85.27
$81.00
Min.: 1
Mult.: 1
Isolated 1 Output 40 W 3.3 V 10 A 1.5 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TEN 40WI
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 11In Stock
$17.88
$17.34
$16.81
$16.10
$15.01
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 6In Stock
$17.19
$16.67
$16.15
$15.47
$14.43
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 5 V 600 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 6In Stock
$17.19
$16.67
$16.15
$15.47
$14.43
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 23In Stock
30Expected 2027/03/08
$17.88
$17.34
$16.81
$16.10
$15.01
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 1In Stock
$17.19
$16.67
$16.15
$15.47
$14.43
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 3.3 V 700 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 26In Stock
$17.88
$17.34
$16.81
$16.10
$15.01
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 12 V 125 mA - 12 V 125 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 26In Stock
$17.88
$17.34
$16.81
$16.10
$15.01
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 15 V 100 mA - 15 V 100 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 7In Stock
$17.19
$16.67
$16.15
$15.47
$14.43
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 12 V 250 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
XP Power DC/DC Converters - Through Hole DC-DC 3W 4:1 61In Stock
90Expected 2027/03/08
$17.19
$16.67
$16.15
$15.47
$14.43
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 15 V 200 mA 1.6 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8.1 mm (0.319 in) Industrial + 80 C - 40 C
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 5V 200mA DIP-8 Unregulated 15In Stock
160On Order
$5.79
$5.68
$5.64
$5.34
$5.29
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial + 85 C - 40 C TDU 1
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 15V 67mA DIP-8 Unregulated 20In Stock
90Expected 2026/10/16
$6.09
$5.77
$5.64
$5.55
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 67 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial + 85 C - 40 C TDU 1
TRACO Power DC/DC Converters - Through Hole 1W 10.8-13.2Vin 15V 67mA DIP-8 Unregulated 10In Stock
$6.09
$5.77
$5.64
$5.55
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 67 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial + 85 C - 40 C TDU 1
TRACO Power DC/DC Converters - Through Hole 1W 21.6-26.4Vin 5V 200mA DIP-8 Unregulated 4In Stock
$6.09
$5.77
$5.64
$5.55
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial + 85 C - 40 C TDU 1
Murata Power Solutions DC/DC Converters - Through Hole 0.75W 4.5VIN 5VOUT 150MA 156In Stock
$3.49
$3.37
$3.33
$3.22
$3.21
Min.: 1
Mult.: 1
Isolated 1 Output 750 mW 5 V 150 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Medical, Industrial + 85 C - 40 C CME
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-5V DIP SINGLE DC/DC 6In Stock
2,330Expected 2026/10/15
$5.55
$5.40
$5.31
$4.84
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Industrial + 85 C - 40 C NME
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-12V DIP SINGLE DC/DC 55In Stock
245Expected 2026/10/05
$8.55
$8.47
$8.33
$8.08
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 83 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Industrial + 85 C - 40 C NME

Power Integrations DC/DC Converters - Through Hole 24W 36-75V DCIN 735In Stock
$2.76
$2.44
$2.06
$1.94
Min.: 1
Mult.: 1
Isolated 1 Output 35 W DIP-8 + 150 C - 40 C DPA4
Power Integrations DC/DC Converters - Through Hole 25.5W 36-75V DCIN 136In Stock
$3.74
$3.34
$2.83
$2.62
Min.: 1
Mult.: 1
Isolated 1 Output 25.5 W DIP-8 + 150 C - 40 C DPA4
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 5Vin 5Vout 1In Stock
351On Order
$10.34
$9.96
$9.79
$9.58
Min.: 1
Mult.: 1
Isolated 1 Output 1.25 W 5 V 250 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN