TMV Series DC/DC Converters - Through Hole

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Through Hole 1W 21.6-26.4Vin 5V 200mA SIP Unregulated 2,271In Stock
$6.34
$6.23
$6.07
$5.99
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 9V 110mA SIP Unregulated 45In Stock
$6.01
$5.55
$5.43
$5.34
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 9 V 111 mA 5.2 kV SIP-7 19.5 mm (0.768 in) 7.5 mm (0.295 in) 10.2 mm (0.402 in) Industrial TMV
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 5V 200mA SIP Unregulated 22,413In Stock
$5.07
$4.75
$4.64
$4.57
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 15V 34mA, -15V 34mA SIP Unregulated 611In Stock
$6.40
$5.52
$5.37
$5.05
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 34 mA - 15 V 34 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 10.8-13.2Vin 5V 200mA SIP Unregulated 963In Stock
$5.65
$5.55
$5.41
$5.34
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 21.6-26.4Vin 12V 42mA, -12V 42mA SIP Unregulated 455In Stock
880On Order
$6.76
$6.25
$6.11
$6.00
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 42 mA - 12 V 42 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 5V 100mA, -5V 100mA SIP Unregulated 52In Stock
$6.40
$5.52
$5.37
$5.05
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 12V 42mA, -12V 42mA SIP Unregulated 27In Stock
$6.40
$5.52
$5.37
$5.05
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 42 mA - 12 V 42 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 12V 84mA SIP Unregulated 30In Stock
$6.01
$5.55
$5.43
$5.34
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 15V 67mA SIP Unregulated 16In Stock
$6.01
$5.55
$5.43
$5.34
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 67 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 10.8-13.2Vin 15V 34mA, -15V 34mA SIP Unregulated 18In Stock
$6.40
$5.52
$5.37
$5.05
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 34 mA - 15 V 34 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 10.8-13.2Vin 15V 67mA SIP Unregulated 10In Stock
$5.65
$5.55
$5.41
$5.34
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 67 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 21.6-26.4Vin 12V 84mA SIP Unregulated 12In Stock
190Expected 2027/01/01
$6.61
$6.36
$6.29
$6.12
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 21.6-26.4Vin 15V 67mA SIP Unregulated 11In Stock
$6.34
$6.22
$6.07
$5.99
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 V 67 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 10.8-13.2Vin 5V 100mA, -5V 100mA SIP Unregulated 105In Stock
$6.40
$5.52
$5.37
$5.05
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 10.8-13.2Vin 12V 42mA, -12V 42mA SIP Unregulated 67In Stock
$6.40
$5.52
$5.37
$5.05
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 42 mA - 12 V 42 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 10.8-13.2Vin 12V 84mA SIP Unregulated 142In Stock
$5.65
$5.55
$5.41
$5.35
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 84 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 21.6-26.4Vin 5V 100mA, -5V 100mA SIP Unregulated 31In Stock
$6.34
$6.22
$6.07
$5.99
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV
TRACO Power DC/DC Converters - Through Hole 1W 21.6-26.4Vin 15V 34mA, -15V 34mA SIP Unregulated 12In Stock
$6.34
$6.23
$6.22
$5.68
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 34 mA - 15 V 34 mA 3 kV SIL-7 19.5 mm (0.768 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial + 85 C - 40 C TMV