With Dimming LED Power Supplies

Results: 1,462
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 600W 30V 20A IP65 Dimming CV+CC 342In Stock
$205.23
$186.81
$186.79
$181.43
Min.: 1
Mult.: 1
CV + CC 20 A 15 VDC to 30 VDC 600 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL LED Power Supplies O/P +48V6.7A 623In Stock
$97.39
$96.41
$95.45
$95.34
Min.: 1
Mult.: 1
CV + CC 6.7 A 48 VDC 321.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies 90W 24V 3.75A CV Dimming 1,024In Stock
$40.31
$38.40
$36.70
$35.61
Min.: 1
Mult.: 1
Constant Voltage (CV) 3.75 A 24 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PWM-90 IP67
Hatch Lighting LED Power Supplies 40W 120-277Vac 33-42Vdc 350-900mA CC Tri-Dim, Programmable, W/ Side Leads 35In Stock
$57.37
$53.14
$50.80
$50.02
Min.: 1
Mult.: 1
Constant Current (CC) 900 mA 42 VDC 40 W 90 VAC to 305 VAC With Dimming 1 Output Chassis Mount 85 mm (3.346 in) 41 mm (1.614 in) 30 mm (1.181 in) Industrial Foundation
ERP LED Power Supplies 50.4W 28-42V CC Dim 600-1200mA Trmnl Blk 100In Stock
$35.69
$33.83
$31.95
$30.54
Min.: 1
Mult.: 1
Constant Current (CC) 600 mA to 1.2 A 28 VDC to 42 VDC 50.4 W 220 VAC to 240 VAC With Dimming 1 Output Chassis Mount 154.2 mm (6.071 in) 26.5 mm (1.043 in) 21.8 mm (0.858 in) Industrial FC PSB50 IP20


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 24.5 W max, 1750 mA Iout, 14 V max Vout 85In Stock
$27.90
$26.50
$25.31
$23.57
Min.: 1
Mult.: 1
Constant Current (CC) 1.75 A 14 VDC 24.5 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
MEAN WELL LED Power Supplies 1400mA 480W 420V Constant Current mod 12In Stock
$156.59
$144.31
$144.28
$140.12
Min.: 1
Mult.: 1
Constant Current (CC) 1.4 A 171 VDC to 343 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H-C IP67
MEAN WELL LED Power Supplies 2100mA 481W 280V Constant Current mod 40In Stock
$143.14
$134.20
$134.19
$130.42
Min.: 1
Mult.: 1
Constant Current (CC) 2.1 A 114 VDC to 229 VDC 481 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H-C IP65
MEAN WELL LED Power Supplies O/P +36V8.9A 42In Stock
$99.41
$94.71
$90.52
$87.91
Min.: 1
Mult.: 1
CV + CC 8.9 A 36 VDC 320.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED Power Supplies 320.25W91-183V1750mA CC IP65 Io adj w/pot 90In Stock
$96.27
$95.94
$95.19
$95.10
Min.: 1
Mult.: 1
Constant Current (CC) 1.75 A 91 VDC to 183 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED Power Supplies 40.05W 15V 2.67A IP65 Adj W/Intrl Pot 59In Stock
$33.61
$32.01
$30.61
$29.70
Min.: 1
Mult.: 1
CV + CC 2.67 A 15 VDC 40.05 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED Power Supplies 150.12W 36V 4.17A IP67 LED PS 22In Stock
$82.50
$75.55
$73.19
$72.91
Min.: 1
Mult.: 1
Constant Current (CC) 4.17 A 36 VDC 150.12 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP67
MEAN WELL LED Power Supplies 90W 24V 3.75A 90-305VAC Dimming 257In Stock
$40.67
$38.76
$37.52
$37.51
$37.50
Min.: 1
Mult.: 1
Constant Current (CC) 3.75 A 24 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 161 mm (6.339 in) 61 mm (2.402 in) 36 mm (1.417 in) Medical, Industrial PSE LPF-90D IP67
MEAN WELL LED Power Supplies O/P +380V100mA 708In Stock
$4.61
$4.45
$3.97
$3.77
$3.64
Min.: 1
Mult.: 1
Constant Current (CC) 100 mA 355 VDC 36 W 360 VDC to 400 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NHDD-40
MEAN WELL LED Power Supplies 120W 12V 10A 90-305VAC IP67 Rated 34In Stock
$55.78
$50.97
$49.68
$49.64
Min.: 1
Mult.: 1
Constant Current (CC) 10 A 12 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED Power Supplies 199.5W 1050mA95-190V CC IP67 Dimming 38In Stock
$60.41
$54.96
$53.54
$53.47
Min.: 1
Mult.: 1
Constant Current (CC) 1.05 A 95 VDC to 190 VDC 199.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP67
MEAN WELL LED Power Supplies 240.3W 54V 4.45A 90-305VAC IP65 rated 228In Stock
$71.32
$64.91
$64.80
$63.01
$63.00
Min.: 1
Mult.: 1
CV + CC 4.45 A 54 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 40.08W 24V 1.67A IP67 Adj W/Cable 69In Stock
$35.70
$34.01
$32.51
$31.61
Min.: 1
Mult.: 1
CV + CC 1.67 A 24 VDC 40.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 42W 1-100Vdc CC 350-1050mA KNX 96In Stock
$52.29
$49.81
$47.61
$46.49
Min.: 1
Mult.: 1
Constant Current (CC) 350 mA to 1.05 A 2 VDC to 100 VDC 42 W 180 VAC to 295 VAC, 220 VDC to 417 VDC With Dimming 1 Output Chassis Mount 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial PFC LCM-40KN
MEAN WELL LED Power Supplies 151.2W 54V 2.8A 90-305VAC IP65 Rated 42In Stock
$53.61
$48.81
$48.80
$47.40
Min.: 1
Mult.: 1
Constant Current (CC) 2.8 A 54 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED Power Supplies 249.9W59-119V 2100mA IP67 CC 3 in 1 Dim 104In Stock
$73.21
$66.62
$64.71
Min.: 1
Mult.: 1
CV + CC 2.1 A 119 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP67
MEAN WELL LED Power Supplies 1008W 5600mA 70-180V IP67 CP 3n1 Dim 13In Stock
$348.46
Min.: 1
Mult.: 1
Constant Power (CP) 5.6 A 70 VDC to 180 VDC 1.008 kW 180 VAC to 528 VAC With Dimming 1 Output Chassis Mount 310 mm (12.205 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-1000 IP67
MEAN WELL LED Power Supplies O/P +150-300V1400mA 66In Stock
$63.12
$60.12
$58.51
Min.: 1
Mult.: 1
Constant Power (CP) 1.4 A 150 VDC to 300 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial PFC XLG-320 IP67


ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 12.0 W max, 1000 mA Iout, 12 V max Vout 99In Stock
$20.29
$19.18
$18.46
$17.82
Min.: 1
Mult.: 1
Constant Current (CC) 1 A 12 VDC 12 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
ERP LED Power Supplies 37.8W 18-27V Tri Dim 700-1400mA Progrm CC 68In Stock
$30.80
$29.47
$28.09
$27.09
Min.: 1
Mult.: 1
Constant Current (CC) 700 mA to 1.4 A 18 VDC to 27 VDC 37.8 W 120 VAC, 277 VAC With Dimming 1 Output Chassis Mount 98.5 mm (3.878 in) 26.2 mm (1.031 in) 21.85 mm (0.86 in) Industrial FC PSB40 IP20