Triad Magnetics Current Transformers - Board Mount

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Inductance Current Rating Turns Ratio Secondary Resistance Termination Style Length Width Height Frequency Range
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE TRANSFORMER, PRIMARY CURRENT: 25 AMPS: 409In Stock
$7.40
$6.85
$6.40
$6.21
Min.: 1
Mult.: 1
Through Hole 25 A 1000:1 46 Ohms Radial 30.2 mm 14.3 mm 30.2 mm 50 Hz to 60 Hz
Triad Magnetics CST206-3A-B
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE 130.0mH 300T ENCAP TORIOD/CST206-3A-B (NOTE: "-B" indicates BULK packaging). 205In Stock
$4.45
$2.90
$2.80
$2.66
Min.: 1
Mult.: 1
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE TRANSFORMER, PRIMARY CURRENT: 30 AMPS: 3,912In Stock
$8.23
$7.43
$7.13
$6.91
Min.: 1
Mult.: 1
Through Hole 30 A 1000:1 46 Ohms Radial 30.2 mm 14.3 mm 30.2 mm 50 Hz to 60 Hz
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE TRANSFORMER, PRIMARY CURRENT: 5AMPS 1,602In Stock
$5.88
$5.41
$5.19
$4.75
Min.: 1
Mult.: 1
Through Hole 5 A 1000:1 40 Ohms Radial 23.5 mm 12 mm 24.8 mm 50 Hz to 60 Hz
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE TRANSFORMER, PRIMARY CURRENT: 15 AMPS 595In Stock
$6.11
$5.52
$5.30
$5.25
Min.: 1
Mult.: 1
Through Hole 15 A 1000:1 40 Ohms Radial 23.5 mm 12 mm 24.8 mm 50 Hz to 60 Hz
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE TRANSFORMER, PRIMARY CURRENT: 20 AMPS 1,133In Stock
$6.19
$5.61
$5.42
$5.12
Min.: 1
Mult.: 1
Through Hole 20 A 1000:1 40 Ohms Radial 23.5 mm 12 mm 24.8 mm 50 Hz to 60 Hz
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE 14.0mH 100T ENCAP TORIOD/CST206-1A 3,474In Stock
$5.09
$4.63
$4.40
$3.92
Min.: 1
Mult.: 1
Through Hole 14 mH 110 A 100:1 58 mOhms Radial 27.3 mm 10.16 mm 31.11 mm 20 kHz to 250 kHz
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE 56.0mH 200T ENCAP TORIOD/CST206-2A 1,269In Stock
2,634On Order
$4.95
$4.09
$3.69
$3.62
Min.: 1
Mult.: 1
Through Hole 56 mH 80 A 200:1 3.5 Ohms Radial 27.3 mm 10.16 mm 31.12 mm 20 kHz to 200 kHz
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE 55.0mH 200T ENCAP TORIOD/CST306-3A 778In Stock
$3.29
$2.98
$2.86
$2.78
Min.: 1
Mult.: 1
Through Hole 55 mH 25 A 200:1 3.75 Ohms Radial 17.53 mm 9.78 mm 23.24 mm 20 kHz to 200 kHz
Triad Magnetics Current Transformers - Board Mount CSE184L - LOW FREQUENCY CURRENT SENSE TRANSFORMER .05 to 1 AMP at 50 to 400Hz 115In Stock
$3.09
$2.80
$2.69
$2.61
Min.: 1
Mult.: 1
Through Hole 1 A 1:16.67 23 Ohms Radial 24 mm 21.5 mm 18 mm 50 Hz to 400 Hz
Triad Magnetics Current Transformers - Board Mount CSE185L - LOW FREQUENCY CURRENT SENSE TRANSFORMER .1 to 3 AMP at 50 to 400Hz: 111In Stock
$3.09
$2.80
$2.69
$2.61
Min.: 1
Mult.: 1
Through Hole 3 A 1:50 23 Ohms Radial 24 mm 21.5 mm 18 mm 50 Hz to 400 Hz
Triad Magnetics Current Transformers - Board Mount LOW FREQUENCY CURRENT SENSE TRANSFORMER .1 to 10 AMP at 50 to 400Hz: CSE186L 385In Stock
$3.26
$2.95
$2.83
$2.76
Min.: 1
Mult.: 1
Through Hole 10 A 1:166 23 Ohms Radial 24 mm 21.5 mm 18 mm 50 Hz to 400 Hz
Triad Magnetics Current Transformers - Board Mount CSE187L-P 449In Stock
$4.73
$4.26
$4.01
$3.56
Min.: 1
Mult.: 1
Through Hole 30 A 1:500 21 Ohms Radial 24 mm 21.5 mm 18 mm 50 Hz to 400 Hz
Triad Magnetics Current Transformers - Board Mount SMD CURRENT SENSE XFMR; TR=1:20, SEC L=80 H MIN, SEC DCR=550 m ohms MAX 467In Stock
Cut Tape
$3.11
$2.88
$2.79
$1.51
Reel
$1.45
Min.: 1
Mult.: 1
: 750
SMD/SMT 80 uH 10 A 1:20 550 mOhms SMD/SMT 7.7 mm 6.9 mm 5.33 mm 250 kHz
Triad Magnetics Current Transformers - Board Mount TR=1:30, L=180 H MIN, SEC DCR=1 ohms MAX 32In Stock
298On Order
Cut Tape
$3.98
$3.71
$2.87
$2.83
$2.15
Reel
$1.45
Min.: 1
Mult.: 1
: 750
SMD/SMT 180 uH 10 A 1:30 870 mOhms SMD/SMT 7.7 mm 6.9 mm 5.33 mm 250 kHz
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE TRANSFORMER, PRIMARY CURRENT: 10 AMPS 102In Stock
$6.11
$5.56
$5.34
$5.28
Min.: 1
Mult.: 1
Through Hole 10 A 1000:1 40 Ohms Radial 23.5 mm 12 mm 24.8 mm 50 Hz to 60 Hz
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE 56.0mH 200Tct ENCAP TORIOD/CST206-2T 62In Stock
$4.38
$4.13
$3.86
$3.83
Min.: 1
Mult.: 1
Through Hole 56 mH 80 A 200CT 3.5 Ohms Radial 27.3 mm 10.16 mm 31.12 mm 20 kHz to 250 kHz
Triad Magnetics Current Transformers - Board Mount 12.4 ohm 38In Stock
301Expected 2026/11/10
$5.50
$4.92
$4.69
$4.49
Min.: 1
Mult.: 1
Through Hole 130 mH 70 A 300:1 Radial 27.3 mm 10.16 mm 31.11 mm 20 kHz to 250 kHz
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE 130.0mH 300Tct ENCAP TORIOD/CST206-3T 188In Stock
$3.64
$3.30
$3.17
$3.07
Min.: 1
Mult.: 1
Through Hole 130 mH 70 A 300CT 12.4 Ohms Radial 27.3 mm 10.16 mm 31.12 mm 20 kHz to 250 kHz
Triad Magnetics Current Transformers - Board Mount PCB Curr Sense Xfmr 1:50,50-500KHz 44In Stock
$2.12
$1.93
$1.85
$1.79
Min.: 1
Mult.: 1
Through Hole 4.7 mH 25 A 1:50 500 mOhms Solder Pin 17 mm 15 mm 11.8 mm 50 kHz to 500 kHz
Triad Magnetics Current Transformers - Board Mount PCB Curr Sense Xfmr 1:100,50-500KHz 89In Stock
$2.12
$1.92
$1.85
$1.79
Min.: 1
Mult.: 1
Through Hole 18 mH 25 A 1:100 2 Ohms Solder Pin 17 mm 15 mm 11.8 mm 50 kHz to 500 kHz
Triad Magnetics Current Transformers - Board Mount PCB Curr Sense Xfmr 1:200,50-500KHz 6In Stock
$2.33
$2.11
$2.01
$1.95
Min.: 1
Mult.: 1
Through Hole 76 mH 25 A 1:200 4.5 Ohms Solder Pin 17 mm 15 mm 11.8 mm 50 kHz to 500 kHz
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE 3.5mH 50T ENCAP TORIOD/CST306-1A 259In Stock
$3.95
$3.58
$3.44
$3.33
Min.: 1
Mult.: 1
Through Hole 3.5 mH 35 A 50:1 340 mOhms Radial 17.53 mm 9.78 mm 23.24 mm 20 kHz to 200 kHz
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE 14.0mH 100T ENCAP TORIOD/CST306-2A 21In Stock
$3.49
$3.16
$3.04
$2.94
Min.: 1
Mult.: 1
Through Hole 14 mH 25 A 100:1 1.55 Ohms Radial 17.53 mm 9.78 mm 23.24 mm 20 kHz to 200 kHz
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE 14.0mH 100Tct ENCAP TORIOD/CST306-2T 85In Stock
$3.29
$2.64
$2.54
$2.48
Min.: 1
Mult.: 1
Through Hole 14 mH 25 A 100CT 1.55 Ohms Radial 17.53 mm 9.78 mm 23.24 mm 20 kHz to 200 kHz