Staco Power Transformers - Industrial

Results: 568
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Length Width Height Termination Style Series
Staco Power Transformers - Industrial Single, 15A, Manual 0-120Vin/140Vout
1.8 kVA, 2.1 kVA 120 V 140 V/0 V to 120 V Chassis Mount 15 A 220.7 mm 139.7 mm 142.9 mm VT-1B
Staco Power Transformers - Industrial Variable Transformer, Single Phase, 10Ao, 0-120Vo, 1.2kVA, Open, Panel Mt
1.2 kVA, 1.4 kVA 120 V 0 V to 120/140 V Chassis Mount 10 A 141.6 mm 111.1 mm 105.6 mm VT-3

Staco Power Transformers - Industrial Single, 2A, Manual 120Vin, 120V/132Vout
240 VA, 260 VA 120 V 132 V/0 V to 120 V Chassis Mount 2 A 83.3 mm 74.6 mm 47.6 mm VT-1A
Staco Power Transformers - Industrial Single, 2.5A, Manual 120Vin, 120V/132Vout
300 VA, 330 VA 120 V 132 V/0 V to 120 V Chassis Mount 2.5 A 83.3 mm 74.6 mm 54 mm VT-1A
Staco Power Transformers - Industrial Single, 5A, Manual 0-120Vin/140Vout
600 VA, 700 VA 120 V 140 V/0 V to 120 V Chassis Mount 5 A 111.1 mm 107.2 mm 95.3 mm VT-4
Staco Power Transformers - Industrial Single, 3A, Manual 120Vin, 120V/132Vout
360 VA, 400 VA 120 V 132 V/0 V to 120 V Chassis Mount 3 A 83.3 mm 74.4 mm 60.4 mm VT-1A
Staco Power Transformers - Industrial Variable Transformer, Single Phase, 10Ao, 0-140Vo, 1.4kVA, Plug and Cord, Cased, Bench
1.4 kVA 120 V 0 V to 140 V Chassis Mount 10 A 176.8 mm 117.4 mm 139.7 mm VT-2
Staco Power Transformers - Industrial Single, 35A, Manual 240V/480Vin, 560Vout
8.4 kVA, 16.8 kVA, 19.6 kVA 240 V, 480 V 560 V/0 V to 480 V/0 V to 560 V Chassis Mount 35 A 433.3 mm 403.5 mm 352.4 mm VT-4
Staco Power Transformers - Industrial 3-Phase, WYE, 9.5A 240/480Vin, 480/560V
3.96 kVA, 7.9 kVA, 9.21 kVA 240 V, 480 V 560 V/0 V to 480 V Chassis Mount 9.5 A 400.5 mm 178.6 mm 184.2 mm VT-3
Staco Power Transformers - Industrial 3-Phase, Open Delta 120Vin/140Vout, 10A
2.08 kVA, 2.42 kVA, 2.4 kVA, 2.8 kVA 120 V, 240 V 140 V/280 V/0 V to 120 V/0 V to 240 V Chassis Mount 10 A 247.7 mm 155.9 mm 152.4 mm VT-3
Staco Power Transformers - Industrial 3-Phase, Open Delta 120Vin/140Vout, 15A
3.12 kVA, 3.6 kVA, 3.64 kVA, 4.2 kVA 120 V, 240 V 140 V/280 V/0 V to 120 V/0 V to 240 V Chassis Mount 15 A 249.1 mm 184.2 mm 184.2 mm VT-3
Staco Power Transformers - Industrial 3-Phase, Open Delta 120Vin/140Vout, 15A
3.12 kVA, 3.6 kVA, 3.64 kVA, 4.2 kVA 120 V, 240 V 140 V/280 V/0 V to 120 V/0 V to 240 V Chassis Mount 15 A 285.8 mm 184.2 mm 222.7 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 15A 0-240Vin, 0-240Vout
6.22 kVA, 7.26 kVA 240 V 280 V/0 V to 240 V Chassis Mount 15 A 408.6 mm 184.2 mm 222.7 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 9.5A 240/480Vin, 480/560V
3.96 kVA, 7.9 kVA, 9.21 kVA 240 V, 480 V 560 V/0 V to 480 V/0 V to 560 V Chassis Mount 9.5 A 439.7 mm 184.2 mm 222.7 mm VT-3
Staco Power Transformers - Industrial 3-Phase, Open Delta 120Vin/140Vout, 25A
5.2 kVA, 6 kVA, 6.06 kVA, 7 kVA 120 V, 240 V 140 V/280 V/0 V to 120 V/0 V to 240 V Chassis Mount 25 A, 50 A 263.8 mm 222.3 mm 219.7 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 25A 0-240Vin, 0-240Vout
9 kVA, 10.4 kVA, 10.5 kVA, 12.1 kVA 120 V, 240 V 140 V/280 V/0 V to 120 V/0 V to 240 V Chassis Mount 25 A, 75 A 390.9 mm 222.3 mm 219.7 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 25A 0-240Vin, 0-240Vout
9 kVA, 10.4 kVA, 10.5 kVA, 12.1 kVA 120 V, 240 V 140 V/280 V/0 V to 120 V/0 V to 240 V Chassis Mount 25 A, 75 A 441.3 mm 273.7 mm 222.3 mm VT-3
Staco Power Transformers - Industrial Single, 10A, Manual 240V/480Vin, 560Vout
120 V, 240 V, 480 V 280 V/560 V/0 V to 240 V/0 V to 480 V Chassis Mount 10 A, 20 A 263.8 mm 222.3 mm 219.7 mm VT-3
Staco Power Transformers - Industrial 3-Phase, WYE, 10A 240/480Vin, 480/560V
3.6 kVA, 4.2 kVA, 7.2 kVA, 8.3 kVA, 8.4 kVA 120 V, 240 V, 480 V 280 V/560 V/0 V to 240 V/0 V to 480 V Chassis Mount 10 A, 30 A 390.5 mm 222.2 mm 220.7 mm VT-3
Staco Power Transformers - Industrial Single, 50A, Open 0-120Vin/140Vout
7 kVA 120 V 0 V to 140 V Chassis Mount 50 A 399.3 mm 352.4 mm 141.3 mm VT-4
Staco Power Transformers - Industrial 3-Phase, Open Delta 120Vin/140Vout, 50A
12.1 kVA 120 V 0 V to 140 V Chassis Mount 50 A 433.3 mm 352.4 mm 403.3 mm VT-4
Staco Power Transformers - Industrial Single, 100A, Open 0-120Vin/140Vout
14 kVA 120 V 0 V to 140 V Chassis Mount 100 A 444.5 mm 352.4 mm 384.2 mm VT-4
Staco Power Transformers - Industrial Single, 50A, Manual 0-240Vin, 0-280Vout
VT-4
Staco Power Transformers - Industrial Single, 150A, Open 0-120Vin/140Vout
VT-4
Staco Power Transformers - Industrial 3-Phase, WYE, 50A 0-240Vin, 0-280Vout
24.2 kVA 240 V 0 V to 280 V Chassis Mount 50 A 585.8 mm 352.4 mm 403.2 mm VT-4