Multiprotocol Modules

Results: 1,632
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 490
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 588
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 588
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 490
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 490
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm Bluetooth 4.0 802.11 a/b/g/n
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 588
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm Bluetooth 4.0 802.11 a/b/g/n
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 1
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm Bluetooth 4.0 802.11 a/b/g/n
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 588
Mult.: 1
2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 588
Mult.: 1
RS9113 2.4 GHz, 5 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 588
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 588
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C 14 mm x 15 mm x 2.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Silicon Labs Multiprotocol Modules Non-Stocked
Min.: 490
Mult.: 1
2.4 GHz 17 dBm SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 27 mm x 16 mm x 3.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee)
Ezurio Multiprotocol Modules Sterling-LWB5, U.FL, Cut Tape Non-Stocked
Min.: 250
Mult.: 250

Sterling-LWB5 2.4 GHz, 5 GHz 16 dBm GPIO, SDIO/SPI, UART 3.2 V 4.3 V - 40 C + 85 C u.FL 15.5 mm x 21 mm x 2 mm Bluetooth 4.2 802.11 a/b/g/n/ac Cut Tape
Ezurio Multiprotocol Modules Sterling-LWB5, Chip Antenna, Cut Tape Non-Stocked
Min.: 250
Mult.: 250

Sterling-LWB5 2.4 GHz, 5 GHz 16 dBm GPIO, SDIO/SPI, UART 3.2 V 4.3 V - 40 C + 85 C Chip 15.5 mm x 21 mm x 2 mm Bluetooth 802.11 a/b/g/n/ac Cut Tape
Silicon Labs Multiprotocol Modules PMOD Card 802.11abgn BT4.0 + ZigBee Non-Stocked
Min.: 10
Mult.: 1

RS9113 2.4 GHz, 5 GHz 18 dBm SDIO, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C Integrated, u.FL 16 mm x 27 mm x 3.1 mm Bluetooth 4.0 802.11 a/b/g/n 802.15.4 (ANT, Thread, Zigbee) Bulk
Silicon Labs Multiprotocol Modules 1band nlink Wifi BT4.0 zigbee Non-Stocked
Min.: 490
Mult.: 490

RS9113 2.4 GHz 17 dBm SDIO, USB 3 V 3.6 V - 40 C + 85 C u.FL 15 mm x 14 mm x 2.1 mm Bluetooth 4.0 Cellular 802.11 a/b/g/n ANT, Thread Tray
Texas Instruments Multiprotocol Modules SimpleLink Wi-Fi 6 c ompanion module Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1,500
No
CC3300MOD 2.412 GHz to 2.472 GHz 18.4 dBm SPI, UART 1.62 V, 2.97 V 1.98 V, 3.63 V - 40 C + 85 C 11 mm x 11 mm Bluetooth Wi-Fi 6, 802.11ax Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules SimpleLink dual-band (2.4GHz and 5GHz) W Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1,500
No
CC3351MOD 2.41 GHz to 2.47 GHz 18.3 dBm SPI - 40 C + 85 C 10.9 mm x 10.9 mm x 2.1 mm Bluetooth WiFi Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules RS9116 n-Link and WiSeConnect Wi-Fi and Dual-Mode Bluetooth 5 Wireless Connectivity CC0 Module Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

2.402 GHz to 2.48 GHz 18 dBm SPI 3 V 3.63 V - 40 C + 85 C 9.8 mm x 9.1 mm x 1.6 mm Tray
Silicon Labs Multiprotocol Modules RS9116 n-Link and WiSeConnect Wi-Fi and Dual-Mode Bluetooth 5 Wireless Connectivity CC1 Module Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

2.402 GHz to 2.48 GHz 16 dBm SPI 3 V 3.63 V - 40 C + 85 C 15.7 mm x 15 mm x 2.3 mm Cut Tape
Silicon Labs Multiprotocol Modules SiWG917Y SoC Module Wi-Fi 6 2.4 GHz Bluetooth LE 5.4 No Antenna, 2MB PSRAM in package Non-Stocked Lead-Time 50 Weeks
Min.: 1
Mult.: 1
: 700

SIWG917Y I2C, SPI, UART, USART 1.71 V 3.63 V - 40 C + 85 C Reel, Cut Tape
Infineon Technologies Multiprotocol Modules WIFI IOT COMBO Non-Stocked Lead-Time 13 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000

Reel
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca) Non-Stocked
Min.: 1
Mult.: 1
No
ORCA 863 MHz to 870 MHz 22 dBm Ethernet 3.6 V - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS Bulk
TEKTELIC Multiprotocol Modules MODULE, INDUSTRIAL TRACKER, 2X D-CELL, LORA (Orca) Non-Stocked
Min.: 1
Mult.: 1
No
ORCA 923 Hz to 928 Hz, 902 Hz to 915 Hz 22 dBm Ethernet 3.6 V - 40 C + 70 C 195 mm x 101 mm x 50 mm Bluetooth 5.0 BeiDou, GPS, Galileo, GLONASS Bulk