Isolation Amplifiers

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO122U
63In Stock
$50.39
$41.18
$38.04
$37.90
Min.: 1
Mult.: 1
ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 14 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDUB A 59 A 595-AMC1200BDUB 2,541In Stock
Cut Tape
$3.12
$2.33
$2.13
$1.91
Reel
$1.80
$1.76
Min.: 1
Mult.: 1
Max.: 1,001
: 350
AMC1200 1 Channel 4250 Vrms Galvanic 100 kHz 108 dB 200 uV 5.5 V 2.7 V, 4.5 V 5.4 mA - 40 C + 105 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO122JU
7In Stock
$41.19
$33.68
$26.26
Min.: 1
Mult.: 1
ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 50 mV 18 V 4.5 V 14 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Isolation Amplifiers Automotive 2-V inpu t precision voltage A 595-AMC1311QDWVRQ1 190In Stock
$9.12
$7.09
$6.18
$5.94
Min.: 1
Mult.: 1
AMC1311 1 Channel 5000 Vrms Galvanic 220 kHz 15 nA 9.9 mV 5.5 V 4.5 V 9.7 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers Automotive Precision +/-250mV-Input 3us- A 595-AMC1301QDWVRQ1 3,073In Stock
$11.90
$9.34
$8.19
$7.89
Min.: 1
Mult.: 1
AMC1301 1 Channel 5000 Vrms Galvanic 1 MHz 210 kHz 92 dB - 60 uA 50 uV 5.5 V 3 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Isolation Amplifiers Precision +/-250mV-i nput functionally i 3,919In Stock
Cut Tape
$2.99
$2.23
$2.04
$1.84
Reel
$1.54
Min.: 1
Mult.: 1
: 5,000
AMC0100R 1 Channel 570 Vrms 280 kHz 10 uV 5.5 V 3 V 5.4 mA - 40 C + 125 C SMD/SMT VSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 2V-input b asic isolated ampli 3,285In Stock
Cut Tape
$3.80
$2.83
$2.59
$2.33
Reel
$1.85
Min.: 1
Mult.: 1
: 3,000
AMC0211D 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision 2-V input basic i 2,400In Stock
Cut Tape
$4.30
$3.24
$2.98
$2.69
$2.57
Reel
$2.17
Min.: 1
Mult.: 1
: 3,000
AMC0211D-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision 2-V input basic i 1,926In Stock
Cut Tape
$4.26
$3.22
$2.97
$2.67
Reel
$2.45
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
AMC0211R-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 2.25V-inpu t basic isolated am 1,660In Stock
3,000Expected 2026/10/15
Cut Tape
$3.66
$2.76
$2.54
$2.29
Reel
$2.09
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
AMC0211S 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision 2-V input basic i 1,318In Stock
3,000Expected 2026/09/30
Cut Tape
$4.26
$3.22
$2.97
$2.67
Reel
$2.45
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
AMC0211S-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1V-input b asic isolated ampli 772In Stock
Cut Tape
$3.66
$2.76
$2.54
$2.29
Reel
$2.09
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
AMC0230D 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n 1V-input basic iso 2,400In Stock
Cut Tape
$4.26
$3.22
$2.97
$2.67
Reel
$2.45
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000
AMC0230D-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-1-V in put basic isolated 784In Stock
Cut Tape
$3.80
$2.83
$2.59
$2.33
Reel
$1.85
Min.: 1
Mult.: 1
: 3,000
AMC0230R 1 Channel 3 kV rms Reinforced Isolated 10 nA 1.5 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n 1V-input basic iso 800In Stock
Cut Tape
$4.30
$3.24
$2.98
$2.69
$2.57
Reel
$2.17
Min.: 1
Mult.: 1
: 3,000
AMC0230R-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-1-V in put basic isolated 784In Stock
Cut Tape
$3.80
$2.83
$2.59
$2.33
Reel
$1.85
Min.: 1
Mult.: 1
: 3,000
AMC0230S 1 Channel 3 kV rms Reinforced Isolated 10 nA 1.2 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision +/-1-V input basi 2,097In Stock
Cut Tape
$4.40
$3.33
$3.05
$2.76
Reel
$2.30
Min.: 1
Mult.: 1
: 3,000
AMC0230S-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250-mV input reinforced i 986In Stock
Cut Tape
$3.19
$2.40
$2.19
$1.97
Reel
$1.79
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000
1 Channel 800 Vrms Reinforced Isolation 280 kHz 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers AC-input isolated am plifier with integr 437In Stock
Cut Tape
$6.07
$4.65
$4.30
$3.91
Reel
$3.48
Min.: 1
Mult.: 1
: 750
AMC0380D 145 kHz 800 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers AC-input isolated am plifier with integr 577In Stock
Cut Tape
$5.99
$4.59
$4.24
$3.86
Reel
$3.52
Min.: 1
Mult.: 1
: 750
#N/A 1 Channel 5 kV Reinforced Isolated 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500V-inpu t reinforced isolat 599In Stock
Cut Tape
$5.99
$4.59
$4.24
$3.86
Reel
$3.52
Min.: 1
Mult.: 1
: 750
#N/A 1 Channel 5 kV Reinforced Isolated 1.5 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 495In Stock
Cut Tape
$6.07
$4.65
$4.30
$3.91
Reel
$3.48
Min.: 1
Mult.: 1
: 750
AMC0381D06DFXR 1 Channel 1000 Vrms 145 kHz 60 mV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 547In Stock
Cut Tape
$6.07
$4.65
$4.30
$3.91
Reel
$3.38
Min.: 1
Mult.: 1
: 750
AMC0381D10DFXR 1 Channel 1000 Vrms 145 kHz 100 mV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol 448In Stock
Cut Tape
$6.07
$4.65
$4.30
$3.91
Reel
$3.48
Min.: 1
Mult.: 1
: 750
AMC0381D16DFXR 1 Channel 1000 Vrms 145 kHz 160 mV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision +1500-V input rei 598In Stock
Cut Tape
$6.90
$5.28
$4.88
$4.44
Reel
$4.04
Min.: 1
Mult.: 1
: 750
1 Channel 1500 Vrms Reinforced Isolated 145 kHz 900 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel