MSOP-8 Precision Amplifiers

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers 2x 1.6V, 1 A Prec R2R In & Out Op Amp
2,390In Stock
$4.86
$3.68
$3.37
$3.05
Min.: 1
Mult.: 1
Max.: 1,916
2 Channel 2 kHz 800 uV/us 175 uV 5 pA 16 V 1.6 V 850 nA 5 mA 115 dB 325 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LT6004 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp
2,366In Stock
$6.71
$5.08
$4.64
$4.33
Min.: 1
Mult.: 1
Max.: 1,892
2 Channel 50 MHz 35 V/us 40 uV 1 pA 6 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6244 Tube
STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 1,546In Stock
Cut Tape
$1.47
$1.07
$0.969
$0.856
Reel
$0.698
Min.: 1
Mult.: 1
: 4,000
2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV632 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers Dual Precision, Micro Power, RRIO, Operational Amplifier 2,000In Stock
Cut Tape
$2.94
$2.15
$1.97
$1.76
Reel
$1.48
Min.: 1
Mult.: 1
: 2,500
2 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 106 dB 43.5 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28233A Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp
535In Stock
Cut Tape
$3.95
$3.00
$2.69
$2.47
$2.33
$2.33
Min.: 1
Mult.: 1
Max.: 428
1 Channel 3.5 MHz 1.5 V/us 120 uV 1 pA 15 V 5 V 500 uA 25 mA 120 dB 8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4177-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 1.8V, 13uA Prec R2R Op Amp
349In Stock
$4.97
$3.83
$3.50
$3.16
$3.00
Min.: 1
Mult.: 1
Max.: 279
2 Channel 50 kHz 15 mV/us 200 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C LT6001 Tube
Analog Devices Precision Amplifiers Industry Standard TL082
1,430In Stock
$1.85
$1.36
$1.16
$1.10
Min.: 1
Mult.: 1
Max.: 1,144
2 Channel 5 MHz 20 V/us 1.5 mV 5 nA 18 V, 36 V 4 V, 8 V 1.2 mA 27 mA 86 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADTL082 Tube
Analog Devices Precision Amplifiers 2x 1.5MHz, R2R, CMOS Amplifier
349In Stock
$3.81
$2.93
$2.67
$2.40
$2.26
Min.: 1
Mult.: 1
Max.: 279
2 Channel 1.5 MHz 500 mV/us 300 uV 1 pA 5.5 V 2.5 V 110 uA 12.5 mA 80 dB 31 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6084 Tube
Analog Devices Precision Amplifiers Prec 2x CMOS R2R In/Out Amps
188In Stock
$6.45
$4.94
$4.56
$4.14
Min.: 1
Mult.: 1
Max.: 150
2 Channel 3.6 MHz 1 V/us 90 uV 200 fA 5.5 V 2.7 V 330 uA 17 mA 105 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6081 Tube
Analog Devices Precision Amplifiers Dual of ADA4000-1
345In Stock
$4.97
$3.83
$3.50
$3.16
$3.00
Min.: 1
Mult.: 1
Max.: 276
2 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 36 V 4 V, 8 V 3.3 mA 28 mA 100 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-2 Tube
Analog Devices Precision Amplifiers DUAL PRECISION RAIL-RAIL CHOPPER OP AMP
314In Stock
$4.92
$3.76
$3.45
$3.12
$2.97
Min.: 1
Mult.: 1
Max.: 251
1 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 6 V 2.7 V 975 uA 30 mA 140 dB 51 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8571 Tube
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER
6,665In Stock
Cut Tape
$4.48
$3.37
$3.11
$2.80
Reel
$2.23
Min.: 1
Mult.: 1
Max.: 5,332
: 3,000
1 Channel 8 MHz 20 V/us 80 uV 80 pA 15 V, 36 V 5 V, 9 V 2.5 mA 70 mA 100 dB 34 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8510 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP LO
78,479In Stock
Cut Tape
$1.74
$1.27
$1.16
$1.03
Reel
$0.861
Min.: 1
Mult.: 1
Max.: 63,583
: 3,000
2 Channel 8.4 MHz 6 V/us 80 uV 200 fA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL 36V LowPower RR Precision AMP
5,638In Stock
Cut Tape
$8.39
$6.49
$6.02
$5.50
$5.33
Reel
$4.55
Min.: 1
Mult.: 1
Max.: 4,510
: 3,000
2 Channel 560 kHz 480 mV/us 10 uV 200 pA 15 V, 15 V 2.5 V, 5 V 430 uA 40 mA 135 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8622 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.8V, Power, Zero-Drift, RRIO Dual Amplifier
8,484In Stock
Cut Tape
$5.61
$4.27
$3.94
$3.63
Reel
$3.14
Min.: 1
Mult.: 1
Max.: 6,787
: 1,000
2 Channel 125 kHz 60 mV/us 2 uV 200 pA 5.5 V 1.8 V 26 uA 15 mA 135 dB 95 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4051-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 10 A, RRIO, Zero Input Crossover Distortion Dual Op Amp
30,446In Stock
Cut Tape
$3.07
$2.29
$2.09
$1.88
Reel
$1.63
Min.: 1
Mult.: 1
Max.: 24,357
: 3,000
2 Channel 50 kHz 6 mV/us 500 uV 375 pA 2.5 V, 5 V 900 mV, 1.8 V 14 uA 3.8 mA 105 dB 65 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-2 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Dual 1.8V 10kHz Op Amp, E temp 2,500In Stock
Reel
$1.09
Min.: 2,500
Mult.: 2,500
: 2,500
93 dB MSOP-8 SMD/SMT - 40 C + 125 C MCP6032 AEC-Q100 Reel
Microchip Technology Precision Amplifiers Zero Drift Op Amp Dual, E Temp 3,912In Stock
$2.26
$1.88
$1.70
Min.: 1
Mult.: 1
1 Channel 2 MHz 1 V/us 8 uV 1 pA 5.5 V 2 V 170 uA 26 mA 117 dB 21 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V72 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Zero Drift Op Amp Dual, E Temp 2,980In Stock
Cut Tape
$2.26
$1.90
Reel
$1.70
Min.: 1
Mult.: 1
: 2,500
MSOP-8 SMD/SMT MCP6V72 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual Zero Drift Op Amp E Temp 3,054In Stock
$2.55
$2.13
$1.93
Min.: 1
Mult.: 1
1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V82 AEC-Q100 Tube

Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp 4,991In Stock
Cut Tape
$1.94
$1.63
Reel
$1.47
Min.: 1
Mult.: 1
: 2,500
2 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 103 dB 13 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual Zero Drift Op Amp E Temp 903In Stock
$2.91
$2.43
$2.20
Min.: 1
Mult.: 1
2 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V92 AEC-Q100 Tube
Microchip Technology Precision Amplifiers CAN FD Transceiver with Silent Mode 1,325In Stock
Cut Tape
$2.91
$2.44
Reel
$2.20
Min.: 1
Mult.: 1
: 2,500
2 Channel 10 MHz 9.5 V/us 9 uV 2 pA 5.5 V 2.4 V 1.1 mA 40 mA 118 dB 11 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V92 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER
600In Stock
$4.49
$4.40
Min.: 1
Mult.: 1
Max.: 480
1 Channel 8 MHz 20 V/us 100 uV 80 pA 5 V, 15 V 5 V, 15 V 2.2 mA 70 mA 108 dB 34 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8510 Tube
Analog Devices Precision Amplifiers Dual Low Power, Auto-Zero Amplifier
6,712In Stock
Cut Tape
$5.22
$3.97
$3.66
$3.33
Reel
$2.95
Min.: 1
Mult.: 1
Max.: 5,369
: 3,000
2 Channel 430 kHz 400 mV/us 5 uV 25 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 420 uA 25 mA 135 dB 50 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8539 Reel, Cut Tape, MouseReel