SMD/SMT Reel Special Purpose Amplifiers

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear Variable Gai A 926-LMH6503MA/NOPB 2,380In Stock
Cut Tape
$11.82
$9.26
$8.62
$7.92
Reel
$6.92
Min.: 1
Mult.: 1
: 2,500
LMH6503 VGA 1 Channel 1.8 kV/us 20 uA 370 mV 12 V 5 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA116AIPW 12,157In Stock
Cut Tape
$4.97
$3.79
$3.49
$3.16
Reel
$2.62
Min.: 1
Mult.: 1
: 2,000
PGA116 PGA 10 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers Single Selectable Gain Amplifier 5,073In Stock
Cut Tape
$0.561
$0.505
Reel
$0.429
Min.: 1
Mult.: 1
: 3,000
MCP6G01 Selectable Gain 1 Channel 80 dB 1 pA 4.5 mV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA 6,337In Stock
Cut Tape
$1.14
$0.98
Reel
$0.861
Min.: 1
Mult.: 1
: 2,500
MCP6S91 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers General Purpose Low Cost Hi Speed VGA
4,152In Stock
Cut Tape
$4.95
$4.84
$4.83
$4.83
Min.: 1
Mult.: 1
AD8337 Variable Gain Amplifiers 1 Channel 280 MHz 300 pA 10 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 650MHz Diff ADC Drvr/2x Sel Gain Amp
2,497In Stock
Cut Tape
$5.61
$5.48
$5.45
$5.45
Min.: 1
Mult.: 1
LT6411 2 Channel 3300 V/us 105 mA 3 mV 12.6 V 4.5 V 8 mA - 40 C + 85 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 2-Ch. 10 MHz SPI PGA 2,344In Stock
Cut Tape
$1.34
$1.17
Reel
$1.01
Min.: 1
Mult.: 1
: 2,500
MCP6S92 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Microchip Technology Special Purpose Amplifiers 2-Chan. 10 MHz SPI 1,995In Stock
Cut Tape
$1.67
$1.44
Reel
$1.27
Min.: 1
Mult.: 1
: 2,500
MCP6S93 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 650MHz Selectable Ga in Buffer A 926-LMH A 926-LMH6704MFX/NOPB 480In Stock
Cut Tape
$5.40
$4.11
$3.79
$3.43
Reel
$3.11
Min.: 1
Mult.: 1
: 1,000
LMH6704 Variable Gain Amplifiers 1 Channel 200 MHz 3 kV/us 31 uA 8.3 mV 12.5 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Sgl-Sply Sgl-Ended P rec Prgrm Gain Amp A 595-PGA112AIDGSR 1,222In Stock
Cut Tape
$3.40
$2.56
$2.35
$1.97
Reel
$1.91
Min.: 1
Mult.: 1
: 250
PGA112 PGA 2 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel

Microchip Technology Special Purpose Amplifiers Sngl 1.8V1MHz Gain Blk E temp 671In Stock
Cut Tape
$0.561
$0.505
Reel
$0.429
Min.: 1
Mult.: 1
: 3,000
MCP6G01 Selectable Gain 1 Channel 1 pA 4.5 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel

Microchip Technology Special Purpose Amplifiers 6-Chan. 12 MHz SPI 1,874In Stock
Cut Tape
$2.66
$2.28
Reel
$2.01
Min.: 1
Mult.: 1
: 2,600
MCP6S26 PGA 6 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in
4,068In Stock
Cut Tape
$4.68
$3.56
$3.28
$2.97
Reel
$2.58
Min.: 1
Mult.: 1
: 2,500
LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digital VGA
627In Stock
Cut Tape
$7.63
$7.47
$7.44
$7.44
Min.: 1
Mult.: 1
AD8260 PGA 1 Channel 310 mA 10 V 3.3 V 28 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers low Cost VGA
527In Stock
Cut Tape
$19.92
$16.00
$14.68
$13.90
Reel
$13.46
Min.: 1
Mult.: 1
: 250
AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us - 60 dB 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in
1,920In Stock
Cut Tape
$5.31
$4.05
$3.73
$3.38
Min.: 1
Mult.: 1
LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in
737In Stock
Cut Tape
$3.04
$2.97
$2.95
Reel
$2.95
Min.: 1
Mult.: 1
: 500
LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers TSSOP IF DIGITAL CONTROL VGA
665In Stock
Cut Tape
$19.22
$15.32
$14.10
$13.26
Min.: 1
Mult.: 1
AD8369 Variable Gain Amplifiers 1 Channel 600 MHz 160 uA 5.5 V 3 V 37 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in
858In Stock
Cut Tape
$5.92
$4.51
$4.16
$3.77
Reel
$3.47
Min.: 1
Mult.: 1
: 500
LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Low Cost 3.3V Cable Line Driver
1,436In Stock
Cut Tape
$3.04
$2.98
$2.97
$2.97
Min.: 1
Mult.: 1
AD8324 Line Driver CATV 1 Channel 3.47 V 3.13 V 207 mA - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in
670In Stock
Cut Tape
$4.64
$3.56
$3.20
$2.95
Reel
$2.73
Min.: 1
Mult.: 1
: 500
LTC6910 Variable Gain Amplifiers 1 Channel 11 MHz 16 V/us 80 dB 35 mA 1.5 mV 11 V 2.7 V 2 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 8-Channel Variable G ain Amplifier A 595 A 595-VCA8617PAGR 22In Stock
Cut Tape
$96.47
$80.69
$74.36
$72.41
Reel
$72.41
Min.: 1
Mult.: 1
: 250
VCA8617 VGA 8 Channel 300 V/us 1 nA 650 uV 3.15 V 2.85 V 316.7 mA - 40 C + 85 C SMD/SMT TQFP-64 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 600 MHz Digital Con trolled Variable Ga A 926-LMH6514SQ/NOPB 153In Stock
Cut Tape
$16.15
$12.79
$11.96
$11.07
Reel
$10.58
Min.: 1
Mult.: 1
: 250
LMH6514 VGA 1 Channel 1.6 kV/us 81 dB 30 mV 5.25 V 4 V 124 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator 1,562In Stock
Cut Tape
$1.42
$1.03
$0.928
$0.82
Reel
$0.684
Min.: 1
Mult.: 1
: 2,000
TSM102 Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102ID 1,096In Stock
Cut Tape
$1.42
$1.03
$0.928
$0.82
Reel
$0.684
Min.: 1
Mult.: 1
: 2,500
TSM102 Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel