Small Signal Switching Diodes

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging


STMicroelectronics Small Signal Switching Diodes 600V, 30A, Ultrafast diode 908In Stock
$3.84
$1.98
$1.72
$1.44
Min.: 1
Mult.: 1
General Purpose Diodes Through Hole 600 V 170 A 30 A Single 25 ns 1.7 V 60 uA - 65 C + 175 C Tube


STMicroelectronics Small Signal Switching Diodes RECTIFIER 1,984In Stock
$2.47
$1.56
$1.05
$0.851
Min.: 1
Mult.: 1
General Purpose Diodes Through Hole TO-220FP 20 A Single 350 V STTH20P035FP

STMicroelectronics Small Signal Switching Diodes 600V, 25A, Ultrafast diode 36,306In Stock
Cut Tape
$1.91
$0.911
$0.814
$0.643
$0.583
Reel
$0.554
Min.: 1
Mult.: 1
: 2,500
Switching Diodes SMD/SMT 600 V 170 A 25 A Single 25 ns 1.6 V 60 uA - 65 C + 175 C Reel, Cut Tape, MouseReel


STMicroelectronics Small Signal Switching Diodes 600V, 25A, Ultrafast diode 2,384In Stock
$2.30
$1.16
$0.991
$0.797
Min.: 1
Mult.: 1
Switching Diodes Through Hole 600 V 170 A 25 A Single 25 ns 1.6 V 60 uA - 65 C + 175 C Tube
STMicroelectronics Small Signal Switching Diodes high voltage diode 853In Stock
$5.97
$3.05
$2.79
$2.42
Min.: 1
Mult.: 1
General Purpose Diodes Through Hole DOP 3 ISOL 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010 Tube
STMicroelectronics Small Signal Switching Diodes Ultrafast recovery high voltage diode 2,634In Stock
$4.85
$2.43
$2.22
$2.09
Min.: 1
Mult.: 1
General Purpose Diodes Through Hole DO-247-2 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010 Tube
STMicroelectronics Small Signal Switching Diodes Ultrafast Recovery 30A 1000V 1.30VF 971In Stock
3,000Expected 2027/03/01
Cut Tape
$3.57
$1.79
$1.62
$1.33
Reel
$1.21
Min.: 1
Mult.: 1
: 1,000
General Purpose Diodes SMD/SMT D2PAK 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Small Signal Switching Diodes Ultrafast Recovery 30A 1000V 1.30VF 246In Stock
$4.26
$2.11
$1.92
$1.60
$1.54
Min.: 1
Mult.: 1
General Purpose Diodes Through Hole DO-247-2 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010-Y AEC-Q100 Tube
STMicroelectronics Small Signal Switching Diodes Ultrafast recovery high voltage diode
4,970On Order
$3.76
$1.93
$1.71
$1.41
Min.: 1
Mult.: 1
General Purpose Diodes Through Hole TO-220-2 1 kV 180 A 30 A Single 42 ns 1.3 V 15 uA - 65 C + 175 C STTH3010 Tube
STMicroelectronics Small Signal Switching Diodes Auto Ultrafast 12A 1000V 1.30VF Non-Stocked Lead-Time 15 Weeks
$0.642
Min.: 2,000
Mult.: 1,000
General Purpose Diodes Through Hole TO-220 12 A Single 48 ns 2 V 30 uA - 40 C + 175 C STTH1210-Y AEC-Q100 Tube