Embedded CPU - Central Processing Units

Results: 360
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel FH8069004541900SRK0Y
Intel CPU - Central Processing Units Intel Core i7-1185GRE Processor (12M Cache, up to 4.40 GHz) FC-BGA16F TRAY 8In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 4 Core FCBGA-1449 4.4 GHz 12 MB 8 Thread 28 W 64 GB DDR4-3200 16 GT/s PCI Intel Core i7 Tiger Lake i7-1185GRE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 34In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i3 64 bit 2 Core FCLGA-1151 2.7 GHz 4 MB 4 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Core i3 Skylake i3-6100TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Celeron 64 bit 2 Core FCLGA-1151 2.3 GHz 2 MB 2 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866/2133 8 GT/s DMI3 Intel Celeron Skylake G3900TE Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor E3826 (1M Cache, 1.46 GHz) FC-BGA13F, Tray 23In Stock
14Expected 2027/03/01
Min.: 1
Mult.: 1

Embedded Processors Intel Atom E3826 64 bit 2 Core FCBGA-1170 1.46 GHz 1 MB 2 Thread 7 W 8 GB DDR3L Intel Atom Bay Trail E3826 Embedded - 40 C + 110 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i5-8500 Processor (6 Cores, up to 4.1 GHz, 9MB Cache, 65W, Tray) 1In Stock
31Expected 2026/09/15
Min.: 1
Mult.: 1

Desktop Processors Intel Core i5-8500 64 bit 6 Core FCLGA-1151 3 GHz 9 MB 6 Thread 65 W 64 GB DDR4-2666 8 GT/s DMI3 Intel Core i5 Coffee Lake i5-8500 Embedded + 100 C Tray
Intel CM8071505110503SRMFT
Intel CPU - Central Processing Units Intel Core i3-13100TE Processor (12M Cache, up to 4.10 GHz) FC-LGA16A, Tray 7In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 4 Core FCLGA-1700 4.1 GHz 12 MB 8 Thread 35 W 128 GB DDR5-4800 32 GT/s PCI Intel Core i3 Raptor Lake i3-13100TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 1In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Pentium 64 bit 2 Core FCLGA-1151 2.4 GHz 3 MB 2 Thread 35 W 64 GB DDR3L-1333/1600, DDR4-1866 8 GT/s DMI3 Intel Pentium Skylake G4400TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 2In Stock
Min.: 1
Mult.: 1

Desktop Processors Intel Core i7 64 bit 4 Core FCLGA-1151 4.2 GHz 8 MB 8 Thread 65 W 64 GB DDR3L-1333/1600, DDR4-2133/2400 8 GT/s DMI3 Intel Core i7 Kaby Lake i7-7700 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Atom x5-E3930 Processor
1,200On Order
Min.: 1
Mult.: 1

Embedded Processors 2 Core FCBGA-1296 1.3 GHz 2 MB 2 Thread 6.5 W 8 GB DDR3L, LPDDR4 Intel Atom Apollo Lake Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor E3-1505L v6
547On Order
Min.: 1
Mult.: 1

Embedded Processors 64 bit 4 Core FCBGA-1440 2.2 GHz 8 MB 8 Thread 25 W 64 GB DDR4-2400 Intel Xeon Kaby Lake Intel Xeon E3v6 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon W-11865MRE Processor (24M Cache, up to 4.70 GHz) FC-BGA16F, Tray
82On Order
Min.: 1
Mult.: 1
Max.: 20

Embedded Processors Intel Xeon W 64 bit 8 Core FCBGA-1787 4.7 GHz 24 MB 16 Thread 45 W 128 GB DDR4-3200 16 GT/s PCI Intel Xeon Tiger Lake W-11865MRE Embedded Tray
Intel CPU - Central Processing Units Intel Xeon w9-3495X Processor (105M Cach
2Expected 2027/03/23
Min.: 1
Mult.: 1

Workstation Processors Intel Xeon w9-3495X 56 Core FCLGA-4677 1.9 GHz 105 MB 420 W 4 TB DDR5 Intel Xeon Sapphire Rapids Intel Xeon w9-3495X Embedded Tray
Intel CPU - Central Processing Units Intel Core i7-13700E Processor (30M Cache, up to 5.10 GHz) FC-LGA16A, Tray
63Expected 2026/09/15
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 16 Core FCLGA-1700 5.1 GHz 30 MB 24 Thread 65 W 128 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-13700E Embedded Tray
Intel CM8071505103804SRMG4
Intel CPU - Central Processing Units Intel Core i7-13700TE Processor (30M Cache, up to 4.80 GHz) FC-LGA16A, Tray
47Expected 2026/09/07
Min.: 1
Mult.: 1
Max.: 10

Embedded Processors Intel Core 64 bit 16 Core FCLGA-1700 4.8 GHz 30 MB 24 Thread 35 W 128 GB DDR5-5600 32 GT/s PCI Intel Core i7 Raptor Lake i7-13700TE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU
4Expected 2027/03/09
Min.: 1
Mult.: 1

Mobile Processors Intel Core i5 64 bit 2 Core FCBGA-1356 3 GHz 3 MB 4 Thread 15 W 32 GB DDR3L-1600, DDR4-2133, LPDDR3-1866 4 GT/s QPI Intel Core i5 Skylake i5-6300U Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Atom x5-E3940 Processor
67On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Atom E3940 64 bit 4 Core FCBGA-1296 1.6 GHz 2 MB 4 Thread 9.5 W 8 GB DDR3L, LPDDR4 Intel Atom Apollo Lake Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Core i5-9500TE Processor (9M Cache
17On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Core i5 64 bit 6 Core FCLGA-1151 2.2 GHz 9 MB 6 Thread 35 W 128 GB DDR4-2666 8 GT/s Intel Core i5 Coffee Lake i5-9500TE Embedded + 100 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 8C 4209T 2.2G 11M 70W
3Expected 2027/03/23
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 64 bit 8 Core FCLGA-3647 2.2 GHz 11 MB 16 Thread 70 W 1 TB DDR4-2400 Intel Xeon Cascade Lake Intel Xeon Silver 4209T Embedded + 91 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 12C 4214 2.2G 16.5M 85W
5Expected 2027/03/23
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 64 bit 12 Core FCLGA-3647 2.2 GHz 16.5 MB 24 Thread 85 W 1 TB DDR4-2400 Intel Xeon Cascade Lake Intel Xeon Silver 4214 Embedded + 77 C Tray
Intel CPU - Central Processing Units Intel Xeon Silver 44 10Y Processor (30M
3On Order
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 4410Y 12 Core FCLGA-4677 2 GHz 30 MB 150 W 4 TB DDR5 Intel Xeon Sapphire Rapids Intel Xeon Silver 4410Y Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Gold 5418 Y Processor (45M Ca
5Expected 2026/10/01
Min.: 1
Mult.: 1

Server Processors Intel Xeon Gold 5418Y 24 Core FCLGA-4677 2 GHz 45 MB 185 W 4 TB DDR5 Intel Xeon Sapphire Rapids Intel Xeon Gold 5418Y Embedded Tray
Intel CPU - Central Processing Units Intel Core Ultra X9 processor 388H (18M Cache, up to 5.10 GHz) FCBGA20X, Tray
3Expected 2026/11/30
Min.: 1
Mult.: 1

Mobile Processor Core Ultra X9 64 bit 16 Core FCBGA-2540 2.1 GHz 18 MB 16 Thread 96 GB LPDDR5X Panther Lake 388 H Embedded + 100 C Tray
Intel CM8070104420408SRJFD
Intel CPU - Central Processing Units Intel Core i9-10900E Processor (20M Cache, up to 4.70 GHz) FC-LGA14A, Tray
21On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 10 Core FCLGA-1200 4.7 GHz 20 MB 20 Thread 65 W 128 GB DDR4-2933 8 GT/s PCI Intel Core i9 Comet Lake i9-10900E Embedded Tray
Intel FH8070304243808SRKUE
Intel CPU - Central Processing Units Intel Atom x6425E Processor (1.5M Cache, up to 3.00 GHz) FC-BGA16C, Tray
35On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Atom X 64 bit 4 Core FCBGA-1493 3 GHz 1.5 MB 4 Thread 12 W 32 GB DDR4-3733 16 GT/s PCI Intel Atom Elkhart Lake 6425E Embedded Tray
Intel PK8071305554300SRN60
Intel CPU - Central Processing Units Intel Xeon Silver 4510 Processor (30M Cache, 2.40 GHz) FC-LGA16A, Tray
11On Order
Min.: 1
Mult.: 1

Server Processors Intel Xeon Silver 64 bit 12 Core FCLGA-4677 4.1 GHz 30 MB 24 Thread 150 W 4 TB DDR5-4400 32 GT/s PCI Intel Xeon Sapphire Rapids 4510 Embedded Tray