TLC4501A Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers High Precision A 595 -TLC4501AIDR A 595- A 595-TLC4501AIDR 24In Stock
$8.71
$6.76
$5.83
$5.61
Min.: 1
Mult.: 1
1 Channel 4.7 MHz 2.5 V/us 10 uV 1 pA 6 V 3 V 1 mA 50 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC4501A Tube
Texas Instruments Precision Amplifiers Precision Rail-Rail Non-Stocked Lead-Time 26 Weeks
$4.79
Min.: 300
Mult.: 75
1 Channel 4.7 MHz 2.5 V/us 10 uV 1 pA 6 V 3 V 1 mA 50 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC4501A Tube
Texas Instruments Precision Amplifiers Adv LinEPIC Self-Cal Precision Dual A 59 A 595-TLC4501AID Non-Stocked Lead-Time 26 Weeks
Reel
$4.97
Min.: 2,500
Mult.: 2,500
: 2,500
3 V, 6 V 2 V, 4 V 100 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC4501A Reel