MouseReel Instrumentation Amplifiers

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDGKT 4,019In Stock
Cut Tape
$6.54
$5.01
$4.63
$4.21
Reel
$3.64
Min.: 1
Mult.: 1
: 2,500
INA819 1 Channel 30 kHz 900 mV/us 90 dB 2 nA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers 200 A 36V Rail-to- R ail Out Instrumenta A 595-INA826SIDRCR 9,193In Stock
Cut Tape
$5.18
$3.94
$3.63
$3.29
Reel
$3.12
Min.: 1
Mult.: 1
: 250
INA826S 1 Channel 1 V/us 120 dB 65 nA 150 uV 36 V 3 V 200 uA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA163UA A 595-INA163UA 3,609In Stock
Cut Tape
$8.22
$6.34
$5.87
$5.35
Reel
$4.42
Min.: 1
Mult.: 1
: 2,500
INA163 1 Channel 800 kHz 15 V/us 100 dB 12 uA 250 uV 36 V 9 V 10 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 3,042In Stock
Cut Tape
$1.77
$1.48
Reel
$1.34
Min.: 1
Mult.: 1
: 3,300
1 Channel 6 V/us 81 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 1,904In Stock
Cut Tape
$1.77
$1.48
Reel
$1.34
Min.: 1
Mult.: 1
: 3,300
1 Channel 6 V/us 88 dB 10 pA 350 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA321EA A 595-INA321EA/250 2,540In Stock
Cut Tape
$3.80
$2.87
$2.64
$2.38
Reel
$2.11
Min.: 1
Mult.: 1
: 2,500
INA321 1 Channel 500 kHz 400 mV/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 9,259In Stock
Cut Tape
$1.77
$1.48
Reel
$1.34
Min.: 1
Mult.: 1
: 3,300
1 Channel 6 V/us 70 dB 10 pA 3 mV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT TDFN-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers R/R CMOS Inst 1,177In Stock
Cut Tape
$4.98
$3.79
$3.50
$3.17
Reel
$2.63
Min.: 1
Mult.: 1
: 250
INA155 1 Channel 550 kHz 6.5 V/us 78 dB 50 pA 1 mV 5.5 V 2.7 V 1.7 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp 2,070In Stock
Cut Tape
$1.77
$1.48
Reel
$1.34
Min.: 1
Mult.: 1
: 3,300
1 Channel 35 MHz 6 V/us 81 dB 10 pA 500 uV 5.5 V 1.8 V 800 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Wide-Temperature Pre cision w/Shutdown 270In Stock
Cut Tape
$9.86
$7.69
$7.14
$6.54
Reel
$5.71
Min.: 1
Mult.: 1
: 250
INA338 1 Channel 1 kHz 106 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Precision InAmp
6,469In Stock
Cut Tape
$10.03
$7.90
$7.09
$6.63
Reel
$5.76
Min.: 1
Mult.: 1
Max.: 5,175
: 1,500
AD8295 1 Channel 1.2 MHz 2.6 V/us 140 dB 200 pA 120 uV 18 V 2.3 V 2.3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers AOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP
6,814In Stock
Cut Tape
$12.75
$10.12
$9.11
$8.54
Reel
$7.89
Min.: 1
Mult.: 1
Max.: 5,451
: 1,000
AD623 1 Channel 800 kHz 300 mV/us 105 dB 17 nA 25 uV 12 V 2.7 V 550 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers LowCostWideInputRangeInAmp G-5
38,903In Stock
Cut Tape
$3.97
$3.02
$2.71
$2.48
Reel
$2.21
Min.: 1
Mult.: 1
Max.: 31,124
: 1,000
AD8227 1 Channel 250 kHz 600 mV/us 105 dB 20 nA 200 uV 36 V 2.2 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Gain=160 R-R Zero Drift In Amp
12,156In Stock
Cut Tape
$2.44
$1.84
$1.60
$1.48
$1.45
Reel
$1.26
Min.: 1
Mult.: 1
Max.: 9,724
: 3,000
AD8293G160 1 Channel 500 Hz 94 dB 2 nA 9 uV 5.5 V 1.8 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS Low Cost A 595- A 595-INA332AIDGKR 3,036In Stock
Cut Tape
$2.57
$1.91
$1.76
$1.57
Reel
$1.33
Min.: 1
Mult.: 1
: 250
INA332 1 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers L Pwr, 1x Res Gain Progmable, Prec Instr
2,059In Stock
Cut Tape
$13.51
$10.58
$9.85
$9.04
Min.: 1
Mult.: 1
Max.: 1,647
LT1168 1 Channel 500 mV/us 140 dB 40 pA 40 V 4.6 V 350 uA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 40 A Micropower Instrumentation Amplifier
25,240In Stock
Cut Tape
$3.92
$3.01
$2.63
$2.47
Reel
$2.16
Min.: 1
Mult.: 1
Max.: 20,192
: 1,000
AD8236 1 Channel 23 kHz 11 mV/us 100 dB 10 pA 3.5 mV 5.5 V 1.8 V 30 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers SOIC LOW COST INSTRUMENTATION AMPLIFIER
4,873In Stock
Cut Tape
$11.25
$8.77
$8.15
$7.48
Reel
$6.48
Min.: 1
Mult.: 1
Max.: 3,898
: 2,500
AD622 1 Channel 1 MHz 1.2 V/us 103 dB 2 nA 60 uV 15 V 2.6 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail,
2,534In Stock
Cut Tape
$10.70
$8.33
$7.73
$7.08
Reel
$6.43
Min.: 1
Mult.: 1
Max.: 2,027
: 2,500
MAX4195 1 Channel 220 kHz 60 mV/us 95 dB 6 nA 100 uV 7.5 V 2.7 V 93 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 2,528In Stock
Cut Tape
$0.94
$0.676
$0.607
$0.534
Reel
$0.427
Min.: 1
Mult.: 1
: 3,000
INA351 1 Channel 200 mV/us 95 dB 650 fA 1.3 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2332AI A 595-INA2332AIPWR 661In Stock
Cut Tape
$3.93
$2.97
$2.73
$2.47
Reel
$2.11
$2.07
Min.: 1
Mult.: 1
: 250
INA2332 2 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA331AID A 595-INA331AIDGKR 1,127In Stock
Cut Tape
$3.26
$2.44
$2.24
$2.04
Reel
$1.73
Min.: 1
Mult.: 1
: 250
INA331 1 Channel 2 MHz 5 V/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA331AID A 595-INA331AIDGKT 3,001In Stock
Cut Tape
$2.76
$2.06
$1.88
$1.69
Reel
$1.36
Min.: 1
Mult.: 1
: 2,500
INA331 1 Channel 2 MHz 5 V/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA126E/250 2,151In Stock
Cut Tape
$5.49
$4.18
$3.85
$3.49
Reel
$3.05
Min.: 1
Mult.: 1
: 2,500
INA126 1 Channel 200 kHz 400 mV/us 83 dB 25 nA 250 uV 36 V 2.7 V 175 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers PGiA enabling universal modules w/SIL
2,614In Stock
Cut Tape
$10.06
$7.93
$7.14
$6.68
Reel
$6.07
Min.: 1
Mult.: 1
Max.: 2,091
: 1,000
1 Channel 2.3 MHz 1.9 V/us 116 dB 450 pA 3 uV 28 V 5 V 1.3 mA - 40 C + 105 C SMD/SMT TSSOP-24 Reel, Cut Tape, MouseReel