S08JM Series 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 60KB Flash, 48MHz, QFP 64 4,843In Stock
$20.12
$16.26
$15.60
$13.74
Min.: 1
Mult.: 1
S08 60 kB 4 kB QFP-64 48 MHz 12 bit 51 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08JM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 32KB Flash, 48MHz, QFP 64 1,036In Stock
$16.54
$12.57
$12.05
$10.61
Min.: 1
Mult.: 1
S08 32 kB 2 kB LQFP-64 48 MHz 12 bit 51 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08JM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 60KB Flash, 48MHz, QFP 64 3,870In Stock
$19.47
$15.74
$15.08
$13.29
Min.: 1
Mult.: 1
S08 60 kB 4 kB LQFP-64 48 MHz 12 bit 51 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08JM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 32KB Flash, 48MHz, QFN 48 600In Stock
$15.63
$11.89
$11.40
$10.04
Min.: 1
Mult.: 1
S08 32 kB 2 kB QFN-48 48 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08JM Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 32KB Flash, 48MHz, QFP 44 14In Stock
$15.78
$11.99
$11.49
$10.12
Min.: 1
Mult.: 1
S08 32 kB 2 kB LQFP-44 48 MHz 12 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08JM Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 60KB Flash, 48MHz, QFP 44
796Expected 2026/11/09
$18.77
$15.18
$14.54
$12.82
Min.: 1
Mult.: 1
S08 60 kB 4 kB LQFP-44 48 MHz 12 bit 33 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08JM Tray