Digital Isolators

Results: 626
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Isolators Robust EMC LwPwr Sng Ch 1/0 Digtl Isoltr A 595-ISO7310CDR 90In Stock
Min.: 1
Mult.: 1

ISO7310C SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3.8 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Low-power single-ch annel 25-Mbps defa A A 595-ISO7310FCDR 3In Stock
Min.: 1
Mult.: 1

ISO7310FC SMD/SMT SOIC-8 1 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 3 mA 32 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Automotive low-powe r dual-channel 2/0 A A 595-ISO7320CQDRQ1 66In Stock
Min.: 1
Mult.: 1

ISO7320 SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Robust EMC LP Dual- Ch 2/0 Isolator A 59 A 595-ISO7320FCD 300In Stock
Min.: 1
Mult.: 1
: 2,500

ISO7320FC SMD/SMT SOIC-8 2 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 4.9 mA 32 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators QuadChan4/0 Dig Fail Safe High 16-SOIC A A 595-ISO7340CDWR 51In Stock
Min.: 1
Mult.: 1

ISO7340C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators QuadChan4/0 Dig Fail Safe High 16-SOIC A A 595-ISO7340CDW 152In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7340C SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 3 V 9.3 mA 31 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 3/1 A A 595-ISO7341CQDWRQ1 15In Stock
200Expected 2026/10/12
Min.: 1
Mult.: 1

ISO7341 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 5 mA, 7.8 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342CQDWRQ1 136In Stock
Min.: 1
Mult.: 1

ISO7342 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Isolators Automotive low-powe r quad-channel 2/2 A A 595-ISO7342FCQDWQ1 286In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7342 SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 3000 Vrms Galvanic Isolation 5.5 V 3 V 6.4 mA 31 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Low Pwr Dual Channel Isolators A 595-ISO A 595-ISO7420MDR 105In Stock
300Expected 2026/10/28
Min.: 1
Mult.: 1

ISO7420M SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 400 uA 9 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators 4kVpk Lo Pwr 3-Ch 25 Mbps Digital Iso A A 595-ISO7631FCDWR 7In Stock
Min.: 1
Mult.: 1

ISO7631FC SMD/SMT SOIC-16 3 Channel Bidirectional, Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 2.7 V 17 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators 6kVpk Low Pwr Quad C h 150Mbps Dig Iso A A 595-ISO7640FMDW 53In Stock
2,000Expected 2026/11/05
Min.: 1
Mult.: 1
: 2,000

ISO7640FM SMD/SMT SOIC-16 4 Channel Unidirectional 150 Mb/s 2500 Vrms Galvanic Isolation 5 V 2.7 V 8.2 mA, 35 mA 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators 4kVpk Lo PWR 4Ch 25M bps Digital Iso A 5 A 595-ISO7641FCDWR 71In Stock
200Expected 2026/09/16
Min.: 1
Mult.: 1

ISO7641FC SMD/SMT SOIC-16 4 Channel Unidirectional 25 Mb/s 2500 Vrms Capacitive Coupling 5 V 3.3 V 1.3 mA 17 ns - 40 C + 125 C Tube
Texas Instruments Digital Isolators Robust EMC single-c hannel reinforced d A 595-ISO7710DW 900In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7710 SMD/SMT SOIC-16 1 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 5.9 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720DWV 386In Stock
1,000Expected 2026/09/03
Min.: 1
Mult.: 1
: 1,000

ISO7720 SMD/SMT SOIC-8 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720FDW 883In Stock
Min.: 1
Mult.: 1
: 2,000

ISO7720 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.6 mA 17 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC dual-channel 1/ A A 595-ISO7721FQDWQ1 109In Stock
2,000Expected 2026/09/10
Min.: 1
Mult.: 1
: 2,000

ISO7721 SMD/SMT SOIC-16 2 Channel Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 7.3 mA 17 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC triple-c hannel 3/0 reinfor A A 595-ISO7730DBQ 62In Stock
5,000Expected 2027/01/15
Min.: 1
Mult.: 1
: 2,500

ISO7730 SMD/SMT SSOP-16 3 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 17.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 3/ A A 595-ISO7741QDBQQ1 79In Stock
5,000Expected 2026/09/10
Min.: 1
Mult.: 1
: 2,500

ISO7741 SMD/SMT SSOP-16 4 Channel Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 8.6 mA, 18 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC quad-channel 2/ A A 595-ISO7742FQDBQQ1 177In Stock
5,000Expected 2026/11/09
Min.: 1
Mult.: 1
: 2,500

ISO7742 SMD/SMT SSOP-16 4 Channel Bidirectional, Unidirectional 100 Mb/s 2500 Vrms Capacitive Coupling 5.5 V 2.25 V 13.4 mA 10.7 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 6/0 A A 595-ISO7760FQDBQQ1 239In Stock
2,500Expected 2026/11/05
Min.: 1
Mult.: 1
: 2,500

ISO7760 SMD/SMT SSOP-16 6 Channel Unidirectional 1 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 35 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 5/1 reinforced A A 595-ISO7761DBQ 693In Stock
5,000Expected 2026/09/16
Min.: 1
Mult.: 1
: 2,500

ISO7761 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.5 mA, 30.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 5/1 reinforced A A 595-ISO7761FDBQ 79In Stock
12,500On Order
Min.: 1
Mult.: 1
: 2,500

ISO7761 SMD/SMT SSOP-16 6 Channel Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 11.5 mA, 30.5 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive robust E MC six-channel 4/2 A A 595-ISO7762QDWQ1 302In Stock
2,000Expected 2026/09/11
Min.: 1
Mult.: 1
: 2,000

ISO7762 SMD/SMT SOIC-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 2.25 V 25.7 mA 11 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Robust EMC six-chan nel 3/3 reinforced A A 595-ISO7763FDBQ 79In Stock
2,500Expected 2026/11/06
Min.: 1
Mult.: 1
: 2,500

ISO7763 SMD/SMT SSOP-16 6 Channel Bidirectional, Unidirectional 100 Mb/s 3000 Vrms Capacitive Coupling 5.5 V 2.25 V 21 mA 11 ns - 55 C + 125 C Reel, Cut Tape, MouseReel